Détails de la pièce | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Package Type | Dimensions | Color | CCT | CRI | Minimum Flux | Typical Flux | Nominal Current | Maximum Current | Test Temperature | Maximum Temperature | Application 1 | Application 2 | Application 3 | Mounting Feature |
Samsung LED LM301Z+ 3030 Series 3500K 80 CRI 65 mA 2.9 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.0475 15 000 $0.0458 25 000 $0.045 50 000 $0.0439 100 000 $0.0423 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3500K | 80 | 32lm | 33.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0419 12 000 $0.0404 20 000 $0.0397 60 000 $0.0382 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3000K | 80 | 31lm | 32.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0476 12 000 $0.0458 20 000 $0.045 40 000 $0.044 80 000 $0.0423 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3000K | 80 | 31lm | 32.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0415 15 000 $0.04 25 000 $0.0393 50 000 $0.0384 100 000 $0.037 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 2700K | 80 | 30lm | 31.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0442 12 000 $0.0426 20 000 $0.0419 60 000 $0.0404 100 000 $0.039 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 6500K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0442 12 000 $0.0426 20 000 $0.0419 60 000 $0.0404 100 000 $0.039 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 5700K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0524 12 000 $0.0504 20 000 $0.0495 40 000 $0.0484 80 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 5000K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0442 12 000 $0.0426 20 000 $0.0419 60 000 $0.0404 100 000 $0.039 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0557 8 000 $0.0543 12 000 $0.0535 20 000 $0.0525 40 000 $0.0504 | 0 | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||||
Qté Prix Internet 4 000 $0.0524 12 000 $0.0504 20 000 $0.0495 40 000 $0.0484 80 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0524 12 000 $0.0504 20 000 $0.0495 40 000 $0.0484 80 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0557 8 000 $0.0543 12 000 $0.0535 20 000 $0.0525 40 000 $0.0504 | 0 | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 90 | 28lm | 29.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||||
Qté Prix Internet 4 000 $0.0438 15 000 $0.0422 25 000 $0.0415 50 000 $0.0405 100 000 $0.039 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3500K | 90 | 27lm | 28.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Samsung LED LM301Z+ 3030 3500K 28.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.052 15 000 $0.0501 20 000 $0.0496 50 000 $0.048 75 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3500K | 90 | 27lm | 28.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||
Samsung LED LM301Z+ 3030 3500K 28.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.052 15 000 $0.0501 20 000 $0.0496 50 000 $0.048 75 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3500K | 90 | 27lm | 28.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||
Samsung LED LM301Z+ 3030 3500K 28.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.052 15 000 $0.0501 20 000 $0.0496 50 000 $0.048 75 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3500K | 90 | 27lm | 28.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0438 15 000 $0.0422 25 000 $0.0415 50 000 $0.0405 100 000 $0.039 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3000K | 90 | 26lm | 27.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Samsung LED LM301Z+ 3030 3000K 27.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.052 15 000 $0.0501 20 000 $0.0496 50 000 $0.048 75 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3000K | 90 | 26lm | 27.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||
Samsung LED LM301Z+ 3030 3000K 27.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED | Qté Prix Internet 4 000 $0.052 15 000 $0.0501 20 000 $0.0496 50 000 $0.048 75 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 3000K | 90 | 26lm | 27.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0442 12 000 $0.0426 20 000 $0.0419 60 000 $0.0404 100 000 $0.039 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 2700K | 90 | 25lm | 26.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.052 15 000 $0.0501 20 000 $0.0496 50 000 $0.048 75 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 2700K | 90 | 25lm | 26.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.0524 12 000 $0.0504 20 000 $0.0495 40 000 $0.0484 80 000 $0.0465 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Warm White | 2700K | 90 | 25lm | 26.5lm | 65mA | 400mA | Standard Indoor | Surface Mount | ||||||
Qté Prix Internet 4 000 $0.055 12 000 $0.053 20 000 $0.052 40 000 $0.0508 80 000 $0.0489 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 5000K | 70 | 37lm | 38.25lm | 65mA | 200mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0591 12 000 $0.0568 16 000 $0.0563 40 000 $0.0545 60 000 $0.0527 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Cool White | 5000K | 70 | 37lm | 38.25lm | 65mA | 200mA | Standard Indoor | Standard Outdoor | Surface Mount | |||||
Qté Prix Internet 4 000 $0.0591 12 000 $0.0568 16 000 $0.0563 40 000 $0.0545 60 000 $0.0527 | 0 | 8 Semaines | Reel | 3030 (MP) | 3 x 3 mm | Neutral White | 4000K | 70 | 36lm | 37.25lm | 65mA | 200mA | Standard Indoor | Standard Outdoor | Surface Mount |
basket.added.to.basket