Détails de la pièce | Prix (USD) | Stock | Délai | Code de date | Emballage | Style d'emballage | Configuration | No of Outputs | On-state Resistance-Max | Output Current | Peak Output Current | Supply Voltage-Max | Rated Power Dissipation | Quiescent Current | Turn-off Delay Time | Turn-on Delay Time | Rise Time | Fall Time | Operating Temp Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Diodes Incorporated ZXGD3002E6 Series Single 9 A 20 V Low Side MosFet Gate Driver - SOT-23-6 Min : 3 000 Mult. de : 3 000 Increase Button Decrease Button |
| 18 000 | N/A | 1910 | Reel | SOT-23-6 (SOT-26) | Low Side | Single | 9A | 20V | Surface Mount | |||||||||
Diodes Incorporated DGD2005 Series 20 V 600 mA High Side and Low Side Gate Driver - SOIC-8 |
| 2 500 | N/A | 1816 | Reel | SOIC-8 | Half Bridge | Dual | 2mA | 20V | 0.625W | 130µA | 220ns | 220ns | 70ns | 30ns | -40°C to +125°C | Surface Mount | ||
Diodes Incorporated DGD21042 Series 20 V 290 mA Surface Mount Half Bridge Driver - SOIC-8 |
| 0 | Reel | SOIC-8 | Half Bridge | 600mA | 290mA | 20V | 0.625W | 500µA | 150ns | 680ns | 170ns | 90ns | -40°C to +150°C | Surface Mount | ||||
![]() Diodes Incorporated DGD0506 Series Dual 1.25 A 14 V Surface Mount Half Bridge Driver - WFDFN-10 |
| 0 | 1936 | Reel | WFDFN-10 | Half Bridge | Dual | 2A | 1.25A | 14V | 0.4W | 0.5mA | 463ns | 22ns | 17ns | 12ns | -55°C to +150°C | Surface Mount | ||
Diodes Incorporated ZXGD3003E6 Series 40 V 5 A High-Speed Non-Inverting Single MOSFET Gate Driver |
| 0 | 1927 | Reel | SOT-23-6 (SOT-26) | Low Side | Single | 5A | 40V | 1.1W | 20nA | 1.7ns | 1.8ns | 8.9ns | 8.9ns | -55°C to +150°C | Surface Mount | |||
| 0 | Reel | ||||||||||||||||||
Diodes Incorporated ZXGD3005E6 Series 25 V 10 A Low Side 10 A Non Inverting Gate Driver - SOT-26 Min : 3 000 Mult. de : 3 000 Increase Button Decrease Button |
| 0 | N/A | 1932 | Reel | SOT-23-6 (SOT-26) | Low Side | Single | 10A | 25V | 1.1W | 50nA | 47ns | 46ns | 419ns | 467ns | -55°C to +150°C | Surface Mount | ||
Diodes Incorporated ZXGD3009DY Series 40 V 2 A SMT High-Speed Non-Inverting Gate Driver - SOT-363 |
| 0 | N/A | Reel | SOT-363 (SC-70-6, SC-88) | Low Side | Single | 500mA | 2A | 40V | Surface Mount | |||||||||
Diodes Incorporated ZXGD3005E6 Series 25 V 10 A Low Side 10 A Non Inverting Gate Driver - SOT-26 |
| 0 | N/A | 1932 | Cut Tape | SOT-23-6 (SOT-26) | Low Side | Single | 10A | 25V | 1.1W | 50nA | 47ns | 46ns | 419ns | 467ns | -55°C to +150°C | Surface Mount | ||
Diodes Incorporated ZXMS6004DG 60 V 1.3 A N-Channel Enhancement Mode Intellifet Mosfet - SOT-223 Min : 1 000 Mult. de : 1 000 Increase Button Decrease Button |
| 0 | N/A | 1926 | Reel | SOT-223 (TO-261-4, SC-73) | Low Side | Single | 500mΩ | 1.3A | 2.5A | 5.5V | Surface Mount | |||||||
Diodes Incorporated ZXGD3006E6 Series Single 40 V 10 A Surface Mount Low Side Driver - SOT-23-6 |
| 0 | N/A | 1915 | Reel | SOT-23-6 (SOT-26) | Low Side | Single | 10A | 40V | 1.1W | 50nA | 419ns | 467ns | -55°C to +150°C | Surface Mount | ||||
Diodes Incorporated ZXGD3004E6 Series 40 V 8 A Non-Inverting Surface Mount Gate Driver - SOT-26 |
| 0 | N/A | 1924 | Reel | SOT-23-6 (SOT-26) | High Side | Single | 8A | 40V | Surface Mount | |||||||||
Diodes Incorporated ZXGD3103N8 Series Single 15 V 2.5 A SMT High or Low Side Driver - SOIC-8 |
| 0 | N/A | 1937 | Reel | SOIC-8 | High or Low Side | Single | 2.5A | 2.5A | 15V | 785mW | 15ns | 150ns | 450ns | 21ns | -40°C to +150°C | Surface Mount | ||
Diodes Incorporated ZXGD3102T8TA Series Single Channel 7 A High Side Active Or'ing Controller - SM-8 |
| 0 | 5-10 Jours | Reel | SM-8 | High Side | Single | 7A | 15V | Surface Mount | ||||||||||
![]() Diodes Incorporated ZXGD3105N8 Series 25 V 9 A Surface Mount Synchronous Mosfet Controller - SOIC-8 |
| 0 | 5-10 Jours | 1912 | Reel | |||||||||||||||
Diodes Incorporated ZXGD3101T8 Series 15 V 7A Synchronous Rectifier Controller for Flyback Converter |
| 0 | 5-10 Jours | Reel | SM-8 | High Side | Single | 7A | 15V | Surface Mount | ||||||||||
Diodes Incorporated ZXMS6004DG 60 V 1.3 A N-Channel Enhancement Mode Intellifet Mosfet - SOT-223 |
| 0 | N/A | 1926 | Cut Tape | SOT-223 (TO-261-4, SC-73) | Low Side | Single | 500mΩ | 1.3A | 2.5A | 5.5V | Surface Mount | |||||||
Diodes Incorporated DGD2003 Series 20 V 600 mA Surface Mount Half Bridge Driver - SOIC-8 Min : 2 500 Mult. de : 2 500 Increase Button Decrease Button |
| 0 | N/A | 1748 | Reel | SOIC-8 | Half Bridge | Dual | 600mA | 20V | 0.625W | 100µA | 680ns | 150ns | 70ns | 35ns | -40°C to +125°C | Surface Mount | ||
Diodes Incorporated DGD2012 Series 20 V 20 mA SMT High-Side & Low-Side Gate Driver - SOIC-8 Min : 2 500 Mult. de : 2 500 Increase Button Decrease Button |
| 0 | 5-10 Jours | 1905 | Reel | SOIC-8 | Half Bridge | Dual | 20mA | 20V | 0.625W | 150µA | 270ns | 330ns | 40ns | 20ns | -40°C to +125°C | Surface Mount | ||
| 0 | 16 Semaines | Std. Mfr. Pkg | |||||||||||||||||
| 0 | 11 Semaines | Std. Mfr. Pkg | SOIC-8 | Low Side | Single | 7A | 40V | 490mW | 1.79mA | 15ns | 70ns | 175ns | 20ns | -40°C to +150°C | Surface Mount | ||||
Diodes Incorporated ZXGD3006E6 Series Single 10 A 40 V Surface Mount Low Side Driver - SOT-23-6 |
| 0 | 12 Semaines | Std. Mfr. Pkg | SOT-23-6 (SOT-26) | Low Side | Single | 3.8A | 10A | 40V | 1.1W | 50nA | 419ns | 467ns | -55°C to +150°C | Surface Mount | ||||
| 0 | 16 Semaines | Std. Mfr. Pkg | |||||||||||||||||
| 0 | 16 Semaines | Std. Mfr. Pkg | |||||||||||||||||
| 0 | 9 Semaines | Std. Mfr. Pkg |
basket.added.to.basket