| Détails de la pièce | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Supply Current-Max | Supply Voltage | Turn On Threshold Voltage | Turn Off Threshold Voltage | Duty Cycle-Max | Duty Cycle-Min | Frequency-Max | Operating Temp Range | Energy | Rise Time / Fall Time | Power Dissipation | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qté Prix unitaire 2 500 $0.56 5 000 $0.545 | 0 | 25 Semaines | Reel | SOIC-7 | 3.5mA | 8.9V to 28V | 12V | 8.9V | 80% | 109kHz | -40°C to +150°C | Surface Mount | |||||||||
| Qté Prix unitaire 2 500 $0.275 5 000 $0.27 10 000 $0.265 12 500 $0.26 | 0 | 25 Semaines | Reel | SOIC-14 | 3mA | 9V to 28V | 15V | 9V | -40°C to +150°C | Surface Mount | |||||||||||
| Qté Prix unitaire 2 500 $0.62 5 000 $0.605 | 0 | 30 Semaines | Reel | SOIC-9 | 2mA | 8V to 38V | 17V | 9V | -40°C to +125°C | 20ns | 0.45W | -60°C to +150°C | 9 | 1 | Surface Mount | ||||||
| Qté Prix unitaire 2 500 $0.46 5 000 $0.455 7 500 $0.45 | 0 | 24 Semaines | 2531 | Reel | SOIC-8 | 3mA | 9V to 28V | 17V | 9V | -40°C to +125°C | Surface Mount | ||||||||||
| Qté Prix unitaire 2 500 $0.46 5 000 $0.455 7 500 $0.45 | 0 | 25 Semaines | Reel | SOIC-8 | 3mA | 9V to 28V | 17V | 9V | -40°C to +125°C | Surface Mount | |||||||||||
| Qté Prix unitaire 2 500 $0.67 | 0 | 25 Semaines | Reel | SOIC-16 | 350µA | 9.5V to 20V | 13.4V | 9.5V | 52% | 575kHz | -40°C to +125°C | Surface Mount | |||||||||
onsemi NCP1396B Series 20 V 575 kHz High Performance Resonant Mode Controller - SOIC-16 | Qté Prix unitaire 2 500 $0.67 | 0 | 25 Semaines | Reel | SOIC-16 | 9.5V to 20V | 13.4V | 9.5V | 52% | 575kHz | -40°C to +125°C | Surface Mount | |||||||||
onsemi NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16 | Qté Prix unitaire 2 500 $0.56 5 000 $0.55 | 0 | 26 Semaines | 2510 | Reel | SOIC-16 | 10.3V to 20V | 10.5V | 52% | 560kHz | -40°C to +125°C | Surface Mount | |||||||||
| Qté Prix unitaire 2 500 $0.23 7 500 $0.225 12 500 $0.22 | 0 | 9 Semaines | 2516 | Reel | SOIC-8 | 0.75mA | 3V to 32V | -55°C to +125°C | Surface Mount | ||||||||||||
onsemi NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8 | Qté Prix unitaire 2 500 $0.84 | 0 | 21 Semaines | 2439 | Reel | SOIC-8 | 3.2V to 40V | 3.1V | 95% | -40°C to +150°C | Surface Mount | ||||||||||
| Qté Prix unitaire 3 000 $1.68 | 0 | 12 Semaines | Reel | VFQFPN-32 | 5.5V to 28V | 33kHz | -40°C to +85°C | 2W | -55°C to +150°C | 3 | Surface Mount | ||||||||||
STMicroelectronics PM8803 Series 25.5 W Integrated PoE-PD Interface and PWM Controller - HTSSOP-20 | Qté Prix unitaire 2 500 $1.33 | 0 | 25 Semaines | Reel | HTSSOP-20 | 80mA | -0.3V to +6V | 23V | 85% | 1MHz | -40°C to +150°C | Surface Mount | |||||||||
STMicroelectronics PM8803 Series 25.5 W Integrated PoE-PD Interface and PWM Controller - HTSSOP-20 | Qté Prix unitaire 2 500 $1.33 | 0 | 25 Semaines | Reel | HTSSOP-20 | 80mA | -0.3V to +6V | 23V | 85% | 1MHz | -40°C to +150°C | Surface Mount | |||||||||
SY20492DABC Silergy 0.85V Minimum Input and 5. 5V Maximum Output High Efficiency 0.6A Valley Current | Qté Prix unitaire 3 000 $0.426 6 000 $0.421 9 000 $0.415 | 0 | 16 Semaines | Reel | |||||||||||||||||
| Qté Prix unitaire 2 500 $0.65 5 000 $0.64 | 0 | 20 Semaines | Reel | ||||||||||||||||||
| Qté Prix unitaire 2 500 $1.09 | 0 | 14 Semaines | Reel | SSOP-14 | 7mA | 4.75V to 45V | 4.75V | 3.75V | 95% | 700kHz | -40°C to +150°C | 30/20ns | -55°C to +150°C | 14 | 3 | Surface Mount | |||||
onsemi UC2842B Series 11 V 56 KHz High Performance Current Mode PWM Controller - SOIC-8 | Qté Prix unitaire 2 500 $0.215 5 000 $0.21 12 500 $0.205 | 0 | 22 Semaines | Reel | SOIC-8 | -10µA | 9V to 11V | 16V | 10V | 96% | 56kHz | -25°C to +85°C | Surface Mount | ||||||||
| Qté Prix unitaire 2 500 $0.20 5 000 $0.197 7 500 $0.196 10 000 $0.195 12 500 $0.192 | 0 | 20 Semaines | 2506 | Reel | SOIC-8 | 30mA | 7.6V to 30V | 8.5V | 7.6V | 96% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
| Qté Prix unitaire 2 500 $0.20 5 000 $0.197 7 500 $0.196 10 000 $0.195 12 500 $0.192 | 0 | 20 Semaines | 2502 | Reel | SOIC-8 | 30mA | 7.6V to 30V | 8.5V | 7.6V | 96% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
| Qté Prix unitaire 2 500 $0.23 5 000 $0.225 10 000 $0.22 | 0 | 16 Semaines | Reel | SOIC-14 | 30mA | 7.6V to 30V | 8.5V | 7.6V | 96% | 275kHz | -25°C to +85°C | Surface Mount | |||||||||
| Qté Prix unitaire 2 500 $0.225 10 000 $0.22 | 0 | 12 Semaines | 2440 | Reel | SOIC-14 | 17mA | 10V to 36V | 16V | 10V | 48% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
| Qté Prix unitaire 2 500 $0.225 10 000 $0.22 | 0 | 12 Semaines | 2440 | Reel | SOIC-14 | 17mA | 10V to 36V | 16V | 10V | 48% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||
| Qté Prix unitaire 2 500 $0.215 5 000 $0.21 12 500 $0.205 | 0 | 21 Semaines | 2522 | Reel | SOIC-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | ||||||||
| Qté Prix unitaire 2 500 $0.23 5 000 $0.225 12 500 $0.22 | 0 | 14 Semaines | Reel | SOIC-14 | 17mA | 30V | 16V | 10V | 96% | 275kHz | -40°C to +105°C | Surface Mount | |||||||||
| Qté Prix unitaire 2 500 $0.21 7 500 $0.205 | 0 | 20 Semaines | Reel | SOIC-8 | 0.5mA | 7.6V to 36V | 8.5V | 7.6V | 50% | 275kHz | 0°C to 70°C | Surface Mount |
basket.added.to.basket