Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Supply Current-Max | Supply Voltage | Turn On Threshold Voltage | Turn Off Threshold Voltage | Duty Cycle-Max | Duty Cycle-Min | Frequency-Max | Operating Temp Range | Energy | Rise Time / Fall Time | Power Dissipation | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics PM8803 Series 25.5 W Integrated PoE-PD Interface and PWM Controller - HTSSOP-20 | Qté Prix Internet 2 500 $1.79 | 0 | N/A | Reel | HTSSOP-20 | 80mA | -0.3V to +6V | 23V | 85% | 1MHz | -40°C to +150°C | Surface Mount | |||||||||
STMicroelectronics PM8803 Series 25.5 W Integrated PoE-PD Interface and PWM Controller - HTSSOP-20 | Qté Prix Internet 2 500 $1.79 | 0 | N/A | Reel | HTSSOP-20 | 80mA | -0.3V to +6V | 23V | 85% | 1MHz | -40°C to +150°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $1.05 5 000 $1.02 | 0 | 20 Semaines | Reel | SOIC-8 | 1mA | 7.4V to 12V | 9.4V | 7.4V | 49% | 52kHz | -40°C to +85°C | Surface Mount | |||||||||
Vishay SIP2804: 12 V 49% 46 kHz Low Power Consumption Current Mode Controller - SOIC-8 | Qté Prix Internet 2 500 $1.05 5 000 $1.03 | 0 | 20 Semaines | Reel | SOIC-8 | 1mA | 12V to 15V | 12.5V | 8.3V | 50% | 52kHz | -40°C to +85°C | Surface Mount | ||||||||
onsemi UC2842B Series 11 V 56 KHz High Performance Current Mode PWM Controller - SOIC-8 | Qté Prix Internet 2 500 $0.23 5 000 $0.225 7 500 $0.225 10 000 $0.22 12 500 $0.215 | 0 | N/A | Reel | SOIC-8 | -10µA | 9V to 11V | 16V | 10V | 96% | 56kHz | -25°C to +85°C | Surface Mount | ||||||||
onsemi UC2842B Series 11 V 56 KHz High Performance Current Mode PWM Controller - SOIC-8 | Qté Prix Internet 2 500 $0.23 5 000 $0.225 7 500 $0.225 10 000 $0.22 12 500 $0.215 | 0 | N/A | Reel | SOIC-8 | -10µA | 9V to 11V | 16V | 10V | 96% | 56kHz | -25°C to +85°C | Surface Mount | ||||||||
Qté Prix Internet 2 500 $0.265 5 000 $0.26 10 000 $0.255 12 500 $0.255 37 500 $0.245 | 0 | N/A | Reel | SOIC-8 | 30mA | 7.6V to 30V | 8.5V | 7.6V | 96% | 275kHz | -25°C to +85°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.22 5 000 $0.215 7 500 $0.215 10 000 $0.21 12 500 $0.205 | 0 | N/A | Reel | SOIC-8 | 30mA | 7.6V to 30V | 8.5V | 7.6V | 96% | 275kHz | -25°C to +85°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.26 5 000 $0.25 7 500 $0.25 10 000 $0.245 12 500 $0.24 | 0 | N/A | Reel | SOIC-14 | 17mA | 10V to 36V | 16V | 10V | 48% | 275kHz | -25°C to +85°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.375 5 000 $0.365 10 000 $0.36 12 500 $0.36 37 500 $0.345 | 0 | Reel | SOIC-8 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | -25°C to +85°C | Surface Mount | ||||||||||
Qté Prix Internet 2 500 $0.23 5 000 $0.225 7 500 $0.22 10 000 $0.22 12 500 $0.215 | 0 | N/A | Reel | SOIC-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.23 5 000 $0.225 7 500 $0.22 10 000 $0.22 12 500 $0.215 | 0 | N/A | Reel | SOIC-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.23 5 000 $0.225 7 500 $0.225 10 000 $0.22 12 500 $0.215 | 0 | N/A | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.42 5 000 $0.41 10 000 $0.405 12 500 $0.40 37 500 $0.385 | 0 | N/A | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.265 5 000 $0.26 7 500 $0.255 10 000 $0.255 12 500 $0.245 | 0 | N/A | Reel | SOIC-14 | 17mA | 30V | 16V | 10V | 96% | 275kHz | -40°C to +105°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.255 5 000 $0.25 7 500 $0.245 10 000 $0.245 12 500 $0.235 | 0 | N/A | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | -40°C to +105°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.255 5 000 $0.25 7 500 $0.245 10 000 $0.245 12 500 $0.235 | 0 | N/A | Reel | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | -40°C to +105°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.27 5 000 $0.265 7 500 $0.26 10 000 $0.26 12 500 $0.25 | 0 | N/A | Reel | SOIC-14 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.43 5 000 $0.42 7 500 $0.415 10 000 $0.415 12 500 $0.40 | 0 | 12 Semaines | Reel | SOIC-14 | 17mA | 7.6V to 36V | 16V | 10V | 50% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.275 5 000 $0.27 7 500 $0.265 10 000 $0.265 12 500 $0.255 | 0 | N/A | Reel | SOIC-8 | 17mA | 7.6V to 36V | 8.4V | 7.6V | 50% | 275kHz | -40°C to +105°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $0.48 5 000 $0.47 7 500 $0.465 10 000 $0.46 12 500 $0.445 | 0 | Reel | SOIC-14 | 17mA | 7.6V to 30V | 50% | 0% | 500kHz | -40°C to +105°C | 0.005mJ | 50ns | 862mW | -65°C to +150°C | 14 | Surface Mount | ||||||
Qté Prix Internet 490 $4.14 980 $4.08 1 470 $4.05 1 960 $4.02 2 450 $3.94 | 0 | Tray | |||||||||||||||||||
Qté Prix Internet 1 $316.15 2 $312.60 4 $309.09 5 $307.97 15 $301.09 | 0 | 32 Semaines | Tray | ||||||||||||||||||
Qté Prix Internet 25 $179.47 | 0 | Tray | |||||||||||||||||||
Qté Prix Internet 90 $26.24 180 $26.10 270 $26.01 360 $25.91 | 0 | 28 Semaines | Tray |
basket.added.to.basket