Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Supply Current-Max | Supply Voltage | Turn On Threshold Voltage | Turn Off Threshold Voltage | Duty Cycle-Max | Duty Cycle-Min | Frequency-Max | Operating Temp Range | Energy | Rise Time / Fall Time | Power Dissipation | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qté Prix Internet 1 $84.23 4 $83.10 15 $82.04 30 $81.49 75 $80.22 | 0 | Tray | |||||||||||||||||||
Qté Prix Internet 40 $160.89 | 0 | Tray | |||||||||||||||||||
Qté Prix Internet 1 $222.44 3 $219.70 10 $216.73 20 $215.04 40 $211.85 | 0 | Tray | |||||||||||||||||||
Qté Prix Internet 1 $3.64 20 $3.50 75 $3.39 200 $3.31 750 $3.14 | 0 | Tube | SIP-9 | 11mA | -0.3V to +25V | 52% | 48% | 300kHz | -40°C to +130°C | 12W | -55°C to +150°C | 10 | Through Hole | ||||||||
Qté Prix Internet 1 000 $1.45 2 000 $1.43 3 000 $1.42 4 000 $1.41 5 000 $1.38 | 0 | 35 Semaines | Tube | SOIC-16 | 13mA | 10V to 25V | 15V | 10V | 93% | 1MHz | -40°C to +150°C | 70/35ns | 0.83W | -55°C to +150°C | 16 | 3 | Surface Mount | ||||
Qté Prix Internet 1 000 $1.45 2 000 $1.43 3 000 $1.42 4 000 $1.41 5 000 $1.38 | 0 | 35 Semaines | Tube | SOIC-16 | 13mA | 10V to 25V | 15V | 10V | 93% | 1MHz | -40°C to +150°C | 70/35ns | 0.83W | -55°C to +150°C | 16 | 3 | Surface Mount | ||||
Qté Prix Internet 50 $1.74 200 $1.69 750 $1.64 1 500 $1.62 3 750 $1.57 | 0 | Tube | SOIC-16 | 13mA | 10V to 25V | 15V | 10V | 93% | 1MHz | -40°C to +150°C | 70/35ns | 0.83W | -55°C to +150°C | 16 | 3 | Surface Mount | |||||
Qté Prix Internet 25 $1.63 100 $1.58 375 $1.54 1 000 $1.51 2 500 $1.46 | 0 | 51 Semaines | Tube | PDIP-16 | 0.8mA | 20V | 9.6V | 25% | 2200kHz | -40°C to +85°C | Through Hole | ||||||||||
Qté Prix Internet 25 $1.55 100 $1.50 375 $1.46 1 000 $1.43 2 500 $1.38 | 0 | 47 Semaines | Tube | PDIP-16 | 0.8mA | 20V | 9.6V | 25% | 2200kHz | -40°C to +85°C | Through Hole | ||||||||||
Qté Prix Internet 95 $1.52 380 $1.48 950 $1.46 2 375 $1.43 3 800 $1.39 | 0 | 52 Semaines | Tube | SOIC-8 | 6mA | 9V to 20V | 14.5V | 9V | 96% | 500kHz | -40°C to +85°C | Surface Mount | |||||||||
Qté Prix Internet 50 $1.94 200 $1.89 750 $1.84 1 500 $1.81 3 750 $1.76 | 0 | 52 Semaines | Tube | DIP-8 | 6mA | 9V to 20V | 96% | 0% | 500kHz | Through Hole | |||||||||||
Qté Prix Internet 95 $1.71 1 140 $1.69 1 710 $1.67 2 280 $1.66 2 850 $1.63 | 0 | Tube | SOIC-8 | 6µA | 7.6V to 20V | 500kHz | -40°C to +85°C | Surface Mount | |||||||||||||
Qté Prix Internet 1 $1.86 40 $1.81 150 $1.76 500 $1.72 2 000 $1.63 | 0 | 52 Semaines | Tube | SOIC-8 | 6µA | 7.6V to 20V | 500kHz | -40°C to +85°C | Surface Mount | ||||||||||||
STMicroelectronics PM8803 Series 3.6 V Standard Compliant Power over Ethernet Interface - HTSSOP20 | Qté Prix Internet 74 $1.79 222 $1.75 370 $1.73 1 480 $1.68 2 220 $1.64 | 0 | N/A | Tube | HTSSOP-20 | 80mA | -0.3V to +3.6V | 23V | 85% | 1000kHz | -40°C to +150°C | Surface Mount | |||||||||
Qté Prix Internet 1 $0.415 125 $0.40 400 $0.385 1 500 $0.37 5 000 $0.34 | 0 | N/A | Tube | PDIP-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | -25°C to +85°C | Through Hole | |||||||||
Qté Prix Internet 50 $0.43 250 $0.41 1 000 $0.39 2 500 $0.38 6 250 $0.36 | 0 | 28 Semaines | Tube | PDIP-8 | 17mA | 30V | 8.4V | 7.6V | 100% | 500kHz | -25°C to +85°C | Through Hole | |||||||||
Qté Prix Internet 50 $0.43 250 $0.41 1 000 $0.39 2 500 $0.38 6 250 $0.36 | 0 | 28 Semaines | Tube | PDIP-8 | 17mA | 30V | 8.4V | 7.6V | 100% | 500kHz | -25°C to +85°C | Through Hole | |||||||||
Qté Prix Internet 1 $0.40 125 $0.385 400 $0.37 1 500 $0.355 5 000 $0.33 | 0 | 28 Semaines | Tube | PDIP-8 | 17mA | 10V to 36V | 16V | 10V | 50% | 275kHz | -25°C to +85°C | Through Hole | |||||||||
Qté Prix Internet 1 $0.445 125 $0.425 400 $0.41 1 500 $0.395 5 000 $0.365 | 0 | 49 Semaines | Tube | PDIP-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Through Hole | |||||||||
Qté Prix Internet 1 $0.445 125 $0.425 400 $0.41 1 500 $0.395 5 000 $0.365 | 0 | 49 Semaines | Tube | PDIP-8 | 17mA | 10V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Through Hole | |||||||||
Qté Prix Internet 98 $0.245 490 $0.23 1 960 $0.225 4 900 $0.215 12 250 $0.205 | 0 | 44 Semaines | Tube | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 98 $0.245 490 $0.23 1 960 $0.225 4 900 $0.215 12 250 $0.205 | 0 | 44 Semaines | Tube | SOIC-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Surface Mount | |||||||||
Qté Prix Internet 1 $0.43 125 $0.41 400 $0.395 1 500 $0.38 5 000 $0.35 | 0 | 33 Semaines | Tube | PDIP-8 | 17mA | 7.6V to 30V | 16V | 10V | 96% | 275kHz | 0°C to 70°C | Through Hole | |||||||||
Qté Prix Internet 1 $0.445 125 $0.425 400 $0.41 1 500 $0.395 5 000 $0.365 | 0 | 40 Semaines | Tube | PDIP-8 | 17mA | 10V to 36V | 16V | 10V | 50% | 275kHz | -40°C to +105°C | Through Hole | |||||||||
Qté Prix Internet 1 $0.445 125 $0.425 400 $0.41 1 500 $0.395 5 000 $0.365 | 0 | 40 Semaines | Tube | PDIP-8 | 17mA | 10V to 36V | 16V | 10V | 50% | 275kHz | -40°C to +105°C | Through Hole |
basket.added.to.basket