Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Supply Current-Max | Supply Voltage | Frequency-Max | Input Current | Input Voltage | Topology | Breakdown Voltage-Max | Rated Power | Duty Cycle-Min | Duty Cycle-Max | Operating Temp Range | Storage Temperature Range | Output Current | Thermal Resistance | Mounting Feature |
Qté Prix Internet 3 000 $0.134 6 000 $0.131 9 000 $0.13 15 000 $0.128 30 000 $0.124 | 0 | 21 Semaines | Reel | SOT-26-6 | 2mA | 10V to 25V | 70kHz | 10V to 25V | Flyback | 70% | 80% | -40°C to +150°C | 150°C | 350mA | 250°C/W | Surface Mount | |||||
Qté Prix Internet 3 000 $0.134 6 000 $0.131 9 000 $0.13 15 000 $0.128 30 000 $0.124 | 0 | 21 Semaines | Reel | SOT-26-6 | 2mA | 10V to 25V | 70kHz | 10V to 25V | Flyback | 70% | 80% | -40°C to +150°C | 150°C | 350mA | 250°C/W | Surface Mount | |||||
Diodes Incorporated AP3211 Series 18 V 1.7 MHz Asynchronous DC-DC Buck Converter - SOT-23-6 | Qté Prix Internet 3 000 $0.177 6 000 $0.173 9 000 $0.171 12 000 $0.17 15 000 $0.165 | 0 | 20 Semaines | Reel | SOT-23-6 (SOT-26) | 4.5V to 18V | 1.7MHz | 0% | 90% | -40°C to +85°C | Surface Mount | ||||||||||
Diodes Incorporated AP3418 5.5 V 1.5 A 1.68 MHz High Efficiency Sync DC-DC Buck Converter-SOT-23-5 | Qté Prix Internet 3 000 $0.162 6 000 $0.159 9 000 $0.157 12 000 $0.156 15 000 $0.152 | 0 | 20 Semaines | Reel | SOT-23-5 (SOT-25) | 2.5V to 5.5V | 1.68MHz | 5.5V | Buck | 0% | 100% | -40°C to +85°C | -65°C to +150°C | 1.5A | 265°C/W | Surface Mount | |||||
Diodes Incorporated AP3418 5.5 V 1.5 A 1.68 MHz High Efficiency Sync DC-DC Buck Converter-SOT-23-5 | Qté Prix Internet 3 000 $0.162 6 000 $0.159 9 000 $0.157 12 000 $0.156 15 000 $0.152 | 0 | 20 Semaines | Reel | SOT-23-5 (SOT-25) | 2.5V to 5.5V | 1.68MHz | 5.5V | Buck | 0% | 100% | -40°C to +85°C | -65°C to +150°C | 1.5A | 265°C/W | Surface Mount | |||||
Qté Prix Internet 4 000 $1.40 | 0 | 18 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 3 000 $0.325 9 000 $0.315 15 000 $0.31 30 000 $0.305 60 000 $0.295 | 0 | Reel | |||||||||||||||||||
![]() Diodes Incorporated AUTOMOTIVE-COMPLIANT, 5.5V INPUT, 3A LOW IQ SYNCHRONOUS BUCK CONVERTER | Qté Prix Internet 3 000 $0.49 6 000 $0.485 12 000 $0.475 15 000 $0.47 45 000 $0.455 | 0 | 2224 | Reel | |||||||||||||||||
Qté Prix Internet 3 000 $0.44 6 000 $0.43 9 000 $0.425 | 0 | 12 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 3 000 $0.44 6 000 $0.43 9 000 $0.425 | 0 | 12 Semaines | Reel | ||||||||||||||||||
Diodes Incorporated AP63357Q Series 32 V 3.5 A SMT Low IQ Synchronous Buck Converter - V-DFN3020-13 | Qté Prix Internet 3 000 $0.565 6 000 $0.545 | 0 | 38 Semaines | 2212 | Reel | 22µA | 500kHz | 5.5µA | 3.8V to 32V | Buck | -40°C to +125°C | -65°C to +150°C | 3.5A | Surface Mount | |||||||
Qté Prix Internet 2 500 $2.10 | 0 | 52 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 3 000 $0.67 6 000 $0.655 9 000 $0.65 12 000 $0.645 15 000 $0.625 | 0 | 52 Semaines | Reel | ||||||||||||||||||
ROHM BD9E100F Series 36V 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter | Qté Prix Internet 2 500 $2.46 | 0 | 52 Semaines | Reel | SOP-J8 | 2.5mA | 7V to 36V | 1.15MHz | 85% | 95% | -40°C to +150°C | Surface Mount | |||||||||
ROHM BD9E101F Series 36V 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter | Qté Prix Internet 2 500 $2.46 | 0 | 52 Semaines | Reel | SOP-J8 | 2.5mA | 7V to 36V | 656kHz | 85% | 95% | -40°C to +150°C | Surface Mount | |||||||||
Qté Prix Internet 2 500 $2.86 | 0 | 52 Semaines | Reel | HTSOP-J8 | 2.5A | 7V to 36V | 1MHz | 85% | 95% | -40°C to +150°C | Surface Mount | ||||||||||
ROHM BD9E301EFJ Series 36 V 2.5A Adj. Single Synchronous Buck DC/DC Converter-HTSOP-8 | Qté Prix Internet 2 500 $2.86 | 0 | 52 Semaines | Reel | HTSOP-J8 | 2.5A | 7V to 36V | 570kHz | 85% | 95% | -40°C to +150°C | Surface Mount | |||||||||
Qté Prix Internet 1 500 $1.94 3 000 $1.91 4 500 $1.89 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 1 500 $1.66 3 000 $1.63 4 500 $1.62 6 000 $1.60 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 1 500 $1.44 3 000 $1.42 4 500 $1.41 6 000 $1.40 7 500 $1.38 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 50 $2.53 200 $2.46 750 $2.39 1 250 $2.37 2 500 $2.29 | 0 | 52 Semaines | Reel | VQFN-40 | Surface Mount | ||||||||||||||||
Qté Prix Internet 50 $2.26 200 $2.19 750 $2.13 1 250 $2.11 2 500 $2.04 | 0 | 52 Semaines | Reel | VQFN-40 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $2.15 | 0 | 52 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 2 500 $1.62 5 000 $1.58 | 0 | 52 Semaines | Reel | ||||||||||||||||||
![]() Power Integrations Power Management Specialised - PMIC 1000 V, 6000 nF XCap Rapid Discharge | Qté Prix Internet 2 500 $0.285 5 000 $0.275 10 000 $0.27 12 500 $0.27 37 500 $0.26 | 0 | Reel |
basket.added.to.basket