Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Supply Current-Max | Supply Voltage | Frequency-Max | Input Current | Input Voltage | Topology | Breakdown Voltage-Max | Rated Power | Duty Cycle-Min | Duty Cycle-Max | Operating Temp Range | Storage Temperature Range | Output Current | Thermal Resistance | Mounting Feature |
Qté Prix Internet 2 500 $1.62 5 000 $1.58 | 0 | 52 Semaines | Reel | ||||||||||||||||||
![]() Power Integrations Power Management Specialised - PMIC 1000 V, 6000 nF XCap Rapid Discharge | Qté Prix Internet 2 500 $0.285 5 000 $0.275 10 000 $0.27 12 500 $0.27 37 500 $0.26 | 0 | Reel | ||||||||||||||||||
Qté Prix Internet 2 500 $1.19 | 0 | 50 Semaines | Reel | SOIC-16 | 9mA | 8.2V to 20V | 1MHz | 70% | 83% | -40°C to +85°C | Surface Mount | ||||||||||
Qté Prix Internet 2 500 $1.19 | 0 | 50 Semaines | Reel | SOIC-16 | 14mA | 4.7V to 15V | 1MHz | 80% | 90% | -40°C to +85°C | Surface Mount | ||||||||||
Qté Prix Internet 1 000 $4.09 | 0 | N/A | Reel | QFN-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 5 000 $1.99 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 2 500 $0.685 5 000 $0.66 | 0 | N/A | Reel | ||||||||||||||||||
Qté Prix Internet 2 500 $0.75 5 000 $0.72 | 0 | 9 Semaines | Reel | TSSOP-16 | 15mA | 4.5V to 24V | 360kHz | 0% | 20% | -10°C to +85°C | Surface Mount | ||||||||||
Qté Prix Internet 2 500 $0.415 5 000 $0.405 7 500 $0.40 10 000 $0.395 12 500 $0.385 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 3 000 $3.46 | 0 | 34 Semaines | Reel | PQFN-35 | 1MHz | 4.5V to 65V | Buck | 50% | -40°C to +125°C | -55°C to +155°C | 6A | Surface Mount | |||||||||
Qté Prix Internet 3 000 $3.21 | 0 | Reel | PQFN-35 | 1MHz | 4.5V to 65V | Buck | 50% | -40°C to +125°C | -55°C to +155°C | 10A | Surface Mount | ||||||||||
Qté Prix Internet 2 500 $0.875 5 000 $0.86 7 500 $0.85 10 000 $0.84 12 500 $0.82 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 2 500 $0.385 5 000 $0.375 7 500 $0.37 10 000 $0.37 12 500 $0.36 | 0 | 35 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 2 000 $1.09 4 000 $1.08 6 000 $1.07 8 000 $1.06 | 0 | Reel | SOP-16 | 9mA | 9.2V to 25V | 300kHz | 390V | Half-Bridge | 1.13W | 52% | -40°C to +130°C | -55°C to +150°C | 360mA | 110°C/W | Surface Mount | ||||||
Qté Prix Internet 2 000 $1.05 4 000 $1.02 | 0 | 39 Semaines | Reel | SOIC-16 | 8mA | 13V to 16V | 300kHz | 48% | 52% | -40°C to +130°C | Surface Mount | ||||||||||
Qté Prix Internet 2 000 $1.05 4 000 $1.03 6 000 $1.01 8 000 $1.00 10 000 $0.975 | 0 | Reel | HSOP-16 | -0.3V to +25V | 300kHz | Half-Bridge | 1.13W | 48% | 52% | -40°C to +130°C | -55°C to +150°C | 600mA | 110°C/W | Surface Mount | |||||||
Qté Prix Internet 2 000 $1.50 | 0 | N/A | Reel | SOP-16 | 14mA | 0.3V to 25V | 600kHz | Half-Bridge | 1.24W | 48% | 52% | -40°C to +130°C | -55°C to +150°C | 500mA | 102°C/W | Surface Mount | |||||
Qté Prix Internet 2 000 $1.15 | 0 | N/A | Reel | HSOP-16 | 115µA | 0V to 18V | 735kHz | Isolated | 50% | -40°C to +125°C | -65°C to +150°C | 150mA | 102°C/W | Surface Mount | |||||||
Qté Prix Internet 1 000 $0.725 2 000 $0.71 4 000 $0.695 5 000 $0.69 15 000 $0.66 | 0 | Reel | 1.3mA | 7V to 26V | 55kHz | 230V | Buck | 2.05W | -40°C to +125°C | -55°C to +150°C | -12µA | 100°C/W | Surface Mount | ||||||||
Qté Prix Internet 3 000 $0.665 6 000 $0.64 | 0 | 30 Semaines | Reel | PDIP-7 | 2mA | 14V | 100kHz | Flyback | 800V | 17W | -40°C to +125°C | -55°C to +150°C | 100°C/W | Through Hole | |||||||
Qté Prix Internet 3 000 $0.72 6 000 $0.695 | 0 | 24 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 1 000 $1.05 2 000 $1.04 3 000 $1.03 4 000 $1.02 5 000 $1.01 | 0 | 37 Semaines | Reel | SOP-8 | 5mA | 8V to 20V | 67kHz | 0% | -40°C to +85°C | Surface Mount | |||||||||||
Qté Prix Internet 1 000 $0.99 2 000 $0.965 3 000 $0.955 4 000 $0.945 5 000 $0.915 | 0 | 22 Semaines | Reel | SOIC-8 | 5mA | 9V to 20V | 108kHz | 0% | 650% | -25°C to +85°C | Surface Mount | ||||||||||
Qté Prix Internet 3 000 $0.74 | 0 | 33 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 3 000 $0.37 6 000 $0.365 9 000 $0.36 12 000 $0.355 15 000 $0.35 | 0 | 11 Semaines | 2235 | Reel | WLCSP-9 | Surface Mount |
basket.added.to.basket