Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Clamping Voltage-Max | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-off Delay Time | Turn-on Delay Time | Current - Limit | Input Type | Rise Time | Fall Time | Mounting Feature |
Qté Prix Internet 54 $1.70 162 $1.46 270 $1.44 1 080 $1.38 1 620 $1.36 | 0 | 52 Semaines | Tube | SOIC-14N | 12V | Dual | 150mΩ | 1.5A | Power Switch | Surface Mount | |||||||||||
Qté Prix Internet 54 $1.67 162 $1.59 270 $1.51 1 080 $1.43 1 620 $1.36 | 0 | 52 Semaines | Tube | SOIC-14 | 12V | Dual | 150mΩ | 1.5A | Power Switch | Surface Mount | |||||||||||
Microchip MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28 | Qté Prix Internet 47 $3.57 141 $3.49 188 $3.48 470 $3.47 705 $3.46 | 0 | 52 Semaines | Tube | SSOP-28 | 12V | Quad | 2.5Ω | 0.3A | Power Switch | Surface Mount | ||||||||||
Microchip MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28 | Qté Prix Internet 1 $2.42 30 $2.14 100 $2.05 200 $2.00 500 $1.94 | 0 | 52 Semaines | Tube | SSOP-28 | 12V | Quad | 2.5Ω | 0.3A | Power Switch | Surface Mount | ||||||||||
Microchip MIC2569 Series 1 Channel 5.5V 220uA Surface Mount CableCARD Power Switch QSOP-16 | Qté Prix Internet 98 $2.84 196 $2.35 294 $2.31 490 $2.27 | 0 | 52 Semaines | Tube | QSOP-16 | 3V to 5.5V | Single | 110mΩ | 220µA | Power Switch | Surface Mount | ||||||||||
![]() Monolithic Power Systems Monolithic Power Systems (MPS) 500mA,5V USB,I2C-Controlled Charger with Power Pa | Qté Prix Internet 500 $1.86 1 500 $1.56 2 500 $1.54 5 000 $1.52 10 000 $1.49 | 0 | Tube | ||||||||||||||||||
Qté Prix Internet 1 $1.51 40 $1.35 150 $1.30 400 $1.26 1 500 $1.21 | 0 | Tube | |||||||||||||||||||
Qté Prix Internet 800 $7.82 | 0 | N/A | Tube | ||||||||||||||||||
Qté Prix Internet 50 $1.29 200 $1.13 1 000 $1.08 2 000 $1.06 6 250 $1.03 | 0 | 16 Semaines | Tube | ||||||||||||||||||
Qté Prix Internet 120 $2.24 240 $1.85 360 $1.82 600 $1.79 | 0 | 52 Semaines | Tube | ||||||||||||||||||
STMicroelectronics VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10 | Qté Prix Internet 50 $3.96 | 0 | Tube | POWERSO-10 | High Side | 10V to 36V | Quad | 0.2Ω | 1A | Surface Mount | |||||||||||
STMicroelectronics VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10 | Qté Prix Internet 1 $4.76 15 $4.76 40 $4.36 125 $4.20 300 $4.07 | 0 | Tube | POWERSO-10 | High Side | 10V to 36V | Quad | 0.2Ω | 1A | Surface Mount |
basket.added.to.basket