Détails de la pièce | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Shunt Type | Output Type | Accuracy | Reference Voltage | Output Voltage | Output Impedance | Output Current | Cathode Current | Supply Current | Power Dissipation | Operating Temp Range | Mounting Feature |
Qté Prix unitaire 3 000 $0.0725 9 000 $0.0707 12 000 $0.0702 30 000 $0.0687 45 000 $0.0672 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 2520V | 2.52V to 36V | 0.5Ω | 0.6mA | 950mW | -40°C to +125°C | Surface Mount | ||||
Diodes Incorporated TL431 Series 2.5 to 36 V ADJ Output Precision Shunt Regulator - SOT-23 | Qté Prix unitaire 3 000 $0.0531 9 000 $0.0518 15 000 $0.0512 30 000 $0.0504 60 000 $0.0491 | 0 | 12 Semaines | 2315 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 2.495V | 2.495V to 36V | 0.2Ω | 1mA to 100mA | 330mW | -40°C to +125°C | Surface Mount | ||
Diodes Incorporated TL431 Series 36 V 1 % 100 mA Adjustable Surface Mount Shunt Regulator - SOT-5 | Qté Prix unitaire 3 000 $0.0531 9 000 $0.0518 15 000 $0.0512 30 000 $0.0504 60 000 $0.0491 | 0 | 20 Semaines | Reel | SOT-23-5 (SOT-25) | Shunt | Adjustable | 0.5% to 1% | 2.495V | 2.5V to 36V | 0.5Ω | 100mA | 100mA | 500mW | -40°C to +125°C | Surface Mount | ||
Qté Prix unitaire 3 000 $0.0823 6 000 $0.0809 12 000 $0.0796 15 000 $0.0792 45 000 $0.0766 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2507V | 2.5V to 36V | 0.5Ω | 0.6mA | 950mW | 0°C to 70°C | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.0823 6 000 $0.0809 12 000 $0.0796 15 000 $0.0792 45 000 $0.0766 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2507V | 2.5V to 36V | 0.5Ω | 0.6mA | 950mW | 0°C to 70°C | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.0823 6 000 $0.0809 12 000 $0.0796 15 000 $0.0792 45 000 $0.0766 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2.495V | 2.495V to 36V | 0.2Ω | 0.6mA to 100mA | 350mW | -40°C to +125°C | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.0823 6 000 $0.0809 12 000 $0.0796 15 000 $0.0792 45 000 $0.0766 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2.495V | 2.495V to 36V | 0.2Ω | 0.6mA to 100mA | 350mW | -40°C to +85°C | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.0823 6 000 $0.0809 12 000 $0.0796 15 000 $0.0792 45 000 $0.0766 | 0 | 8 Semaines | 2451 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2.495V | 2.495V to 36V | 0.2Ω | 0.6mA to 100mA | 350mW | -40°C to +85°C | Surface Mount | |||
Qté Prix unitaire 3 000 $0.0823 6 000 $0.0809 12 000 $0.0796 15 000 $0.0792 45 000 $0.0766 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2.495V | 2.495V to 36V | 0.2Ω | 0.6mA to 100mA | 350mW | -40°C to +85°C | Surface Mount | ||||
Qté Prix unitaire 2 500 $0.147 5 000 $0.145 7 500 $0.144 12 500 $0.143 25 000 $0.14 | 0 | 8 Semaines | Reel | SOIC-8 | Shunt | Adjustable | ±0.4% | 2.495V | 2.48V to 36V | 0.3Ω | 1mA to 100mA | 0.7W | -40°C to +85°C | Surface Mount | ||||
Qté Prix unitaire 2 000 $0.126 4 000 $0.125 8 000 $0.123 30 000 $0.12 | 0 | 9 Semaines | Reel | TO-92 | Shunt | Adjustable | ±0.4% | 2.495V | 2.48V to 36V | 0.3Ω | 1mA to 100mA | 0.7W | -40°C to +85°C | Through Hole | ||||
Qté Prix unitaire 3 000 $0.0823 6 000 $0.0809 12 000 $0.0796 15 000 $0.0792 45 000 $0.0766 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2507V | 2.5V to 36V | 0.5Ω | 0.6mA | 950mW | -40°C to +125°C | Surface Mount | ||||
Diodes Incorporated TL431 Series 36 V 100 mA SMT Adjustable Precision Shunt Regulator - SOT-23-3 | Qté Prix unitaire 3 000 $0.068 9 000 $0.0663 12 000 $0.0659 30 000 $0.0645 45 000 $0.0631 | 0 | 19 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 2.495V | 2.495V to 36V | 0.2Ω | 1mA to 100mA | 330mW | -40°C to +125°C | Surface Mount | |||
Qté Prix unitaire 2 500 $0.137 5 000 $0.136 7 500 $0.135 12 500 $0.134 25 000 $0.131 | 0 | 10 Semaines | Reel | SOIC-8 | Shunt | Programmable | ±0.4% | 2.495V | 2.495V to 36V | 0.14Ω | 1mA to 100mA | 0.7W | -40°C to +125°C | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.068 9 000 $0.0663 12 000 $0.0659 30 000 $0.0645 45 000 $0.0631 | 0 | 12 Semaines | Reel | SOT-25 | Shunt | Adjustable | ±0.5% | 2.495V | 36V | 0.2Ω | 100mA | 150mA | 500mW | -40°C to +125°C | Surface Mount | |||
Qté Prix unitaire 3 000 $0.0725 9 000 $0.0707 12 000 $0.0702 30 000 $0.0687 45 000 $0.0672 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±2% | 2.495V | 2.495V to 36V | 0.2Ω | 1mA to 100mA | 350mW | 0°C to 70°C | Surface Mount | ||||
Qté Prix unitaire 2 000 $0.113 6 000 $0.111 8 000 $0.11 20 000 $0.108 30 000 $0.107 | 0 | 9 Semaines | Reel | TO-92 | Shunt | Adjustable | 2.2% | 2.495V | 2.44V to 36V | 0.5Ω | 1mA to 100mA | 0.7W | 0°C to 70°C | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.076 6 000 $0.0747 12 000 $0.0735 15 000 $0.0731 45 000 $0.0707 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±2% | 2.495V | 2.495V to 36V | 0.2Ω | 1mA to 100mA | 350mW | -40°C to +125°C | Surface Mount | ||||
Qté Prix unitaire 3 000 $0.0725 9 000 $0.0707 12 000 $0.0702 30 000 $0.0687 45 000 $0.0672 | 0 | 8 Semaines | Reel | SOT-23 (SC-59,TO-236) | ±2% | 2.495V | -40°C to +85°C | Surface Mount | ||||||||||
Qté Prix unitaire 2 500 $0.133 5 000 $0.131 7 500 $0.13 12 500 $0.129 25 000 $0.127 | 0 | 10 Semaines | Reel | SOIC-8 | ±2.2% | 2.495V | -40°C to +85°C | Surface Mount | ||||||||||
Qté Prix unitaire 2 000 $0.113 6 000 $0.111 8 000 $0.11 20 000 $0.108 30 000 $0.107 | 0 | 9 Semaines | 2406 | Reel | TO-92 | Shunt | Adjustable | ±2.2% | 2.495V | 2.44V to 36V | 0.5Ω | 1mA to 100mA | 0.7W | -40°C to +85°C | Through Hole | |||
Diodes Incorporated TL432 Series Adj 2.495 to 36 V ±1% Programmable Voltage Reference - SOT-23-3 | Qté Prix unitaire 3 000 $0.0531 9 000 $0.0518 15 000 $0.0512 30 000 $0.0504 60 000 $0.0491 | 0 | 12 Semaines | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||
Diodes Incorporated TL432 Series 36 V 1 % 100 mA Adjustable Surface Mount Shunt Regulator - SOT-23 | Qté Prix unitaire 3 000 $0.0617 9 000 $0.0602 12 000 $0.0598 30 000 $0.0585 45 000 $0.0572 | 0 | 12 Semaines | 2329 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | 0.5% to 1% | 2.495V | 2.5V to 36V | 0.5Ω | 100mA | 100mA | 330mW | -40°C to +125°C | Surface Mount | |
Diodes Incorporated TLV431 Series 1.24 ± 1 % Adjustable Cost Effective Shunt Regulator - SOT-23-3 | Qté Prix unitaire 3 000 $0.0906 6 000 $0.0891 12 000 $0.0876 15 000 $0.0871 45 000 $0.0843 | 0 | 12 Semaines | 2327 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 1.24V | 1.24V to 18V | 0.4Ω | 0.1mA to 15mA | 330mW | -40°C to +125°C | Surface Mount | ||
Diodes Incorporated TLV431 Series 18 V 1 % 20 mA Adjustable Surface Mount Shunt Regulator - SOT-363 | Qté Prix unitaire 3 000 $0.11 6 000 $0.109 9 000 $0.108 15 000 $0.107 30 000 $0.105 | 0 | 12 Semaines | Reel | SOT-363 (SC-70-6, SC-88) | Shunt | Adjustable | 1% | 1.252V | 1.24V to 18V | 0.4Ω | 20mA | 15mA | 330mW | -40°C to +125°C | Surface Mount |
basket.added.to.basket