Détails de la pièce | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Type | Reference Voltage | Tolerance (%) | Rated Current | Rated Voltage | Forward (Drive) Current | Quiescent Current | Rated Power | Temp Coefficient (ppm/C) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qté Prix Internet 100 $1.60 400 $1.56 1 000 $1.53 2 500 $1.50 4 000 $1.46 | 0 | Tube | DFN-10 | Surface Mount | |||||||||||||||
Qté Prix Internet 1 000 $0.34 2 000 $0.335 4 000 $0.325 5 000 $0.325 15 000 $0.31 | 0 | N/A | Tube | ||||||||||||||||
Qté Prix Internet 1 000 $0.34 2 000 $0.335 4 000 $0.325 5 000 $0.325 15 000 $0.31 | 0 | N/A | Tube | ||||||||||||||||
STMicroelectronics L79xxC Series -15 V 1.5 A Surface Mount Negative Voltage Regulator - TO-220-3 | Qté Prix Internet 50 $0.325 500 $0.305 1 500 $0.295 6 250 $0.285 15 000 $0.27 | 0 | Tube | TO-220-3 (TO-220AB) | Through Hole | ||||||||||||||
STMicroelectronics L79xxC Series -15 V 1.5 A Surface Mount Negative Voltage Regulator - TO-220-3 | Qté Prix Internet 1 000 $0.365 2 000 $0.36 4 000 $0.35 5 000 $0.35 15 000 $0.335 | 0 | 45 Semaines | Tube | TO-220-3 (TO-220AB) | Through Hole | |||||||||||||
STMicroelectronics L79xxC Series -15 V 1.5 A Surface Mount Negative Voltage Regulator - TO-220-3 | Qté Prix Internet 1 000 $0.365 2 000 $0.36 4 000 $0.35 5 000 $0.35 15 000 $0.335 | 0 | 45 Semaines | Tube | TO-220-3 (TO-220AB) | Through Hole | |||||||||||||
STMicroelectronics L9911: 18 V Car Alternator Multifunction Smart Voltage Regulator - Multiwatt-8 | Qté Prix Internet 25 $6.91 1 000 $6.86 | 0 | Tube | Through Hole | |||||||||||||||
Qté Prix Internet 98 $0.44 392 $0.42 1 470 $0.405 3 920 $0.395 9 800 $0.375 | 0 | 32 Semaines | Tube | SOIC-8 | Shunt Adjustable | 2.5V | ±1.5% | 20mA | 10mA | Surface Mount | |||||||||
Qté Prix Internet 1 $0.385 125 $0.365 400 $0.355 1 500 $0.34 5 000 $0.315 | 0 | 32 Semaines | Tube | SOIC-8 | Shunt | 2.5V | ±1.5% | 20mA | 10mA | Surface Mount | |||||||||
Qté Prix Internet 98 $0.375 392 $0.36 1 470 $0.345 3 920 $0.335 9 800 $0.32 | 0 | 32 Semaines | Tube | SOIC-8 | Shunt | 1.235V | ±2% | 20mA | 10mA | Surface Mount | |||||||||
Microchip MCP130 Series 2.925 V 150 ms SMT Microcontroller Supervisory Circuit - SOIC-8 | Qté Prix Internet 100 $0.57 500 $0.54 2 000 $0.52 5 000 $0.505 12 500 $0.48 | 0 | Tube | ||||||||||||||||
Qté Prix Internet 100 $1.02 400 $0.97 1 500 $0.93 3 000 $0.91 7 500 $0.865 | 0 | Tube | |||||||||||||||||
Microchip MCP1826 Series 3 V 1000 mA Low Quiescent Current LDO Regulator - TO-220-3 | Qté Prix Internet 50 $1.34 200 $1.31 750 $1.27 2 000 $1.25 5 000 $1.21 | 0 | 52 Semaines | Tube | |||||||||||||||
Qté Prix Internet 80 $1.14 320 $1.09 1 200 $1.04 2 400 $1.02 6 000 $0.965 | 0 | Tube | |||||||||||||||||
Qté Prix Internet 96 $0.44 480 $0.42 1 920 $0.40 4 800 $0.39 12 000 $0.37 | 0 | Tube | |||||||||||||||||
Qté Prix Internet 1 $0.775 75 $0.745 300 $0.715 1 250 $0.685 5 000 $0.63 | 0 | 52 Semaines | Tube | SOT-223 (TO-261-4, SC-73) | Low Dropout | 2.7V to 6V | Surface Mount | ||||||||||||
Qté Prix Internet 100 $1.04 400 $0.99 1 500 $0.95 3 000 $0.93 7 500 $0.88 | 0 | 52 Semaines | Tube | ||||||||||||||||
Qté Prix Internet 50 $1.36 200 $1.33 750 $1.29 2 000 $1.27 5 000 $1.23 | 0 | 13 Semaines | Tube |
basket.added.to.basket