Détails de la pièce | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Type | Reference Voltage | Tolerance (%) | Rated Current | Rated Voltage | Forward (Drive) Current | Quiescent Current | Rated Power | Temp Coefficient (ppm/C) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Renesas ISL60002 Series Precision 2.5 V 7 mA 0.15 % FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 1 000 $1.40 2 000 $1.38 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 2.5V | ±0.15% | 3.5V to 5.5V | 700nA | Surface Mount | ||||||||
Renesas ISL60002 Series Precision 1.024 V 7 mA 0.45 % Voltage Reference - SOT-23-3 | Qté Prix unitaire 250 $2.07 500 $2.06 750 $2.05 1 000 $2.04 1 250 $2.02 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 1.024V | ±0.45% | 2.7V to 5.5V | 900nA | Surface Mount | ||||||||
Renesas ISL60002 Series Precision 1.2 V 7 mA 0.42 % FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 1 000 $1.40 2 000 $1.38 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 1.2V | ±0.42% | 2.7V to 5.5V | 900nA | Surface Mount | ||||||||
Renesas ISL60002 Series Precision 1.25 V 7 mA 0.4 % FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 1 000 $1.40 2 000 $1.38 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 1.25V | ±0.4% | 2.7V to 5.5V | 900nA | Surface Mount | ||||||||
Renesas ISL60002: 1.8 V 7 mA Fixed Precision Low Power FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 1 000 $1.47 2 000 $1.45 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 1.8V | ±0.28% | 350nA | 20ppm/°C | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||
Qté Prix unitaire 1 000 $1.40 2 000 $1.38 | 0 | 18 Semaines | Reel | ||||||||||||||||
Renesas ISL60002 Series Precision 2.5 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 250 $2.07 500 $2.06 750 $2.05 1 000 $2.04 1 250 $2.02 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 2.5V | ±0.2% | 2.7V to 5.5V | 900nA | Surface Mount | ||||||||
Renesas ISL60002 Series Precision 2.5 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 1 000 $1.40 2 000 $1.38 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 2.5V | ±0.2% | 2.7V to 5.5V | 900nA | Surface Mount | ||||||||
Renesas ISL60002 Series 2.6 V 7 mA Precision Low Power FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 1 000 $1.31 2 000 $1.30 3 000 $1.29 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 2.6V | 2.8V to 5.5V | 350µA | 20ppm/°C | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||
Renesas ISL60002 Series Precision 3 V 7 mA 0.17 % FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 250 $2.07 500 $2.06 750 $2.05 1 000 $2.04 1 250 $2.02 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 3V | ±0.17% | 3.2V to 5.5V | 900nA | Surface Mount | ||||||||
Renesas ISL60002 Series Precision 3 V 7 mA 0.17 % FGA Voltage Reference - SOT-23-3 | Qté Prix unitaire 1 000 $1.40 2 000 $1.38 | 0 | 18 Semaines | Reel | SOT-23 (SC-59,TO-236) | Series | 3V | 20mA | 3.2V to 5.5V | 900nA | Surface Mount | ||||||||
Renesas Switching Controllers VR13 X+Y 4 Phase Digital Controller ,40ld 5x5 QFN, 250 pc | Qté Prix unitaire 250 $4.50 500 $4.46 750 $4.42 | 0 | 18 Semaines | Reel | |||||||||||||||
Qté Prix unitaire 6 000 $2.04 | 0 | 18 Semaines | Reel | ||||||||||||||||
Qté Prix unitaire 2 500 $0.245 7 500 $0.24 12 500 $0.235 | 0 | 12 Semaines | Reel | SOIC-8 | Shunt | 2.5V | ±1.5% | 20mA | 10mA | Surface Mount | |||||||||
Qté Prix unitaire 2 500 $0.295 7 500 $0.29 12 500 $0.285 | 0 | 8 Semaines | Reel | SOIC-8 | Shunt | 1.235V | ±1% | 20mA | 10mA | Surface Mount | |||||||||
Qté Prix unitaire 2 500 $0.30 5 000 $0.295 12 500 $0.29 | 0 | 12 Semaines | Reel | SOIC-8 | Shunt | 2.5V | ±1.5% | 20mA | 10mA | Surface Mount | |||||||||
Qté Prix unitaire 2 500 $0.33 5 000 $0.325 10 000 $0.32 12 500 $0.315 | 0 | 8 Semaines | Reel | SOIC-8 | Shunt | 1.235V | ±2% | 20mA | 10mA | Surface Mount | |||||||||
Diodes Incorporated LM4040 Series 3 V 15 mA Fixed Micropower Shunt Voltage References - SOT-23-3 | Qté Prix unitaire 3 000 $0.28 6 000 $0.275 9 000 $0.27 15 000 $0.265 | 0 | 12 Semaines | 2402 | Reel | SOT-23 (SC-59,TO-236) | Shunt | 3V | ±0.2% | 0.047mA to 15mA | 10mA | 15ppm/°C | -40°C to +125°C | -55°C to +150°C | Surface Mount | ||||
Diodes Incorporated LM4040 Series 5 V ±0.2 % Precision Micropower Shunt Voltage Reference - SOT-23 | Qté Prix unitaire 3 000 $0.28 6 000 $0.275 9 000 $0.27 15 000 $0.265 | 0 | 12 Semaines | 2446 | Reel | SOT-23 (SC-59,TO-236) | Shunt | 5V | ±0.2% | 0.06mA to 15mA | 10mA | Surface Mount | |||||||
Diodes Incorporated LM4040 Series 2.5 V 15 mA Precision Micropower Shunt Voltage Reference -SOT-23-3 | Qté Prix unitaire 3 000 $0.195 6 000 $0.193 9 000 $0.192 12 000 $0.191 15 000 $0.188 | 0 | 12 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | 2.5V | ±0.5% | 0.06mA to 15mA | 10mA | Surface Mount | ||||||||
Diodes Incorporated LM4040 Series 3 V 15 mA ±0.5 % Micropower Shunt Voltage Reference - SOT-23 | Qté Prix unitaire 3 000 $0.174 6 000 $0.172 9 000 $0.17 12 000 $0.169 15 000 $0.167 | 0 | 12 Semaines | 2348 | Reel | SOT-23 (SC-59,TO-236) | Shunt | 3V | ±0.5% | 0.06mA to 15mA | 10mA | Surface Mount | |||||||
Qté Prix unitaire 3 000 $0.325 9 000 $0.32 12 000 $0.315 | 0 | 20 Semaines | Reel | ||||||||||||||||
Qté Prix unitaire 3 000 $0.235 6 000 $0.23 15 000 $0.225 | 0 | 20 Semaines | Reel | ||||||||||||||||
Microchip LM4040 Series 4.096V ±0.5% Precision Micropower Shunt Voltage Reference-SOT-23-3 | Qté Prix unitaire 3 000 $0.188 6 000 $0.186 9 000 $0.185 12 000 $0.184 15 000 $0.181 | 0 | 4 Semaines | Reel | SOT-23 (SC-59,TO-236) | Shunt | 4.096V | ±0.5% | 15mA | 10mA | Surface Mount | ||||||||
![]() Diodes Incorporated AUTOMOTIVE GRADE PRECISION MICROPOWER SHUNT VOLTAGE REFERENCES; SOT23 | Qté Prix unitaire 3 000 $0.175 6 000 $0.173 9 000 $0.172 12 000 $0.171 15 000 $0.168 | 0 | 20 Semaines | Reel |
basket.added.to.basket