Détails de la pièce | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Type | Output Current | Supply Voltage | Supply Current | Sensing Range | Rise Time | Fall Time | Leakage Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
![]() Melexis Board Mount Hall Effect/Magnetic Sensors Programmable Linear Hall ICs (Gen. III) | Qté Prix Internet 50 $3.07 150 $2.33 500 $2.18 1 000 $2.10 2 000 $2.02 | 0 | Tube | |||||||||||||||||||
Qté Prix Internet 80 $5.39 240 $3.92 320 $3.85 800 $3.66 1 200 $3.57 | 0 | Tube | ||||||||||||||||||||
![]() Melexis MLX90316 Series 4.5 to 5.5 V Surface Mount Rotary Position Sensor IC - SOIC-8 | Qté Prix Internet 80 $4.74 160 $4.15 240 $4.11 400 $4.05 800 $3.98 | 0 | 2 Semaines | Tube | SOIC-8 | Surface Mount | ||||||||||||||||
Qté Prix Internet 1 $2.36 40 $2.10 125 $2.03 400 $1.96 1 250 $1.89 | 0 | Tube | ||||||||||||||||||||
Melexis MLX90363 Series 5.5 V 12.5 mA Surface Mount Triaxis® Magnetometer IC - SOIC-8 | Qté Prix Internet 1 $3.56 25 $3.38 75 $3.21 250 $3.05 750 $2.90 | 0 | 2 Semaines | Tube | SOIC-8 | Magnetic Field / Magnetometer | 4.5V to 5.5V | 12.5mA | -40°C to +85°C | Surface Mount | ||||||||||||
Melexis MLX90363 Series Triaxis Rotary & Linear Position Sensor IC SPI (Gen.II) - SOIC-8 | Qté Prix Internet 80 $3.20 240 $2.69 320 $2.67 800 $2.59 1 200 $2.56 | 0 | N/A | Tube | SOIC-8 | Magnetic Field / Magnetometer | 4.5V to 5.5V | 12.5mA to 15.5mA | -40°C to +150°C | Surface Mount | ||||||||||||
Melexis MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Magnetometer IC - TSSOP-16 | Qté Prix Internet 1 $7.75 10 $7.63 30 $7.58 100 $7.52 250 $7.47 | 0 | 2 Semaines | Tube | TSSOP-16 | Magnetic Field / Magnetometer | 4.5V to 5.5V | 12.5mA | -40°C to +85°C | Surface Mount | ||||||||||||
Melexis MLX90363 Series 4.5 to 5.5 V 30 mA SMT Triaxis® Position Sensor TUBE - TSSOP-16 | Qté Prix Internet 80 $8.12 160 $7.55 240 $7.50 320 $7.47 | 0 | N/A | 2150 | Tube | TSSOP-16 | Magnetic Field / Magnetometer | 4.5V to 5.5V | 12.5mA to 15.5mA | -40°C to +85°C | Surface Mount | |||||||||||
Qté Prix Internet 80 $3.40 160 $2.90 320 $2.84 400 $2.82 1 200 $2.72 | 0 | N/A | Tube | Magnetic Field / Magnetometer | 4.5V to 5.5V | 12.5mA to 15.5mA | -40°C to +150°C | |||||||||||||||
Qté Prix Internet 1 $9.05 10 $8.47 30 $8.21 100 $7.93 250 $7.72 | 0 | N/A | Tube | TSSOP-16 | Magnetic Field / Magnetometer | 4.5V to 5.5V | 12.5mA to 15.5mA | -40°C to +125°C | Surface Mount | |||||||||||||
Qté Prix Internet 80 $6.03 160 $5.62 240 $5.59 320 $5.57 400 $5.55 | 0 | 2 Semaines | Tube | |||||||||||||||||||
![]() Melexis Triaxis® Programmable Rotary & Linear Position Sensor feat. Ratiometric Analog | Qté Prix Internet 80 $5.74 | 0 | Tube | |||||||||||||||||||
Qté Prix Internet 80 $2.31 240 $2.19 400 $2.08 800 $1.98 1 600 $1.88 | 0 | 2 Semaines | Tube | |||||||||||||||||||
Qté Prix Internet 80 $4.46 160 $3.57 320 $3.46 400 $3.43 | 0 | 2 Semaines | Tube | |||||||||||||||||||
Melexis MLX91207 Series 4.5 to 5.5 V 2 mA SMT High Speed Hall Sensor IC - SOIC-8 | Qté Prix Internet 1 $3.37 25 $3.09 75 $3.00 250 $2.90 750 $2.82 | 0 | 2 Semaines | Tube | SOIC-8 | Magnetic Field / Magnetometer | ±2mA | 4.5V to 5.5V | 9mA | -40°C to +125°C | Surface Mount | |||||||||||
Qté Prix Internet 80 $3.29 160 $2.80 320 $2.74 400 $2.72 1 200 $2.63 | 0 | 2 Semaines | Tube | |||||||||||||||||||
![]() Melexis MLX91208 Series 5.5 V 14 mA Surface Mount IMC-Hall® Current Sensor - SOIC-8 | Qté Prix Internet 1 $3.03 25 $3.01 75 $3.00 250 $2.99 750 $2.98 | 0 | 2 Semaines | Tube | ||||||||||||||||||
![]() Melexis MLX91208 Series 5.5 V 14 mA Surface Mount IMC-Hall® Current Sensor - SOIC-8 | Qté Prix Internet 1 $5.03 25 $3.62 100 $3.15 250 $2.87 1 000 $2.49 | 0 | Tube | |||||||||||||||||||
![]() Melexis High Speed Programmable IMC-Hall® Current Sensor IC (SOIC8) - 30-200mV/mT | Qté Prix Internet 1 $3.75 20 $3.44 50 $3.35 200 $3.21 500 $3.13 | 0 | 2 Semaines | Tube | ||||||||||||||||||
Melexis MLX91220 Series 5.5 V 30 A 300 kHz Integrated Current Sensor IC - SOIC-8 | Qté Prix Internet 1 $4.66 30 $3.38 100 $3.02 300 $2.72 1 000 $2.43 | 0 | Tube | SOIC-8 | Surface Mount | |||||||||||||||||
Melexis MLX91220 Series 5.5 V 50 A 300 kHz Integrated Current Sensor IC - SOIC-8 | Qté Prix Internet 1 $4.66 30 $3.38 100 $3.02 300 $2.72 1 000 $2.43 | 0 | Tube | SOIC-8 | Surface Mount | |||||||||||||||||
Qté Prix Internet 100 $0.685 400 $0.455 1 500 $0.415 4 000 $0.39 10 000 $0.365 | 0 | Tube | ||||||||||||||||||||
Melexis MLX92211 Series 2.7 to 24 V 70 mA SMT 3-Wire Hall Effect Latch - TO-92-3 | Qté Prix Internet 100 $1.23 | 0 | N/A | Tube | TO-92 | Hall Switch / Latch | 10µA | 2.7V to 24V | 3mA | -40°C to +150°C | Through Hole | |||||||||||
Qté Prix Internet 100 $0.685 400 $0.50 1 500 $0.47 2 500 $0.455 5 000 $0.44 | 0 | 2 Semaines | Tube | |||||||||||||||||||
Qté Prix Internet 100 $0.765 400 $0.525 1 500 $0.485 4 000 $0.455 10 000 $0.43 | 0 | Tube |
basket.added.to.basket