text.skipToContent text.skipToNavigation
Résultats : 3
Détails de la pièce Prix (USD)
Stock
Délai
Code de date
Emballage
Type
Supply Voltage
Supply Current
Interface
Power Dissipation
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Dimension
Mounting Feature

Fiche tech.
2112136 VCNL36687S
Vishay
VCNL36687S Series 1.95 V 160 uA Surface Mount Proximity Sensor With VCSEL
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $1.65
  • 50: $1.27
  • 100: $1.21
  • 250: $1.14
  • 500: $0.975
2 372 21 Semaines 1821 Cut Tape
Disponible en Mini-bobine
Ambient 1.65V to 1.95V 160µA I2C -40°C to +85°C -40°C to +85°C Surface Mount
8117488 VCNL3040
Vishay
Vishay Proximity Sensor With Interrupt, IRED, and I²C Interface
Min : 2 500
Mult. de : 2 500
More Info Increase Button Decrease Button
  • 2 500: $0.625
0 N/A Reel

Fiche tech.
C009631145 TSSP6P38TT
Vishay
TSSP6P38 Series 2.7 to 5.5 V 0.9 mA Surface Mount Detector Proximity Sensor
Min : 1 190
Mult. de : 1 190
More Info Increase Button Decrease Button
  • 1 190: $0.59
0 7 Semaines Std. Mfr. Pkg Detector 2.7V to 5.5V 0.9mA 10mW -25°C to +85°C -25°C to +85°C 32 4 7.5 x 5.3 x 4 mm Surface Mount