text.skipToContent text.skipToNavigation
Résultats : 5
Détails de la pièce Prix (USD)
Stock
Délai
Code de date
Emballage
Style d'emballage
Supply Voltage-Nom
No of Functions / Channels
Supply Current
Power Dissipation
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Mounting Feature

Fiche tech.
6085934 MAX5971AETI+T
Maxim Integrated
MAX5971A Series 60 V 2.5 mA Single-Port IEEE 802.3af/at PSE Controller - TQFN-28
Min : 2 500
Mult. de : 2 500
Increase Button Decrease Button
  • 2 500: $4.95
2 500 6 Semaines 1829 Reel TQFN-28 32V to 60V 1 2.5mA 2.76W -40°C to +85°C -65°C to +150°C 28 1 Surface Mount

Fiche tech.
4118959 MAX5969BETB+T
Maxim Integrated
MAX5969B Series 60 V 270 µA Powered Device Interface Controller - TDFN-10
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $4.62
  • 250: $3.34
  • 500: $3.20
  • 750: $3.13
  • 1 500: $3.00
700 6 Semaines 1333 Cut Tape
Disponible en Mini-bobine
TDFN-10 40V to 60V 0.27mA 1.95W -40°C to +85°C -65°C to +150°C 10 1 Surface Mount

Fiche tech.
7085925 MAX5922AEUI+
Maxim Integrated
MAX5922 Series 160 mV Surface Mount Voltage Reference - TSSOP-28
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $8.15
  • 5: $7.76
  • 20: $7.44
  • 40: $7.29
  • 100: $7.09
140 6 Semaines 1637 Tube TSSOP-28 32V to 60V 1 1mA 1.03W -40°C to +85°C -65°C to +160°C 28 1 Surface Mount

Fiche tech.
2085933 MAX5969BETB+T
Maxim Integrated
MAX5969B Series 60 V 270 µA Powered Device Interface Controller - TDFN-10
Min : 2 500
Mult. de : 2 500
Increase Button Decrease Button
  • 2 500: $2.40
0 6 Semaines 1333 Reel TDFN-10 40V to 60V 0.27mA 1.95W -40°C to +85°C -65°C to +150°C 10 1 Surface Mount
C083501348 MAX16503GFN+T
Maxim Integrated
VR13 CPU Slave 60A
Min : 2 500
Mult. de : 2 500
More Info Increase Button Decrease Button
  • 2 500: $3.54
0 9 Semaines Std. Mfr. Pkg