text.skipToContent text.skipToNavigation
Résultats : 229
Détails de la pièce Prix (USD)
Stock
Délai
Code de date
Emballage
Style d'emballage
Interface Circuit Type
No of Channels
Clock Frequency-Max
No of I/O Lines
Supply Voltage-Nom
Supply Current
Output Type
Output Current
Operating Temp Range
Storage Temperature Range
Power Dissipation
Moisture Sensitivity Level
Mounting Feature
C019841261 PCAL6524HEAZ
NXP
BU 510 - SECURITY & CONNECTIVITY
Min : 1 000
Mult. de : 500
More Info Increase Button Decrease Button
Qté
Prix Internet
1 000
$0.825
0 12 Semaines Reel

Fiche tech.
C019841264 PCAL9535AHF,128
NXP
PCAL9535A Series 5.5 V 400 kHz Low-Voltage 16-Bit I2C-Bus I/O Port - HWQFN-24
Min : 6 000
Mult. de : 6 000
More Info Increase Button Decrease Button
Qté
Prix Internet
6 000
$0.895
0 12 Semaines Reel HWQFN-24 I2C/SMBus 400kHz 16 1.65V to 5.5V 60µA 25mA -40°C to +85°C -65°C to +150°C 200mW 1 Surface Mount

Fiche tech.
C060414171 SC18IS602BIPW/S8HP
NXP
SC18IS602B Series 3.6 V 20 mA 1.5 W Surface Mount I2C-bus to SPI Bridge-TSSOP-16
Min : 2 500
Mult. de : 2 500
More Info Increase Button Decrease Button
Qté
Prix Internet
2 500
$1.26
0 12 Semaines Reel TSSOP-16 I2C/SPI 400kHz 4 2.4V to 3.6V 5.6mA 20mA -40°C to +85°C -65°C to +150°C 1.5W 1 Surface Mount

Fiche tech.
C019840921 PCA9544ABS,118
NXP
BU 510 - SECURITY & CONNECTIVITY
Min : 6 000
Mult. de : 6 000
More Info Increase Button Decrease Button
Qté
Prix Internet
6 000
$0.845
0 12 Semaines Reel HVQFN-20 I2C 4 400kHz 2.3V to 5.5V 30µA Surface Mount