text.skipToContent text.skipToNavigation
Résultats : 7
Détails de la pièce Prix Web (USD)
Stock
Délai
Code de date
Emballage
Style d'emballage
Interface Circuit Type
No of Channels
Clock Frequency-Max
No of I/O Lines
Supply Voltage-Nom
Supply Current
Output Type
Output Current
Operating Temp Range
Storage Temperature Range
Moisture Sensitivity Level
Mounting Feature

Fiche tech.
5038950 SX1509BIULTRT
Semtech
16 CHAN LOW VOLT I2C GPIO +PWM
Min : 3 000
Mult. de : 3 000
Increase Button Decrease Button
  • 3 000: $0.985
36 000 N/A 1936 Reel I2C 400kHz 16 1.425V to 3.6V 365µA 15mA -40°C to +85°C -55°C to +150°C 1 Surface Mount

Fiche tech.
2425593 SX1503I091TRT
Semtech
SX1503 Series 5.5 V 400 kHz SMT 16-Channel Low Voltage GPIO - QFN-28
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $1.63
  • 250: $1.63
  • 500: $1.63
  • 750: $1.63
  • 1 500: $1.63
29 1738 Cut Tape QFN-28 I2C 400kHz 16 1.2V to 5.5V 1µA Push Pull 24mA -40°C to +85°C -55°C to +150°C Surface Mount

Fiche tech.
7024743 GN2405AINE3
Semtech
GN2405 Series 3.3 V Quad 10Gb/s CDR with Transmit De-Emphasis - QFN-48
Min : 260
Mult. de : 260
More Info Increase Button Decrease Button
  • 260: $37.56
0 N/A Tray QFN-48 I2C 1 4 3.3V Surface Mount
7008255 SX1504I087
Semtech
SX1504 Series 4 Channel 400 kHz 3.3 V Low Voltage GPIO
Min : 100
Mult. de : 100
More Info Increase Button Decrease Button
  • 1: $0.59
  • 500: $0.585
0 N/A Tube

Fiche tech.
8094977 SX1502I087TRT
Semtech
8 CHANNEL LOW VOLTAGE GPIO
Min : 3 000
Mult. de : 3 000
More Info Increase Button Decrease Button
  • 3 000: $0.51
  • 6 000: $0.505
  • 9 000: $0.50
0 1801 Reel I2C 8 400kHz 8 1.2V to 5.5V 1µA Surface Mount

Fiche tech.
2043261 SX1502I087TRT
Semtech
8 CHANNEL LOW VOLTAGE GPIO
Min : 3 000
Mult. de : 3 000
More Info Increase Button Decrease Button
  • 3 000: $0.52
0 N/A 1801 Reel I2C 8 400kHz 8 1.2V to 5.5V 1µA Surface Mount

Fiche tech.
5097029 SX1503I091TRT
Semtech
SX1503 Series 5.5 V 400 kHz SMT 16-Channel Low Voltage GPIO - QFN-28
Min : 3 000
Mult. de : 3 000
More Info Increase Button Decrease Button
  • 3 000: $0.70
0 N/A 1738 Reel QFN-28 I2C 400kHz 16 1.2V to 5.5V 1µA Push Pull 24mA -40°C to +85°C -55°C to +150°C Surface Mount