Détails de la pièce | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Type | Configuration | Average Rectified Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Reverse Current-Max | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics FERD20H100 Series 100V 20A Surface Mount Field Effect Rectifier Diode - TO-220FP | Qté Prix unitaire 50 $0.465 200 $0.45 750 $0.44 1 250 $0.435 2 500 $0.42 | 0 | 15 Semaines | Tube | TO-220FP (TO-220FPAB) | Standard | Single | 20A | 0.415V | 100V | 140µA | 150A | -40°C to +150°C | Flange Mount | |||||
STMicroelectronics FERD20H100 Series 100V 20A Surface Mount Field Effect Rectifier Diode - TO-220FP | Qté Prix unitaire 50 $0.465 200 $0.45 750 $0.44 1 250 $0.435 2 500 $0.42 | 0 | 15 Semaines | Tube | TO-220FP (TO-220FPAB) | Standard | Single | 20A | 0.415V | 100V | 140µA | 150A | -40°C to +150°C | Flange Mount | |||||
STMicroelectronics FERD20H100 Series 100 V 20 A Through Hole Field Effect Rectifier - TO-220-3 | Qté Prix unitaire 50 $0.35 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Through Hole | |||||||||||||
STMicroelectronics FERD20H60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.35 200 $0.34 750 $0.33 1 500 $0.325 3 750 $0.315 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 10A | 0.39V | 60V | 500ns | 200µA | 5A | 130A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD20M60 Series 60 V 20 A Flange Mount Field Effect Rectifier Diode - TO220AB | Qté Prix unitaire 50 $0.565 200 $0.545 500 $0.535 1 250 $0.525 2 000 $0.51 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.51V | 60V | 230µA | 20A | 275A | Through Hole | ||||||
STMicroelectronics FERD20M60 Series 60 V 20 A Flange Mount Field Effect Rectifier Diode - TO220AB | Qté Prix unitaire 50 $0.565 200 $0.545 500 $0.535 1 250 $0.525 2 000 $0.51 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.51V | 60V | 230µA | 20A | 275A | Through Hole | ||||||
STMicroelectronics FERD30H100 Series 100 V 30 A Flange Mount Field Effect Rectifier Diode -TO-220AB | Qté Prix unitaire 50 $0.445 200 $0.435 750 $0.42 1 250 $0.415 2 500 $0.405 | 0 | 15 Semaines | 2226 | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.55V | 100V | 130µA | 30A | 250A | Through Hole | |||||
STMicroelectronics FERD30H60 Series 60 V (2x) 15 A Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.43 200 $0.42 750 $0.405 1 250 $0.40 2 500 $0.39 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 15A | 0.41V | 60V | 500ns | 170µA | 7.5A | 250A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD30L60 Series 60 V (2x) 15 A Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.43 200 $0.42 750 $0.405 1 250 $0.40 2 500 $0.39 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 15A | 0.37V | 60V | 500ns | 820µA | 7.5A | 250A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD40M45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.735 2 000 $0.715 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 40A | 0.46V | 45V | 500ns | 650µA | 20A | 275A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD60M45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.85 2 000 $0.825 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 60A | 0.51V | 45V | 500ns | 550µA | 30A | 275A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD60M45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.85 2 000 $0.825 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 60A | 0.51V | 45V | 500ns | 550µA | 30A | 275A | -65°C to +175°C | Flange Mount | |||
Qté Prix unitaire 50 $0.675 200 $0.655 500 $0.64 1 250 $0.63 2 000 $0.61 | 0 | 4 Semaines | Tube | TO-220-2 (TO-220AC) | 16A | 0.975V | 100V | 10µA | 250A | Flange Mount | |||||||||
Qté Prix unitaire 50 $0.60 200 $0.585 500 $0.575 1 250 $0.56 2 000 $0.545 | 0 | 4 Semaines | Tube | TO-220-2 (TO-220AC) | 16A | 1.5V | 500V | 10µA | 250A | Flange Mount | |||||||||
Qté Prix unitaire 450 $4.66 | 0 | 6 Semaines | Tube | TO-247-2 | Silicon | 11.5A | 650V | 40µA | 421pF | -55°C to +175°C | Through Hole | ||||||||
Qté Prix unitaire 30 $4.63 60 $4.58 120 $4.53 150 $4.52 450 $4.43 | 0 | 6 Semaines | Tube | TO-247-2 | Silicon | 20A | 1.7V | 650V | 0ns | 40µA | 866pF | -55°C to +175°C | Through Hole | ||||||
Qté Prix unitaire 64 $6.93 128 $6.90 192 $6.88 256 $6.86 320 $6.81 | 0 | N/A | 2308 | Tube | 25A | 1.17V | 1200V | 1.5mA | Through Hole | ||||||||||
Qté Prix unitaire 20 $1.12 1 600 $1.10 | 0 | 18 Semaines | Tube | GBU-4 | Through Hole | ||||||||||||||
Qté Prix unitaire 900 $1.25 | 0 | 8 Semaines | Tube | ||||||||||||||||
Qté Prix unitaire 200 $0.60 600 $0.59 800 $0.585 2 000 $0.575 3 000 $0.56 | 0 | 6 Semaines | Tube | RS-6 | 8A | 1.1V | 600V | 10µA | 300A | Through Hole | |||||||||
Qté Prix unitaire 50 $0.665 200 $0.645 500 $0.63 1 250 $0.62 2 000 $0.60 | 0 | 16 Semaines | Tube | ||||||||||||||||
Qté Prix unitaire 50 $0.40 200 $0.39 750 $0.38 1 500 $0.375 3 750 $0.36 | 0 | 12 Semaines | Tube | ||||||||||||||||
Diodes Incorporated SBR20U100 Series 100 V 20 A Flange Mount Super Barrier Rectifier - TO-220AB | Qté Prix unitaire 50 $0.52 200 $0.505 750 $0.495 1 250 $0.49 2 500 $0.47 | 0 | 12 Semaines | Tube | TO-220-3 (TO-220AB) | 20A | 0.82V | 100V | 0.5mA | 200A | Flange Mount | ||||||||
Qté Prix unitaire 50 $0.57 2 000 $0.56 3 000 $0.555 | 0 | N/A | Tube | ||||||||||||||||
Qté Prix unitaire 3 000 $0.475 | 0 | N/A | Tube | TO-252AA | Surface Mount |
basket.added.to.basket