Détails de la pièce | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Type | Configuration | Average Rectified Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Reverse Current-Max | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
Qté Prix unitaire 30 $2.29 90 $2.26 150 $2.24 450 $2.21 750 $2.18 | 0 | N/A | 2101 | Tube | TO-247-3 | 45A | 1.26V | 1200V | 40µA | 480A | Through Hole | ||||||||
Qté Prix unitaire 30 $2.50 90 $2.46 150 $2.44 450 $2.41 750 $2.38 | 0 | N/A | Tube | TO-247AD | 48A | 1.18V | 1600V | 20µA | Flange Mount | ||||||||||
Qté Prix unitaire 30 $2.50 90 $2.46 150 $2.44 450 $2.41 750 $2.38 | 0 | N/A | 2510 | Tube | TO-247AD | 48A | 1.18V | 1600V | 20µA | Flange Mount | |||||||||
Littelfuse – IXYS DSI45 Series 1600 V 48 A Through Hole Single Standard Rectifier - ISOPLUS-247-2 | Qté Prix unitaire 30 $3.55 90 $3.50 120 $3.48 300 $3.44 450 $3.39 | 0 | N/A | 2506 | Tube | ISOPLUS-247 | 48A | 1.26V | 1600V | 3µA | 480A | Through Hole | |||||||
Littelfuse – IXYS DSP45 Series 1600 Vrrm 2 x 45 A 1.23 Vf Phase Leg Standard Rectifier - TO-247AD | Qté Prix unitaire 1 $3.99 15 $3.90 40 $3.85 100 $3.80 250 $3.69 | 0 | N/A | 2512 | Tube | TO-247-3 | 45A | 1.23V | 1600V | 3mA | 510A | Flange Mount | |||||||
Qté Prix unitaire 30 $6.84 60 $6.80 90 $6.78 150 $6.75 300 $6.69 | 0 | N/A | 2450 | Tube | TO-247-3 | Standard | Dual | 43A | 1.23V | 1600V | 1.5mA | -40°C to +175°C | 1 | Through Hole | |||||
Littelfuse – IXYS DSP8 Series 800 Vrrm 2 x 11 A 1.15 Vf Phase-leg Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $1.29 150 $1.28 250 $1.27 750 $1.25 1 250 $1.23 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | 11A | 1.15V | 800V | 0.5mA | 100A | Through Hole | ||||||||
Littelfuse – IXYS DSP8-08AS Series 800 V 11 A Surface Mount Phase Leg Rectifier Diode - TO-263AA | Qté Prix unitaire 50 $1.69 150 $1.67 250 $1.65 500 $1.64 1 000 $1.62 | 0 | N/A | Tube | TO-263-3 (D2PAK) | 8A | 1.16V | 800V | 10µA | 120A | Surface Mount | ||||||||
Littelfuse – IXYS DSP8-12 Series 1200 Vrrm 2 x 11 A 1.15 Vf Phase-leg Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $1.29 150 $1.28 250 $1.27 750 $1.25 1 250 $1.23 | 0 | N/A | 2509 | Tube | TO-220-3 (TO-220AB) | 11A | 1.15V | 1200V | 5µA | Through Hole | ||||||||
STMicroelectronics FERD20H100 Series 100V 20A Surface Mount Field Effect Rectifier Diode - TO-220FP | Qté Prix unitaire 50 $0.47 200 $0.455 750 $0.445 1 250 $0.44 2 500 $0.425 | 0 | 15 Semaines | Tube | TO-220FP (TO-220FPAB) | Standard | Single | 20A | 0.415V | 100V | 140µA | 150A | -40°C to +150°C | Flange Mount | |||||
STMicroelectronics FERD20H100 Series 100 V 20 A Through Hole Field Effect Rectifier - TO-220-3 | Qté Prix unitaire 50 $0.35 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Through Hole | |||||||||||||
STMicroelectronics FERD20H60 Series 60 V (2x) 10 A SMT Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.35 200 $0.34 750 $0.33 1 500 $0.325 3 750 $0.315 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 10A | 0.39V | 60V | 500ns | 200µA | 5A | 130A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD20M60 Series 60 V 20 A Flange Mount Field Effect Rectifier Diode - TO220AB | Qté Prix unitaire 50 $0.565 200 $0.545 500 $0.535 1 250 $0.525 2 000 $0.51 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.51V | 60V | 230µA | 20A | 275A | Through Hole | ||||||
STMicroelectronics FERD20M60 Series 60 V 20 A Flange Mount Field Effect Rectifier Diode - TO220AB | Qté Prix unitaire 50 $0.565 200 $0.545 500 $0.535 1 250 $0.525 2 000 $0.51 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.51V | 60V | 230µA | 20A | 275A | Through Hole | ||||||
STMicroelectronics FERD30H100 Series 100 V 30 A Flange Mount Field Effect Rectifier Diode -TO-220AB | Qté Prix unitaire 50 $0.445 200 $0.435 750 $0.42 1 250 $0.415 2 500 $0.405 | 0 | 15 Semaines | 2226 | Tube | TO-220-3 (TO-220AB) | Standard | Single | 0.55V | 100V | 130µA | 30A | 250A | Through Hole | |||||
STMicroelectronics FERD30H60 Series 60 V (2x) 15 A Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.43 200 $0.42 750 $0.405 1 250 $0.40 2 500 $0.39 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 15A | 0.41V | 60V | 500ns | 170µA | 7.5A | 250A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD30L60 Series 60 V (2x) 15 A Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.43 200 $0.42 750 $0.405 1 250 $0.40 2 500 $0.39 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 15A | 0.37V | 60V | 500ns | 820µA | 7.5A | 250A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD40M45 Series 45 V (2x) 20 A Dual Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.735 2 000 $0.715 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 40A | 0.46V | 45V | 500ns | 650µA | 20A | 275A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD60M45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.85 2 000 $0.825 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 60A | 0.51V | 45V | 500ns | 550µA | 30A | 275A | -65°C to +175°C | Flange Mount | |||
STMicroelectronics FERD60M45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB | Qté Prix unitaire 50 $0.85 2 000 $0.825 | 0 | 15 Semaines | Tube | TO-220-3 (TO-220AB) | Standard | Dual | 60A | 0.51V | 45V | 500ns | 550µA | 30A | 275A | -65°C to +175°C | Flange Mount | |||
Qté Prix unitaire 50 $0.675 200 $0.655 500 $0.64 1 250 $0.63 2 000 $0.61 | 0 | 4 Semaines | Tube | TO-220-2 (TO-220AC) | 16A | 0.975V | 100V | 10µA | 250A | Flange Mount | |||||||||
Qté Prix unitaire 50 $0.60 200 $0.585 500 $0.575 1 250 $0.56 2 000 $0.545 | 0 | 4 Semaines | Tube | TO-220-2 (TO-220AC) | 16A | 1.5V | 500V | 10µA | 250A | Flange Mount | |||||||||
Qté Prix unitaire 450 $4.78 | 0 | 6 Semaines | Tube | TO-247-2 | Silicon | 11.5A | 650V | 40µA | 421pF | -55°C to +175°C | Through Hole | ||||||||
Qté Prix unitaire 30 $4.63 60 $4.58 120 $4.53 150 $4.52 450 $4.43 | 0 | 6 Semaines | Tube | TO-247-2 | Silicon | 20A | 1.7V | 650V | 0ns | 40µA | 866pF | -55°C to +175°C | Through Hole | ||||||
Qté Prix unitaire 64 $6.93 128 $6.90 192 $6.88 256 $6.86 320 $6.81 | 0 | N/A | 2308 | Tube | 25A | 1.17V | 1200V | 1.5mA | Through Hole |
basket.added.to.basket