text.skipToContent text.skipToNavigation
Résultats : 76
Détails de la pièce Prix (USD)
Stock
Délai
Code de date
Emballage
Style d'emballage
Type
Configuration
Reverse Current-Max
Forward Voltage
Reverse Voltage-Max [Vrrm]
Reverse Recovery Time-Max
Power Dissipation
Diode Capacitance-Max
Average Forward Current-Max
Peak Current-Max
Operating Temp Range
Mounting Feature

Fiche tech.
C023144566 BAS16X-TP
Micro Commercial Components
Diodes - General Purpose, Power, Switching 200mA 75V
Min : 8 000
Mult. de : 8 000
More Info Increase Button Decrease Button
Qté
Prix Internet
8 000
$0.0257
0 8 Semaines Reel SOD-523 (SC-79) Single 1µA 1.25V 75V 6ns 150mW 2pF 0.2A 0.5A -55°C to +150°C Surface Mount