Détails de la pièce | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Fet Type | Gate-Source Voltage-Max [Vgss] | Drain Current | Drain-to-Source Voltage [Vdss] | Configuration | Drain-Source On Resistance-Max | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qté Prix Internet 1 $0.215 200 $0.19 750 $0.184 2 500 $0.179 10 000 $0.173 | 0 | 48 Semaines | Bag | TO-92 | N-Ch | 35V | 5mA | Through Hole | ||||||||||
Qté Prix Internet 1 $0.215 200 $0.19 750 $0.184 2 500 $0.179 10 000 $0.173 | 0 | 48 Semaines | 2122 | Bag | TO-92 | N-Ch | 35V | 5mA | Through Hole | |||||||||
Qté Prix Internet 5 000 $0.435 | 0 | N/A | Bag | |||||||||||||||
Qté Prix Internet 5 000 $0.50 | 0 | N/A | Bag | |||||||||||||||
Qté Prix Internet 500 $6.59 | 0 | N/A | Bag | TO-52 | N-Ch | -25V | 12mA | Through Hole | ||||||||||
Qté Prix Internet 1 $8.40 10 $7.68 30 $7.35 125 $6.95 300 $6.72 | 0 | N/A | 2122 | Bag | TO-52 | N-Ch | 25V | 60mA | Single | 0.5W | -55°C to +150°C | -65°C to +200°C | 3 | Through Hole | ||||
Qté Prix Internet 500 $7.74 | 0 | N/A | Bag | TO-71 | Dual N-Ch | 50V | 10mA | 15V | Dual | 300mW | -55°C to +150°C | -65°C to +200°C | Through Hole | |||||
Qté Prix Internet 500 $7.74 | 0 | N/A | Bag | TO-71 | Dual N-Ch | 50V | 10mA | 15V | Through Hole | |||||||||
Qté Prix Internet 1 $12.32 10 $11.23 30 $10.74 100 $10.23 250 $9.86 | 0 | N/A | Bag | |||||||||||||||
Qté Prix Internet 500 $6.48 | 0 | N/A | Box | TO-18 | N-Ch | 40V | 150mA | 40V | Through Hole | |||||||||
![]() Central Semiconductor 2N4391 Series N-Channel 40 V 150 mA Through Hole JFET Transistor - TO-18 | Qté Prix Internet 2 000 $1.30 | 0 | Box | |||||||||||||||
Qté Prix Internet 2 000 $1.89 | 0 | 32 Semaines | Box | TO-18 | N-Ch | 40V | 75mA | Single | 60Ω | 1.8W | -65°C to +175°C | -65°C to +175°C | 3 | Through Hole | ||||
Qté Prix Internet 1 $0.27 200 $0.235 750 $0.23 2 500 $0.22 10 000 $0.215 | 0 | 17 Semaines | Box | TO-92 | N-Ch | -25V | 40mA | 25V | Through Hole | |||||||||
Qté Prix Internet 1 $0.27 200 $0.235 750 $0.23 2 500 $0.22 10 000 $0.215 | 0 | 17 Semaines | Box | TO-92 | N-Ch | -25V | 40mA | 25V | Through Hole | |||||||||
Qté Prix Internet 1 $0.17 250 $0.149 1 000 $0.144 3 000 $0.141 12 500 $0.136 | 0 | 32 Semaines | Box | TO-92 | N-Ch | 35V | 2mA | Through Hole | ||||||||||
Qté Prix Internet 1 $0.17 250 $0.149 1 000 $0.144 3 000 $0.141 12 500 $0.136 | 0 | 32 Semaines | 2121 | Box | TO-92 | N-Ch | 35V | 2mA | Through Hole | |||||||||
Qté Prix Internet 500 $6.48 | 0 | N/A | Bulk | |||||||||||||||
Central Semiconductor 40 V 5 mA 1.8 W 14 pF 100 Ohms N-Channel Through Hole JFET - TO-18 | Qté Prix Internet 2 000 $1.60 | 0 | 32 Semaines | Bulk | TO-18 | N-Ch | 40V | 30mA | Single | 100Ω | 1.8W | -65°C to +175°C | -65°C to +175°C | 3 | Through Hole | |||
Qté Prix Internet 1 $79.15 4 $72.78 10 $68.86 25 $65.15 40 $63.32 | 0 | 52 Semaines | Bulk | |||||||||||||||
Qté Prix Internet 1 000 $5.70 | 0 | Bulk | ||||||||||||||||
Qté Prix Internet 1 $50.14 4 $46.67 15 $43.59 30 $42.06 75 $40.11 | 0 | 52 Semaines | Bulk | |||||||||||||||
Qté Prix Internet 1 $50.36 4 $46.88 15 $43.78 30 $42.24 75 $40.29 | 0 | 52 Semaines | Bulk | |||||||||||||||
Qté Prix Internet 3 000 $0.49 6 000 $0.465 9 000 $0.44 12 000 $0.42 | 0 | N/A | Bulk | TO-92 | N-Ch | -25V | 80mA | Through Hole | ||||||||||
Qté Prix Internet 3 000 $0.49 6 000 $0.465 9 000 $0.44 12 000 $0.42 | 0 | N/A | Bulk | TO-92 | N-Ch | -25V | 80mA | Through Hole | ||||||||||
Qté Prix Internet 10 000 $0.16 20 000 $0.129 30 000 $0.128 | 0 | 32 Semaines | Bulk | TO-92 | N-Ch | 35V | 20mA | Through Hole |
basket.added.to.basket