Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Family | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Propagation Delay | On-state Resistance-Max | Supply Current | Output Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Pericom Saronix-eCera 4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - QSOP-16 | Qté Prix Internet 2 500 $0.182 5 000 $0.178 7 500 $0.176 12 500 $0.173 25 000 $0.168 | 0 | 24 Semaines | Reel | QSOP-16 | PI5 | Bus Switch | 4 | 5V | Surface Mount | |||||||||||
Pericom Saronix-eCera 4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - QSOP-16 | Qté Prix Internet 2 500 $0.182 5 000 $0.178 7 500 $0.176 12 500 $0.173 25 000 $0.168 | 0 | 24 Semaines | Reel | QSOP-16 | PI5 | Bus Switch | 4 | 5V | Surface Mount | |||||||||||
Qté Prix Internet 3 000 $0.27 6 000 $0.265 12 000 $0.26 15 000 $0.255 45 000 $0.25 | 0 | 24 Semaines | Reel | ||||||||||||||||||
Pericom Saronix-eCera Dual 4:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16 | Qté Prix Internet 2 500 $0.152 5 000 $0.149 10 000 $0.146 12 500 $0.146 37 500 $0.14 | 0 | 24 Semaines | 2236 | Reel | QSOP-16 | PI5 | Bus Switch | 2 | 3-ST | 5V | Surface Mount | |||||||||
Pericom Saronix-eCera Quad 2:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16 | Qté Prix Internet 2 500 $0.152 5 000 $0.149 10 000 $0.146 12 500 $0.146 37 500 $0.14 | 0 | 24 Semaines | Reel | QSOP-16 | PI5 | Mux/Demux | 8 | 3-ST | 5V | Surface Mount | ||||||||||
Pericom Saronix-eCera Single 2:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - SOT-23-6 | Qté Prix Internet 3 000 $0.30 6 000 $0.295 9 000 $0.29 12 000 $0.29 15 000 $0.28 | 0 | 24 Semaines | Reel | SOT-23-6 (SOT-26) | PI5 | Mux/Demux | 1 | 5V | Surface Mount | |||||||||||
Pericom Saronix-eCera Single 2:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - SOT-23-6 | Qté Prix Internet 3 000 $0.27 6 000 $0.265 12 000 $0.26 15 000 $0.255 45 000 $0.25 | 0 | 24 Semaines | Reel | SOT-23-6 (SOT-26) | PI5 | Mux/Demux | 1 | 5V | Surface Mount | |||||||||||
Pericom Saronix-eCera 2 Bit 5 V Surface Mount Individual Low Enables Bus Switch - TSSOP-8 | Qté Prix Internet 2 500 $0.285 5 000 $0.28 7 500 $0.275 10 000 $0.275 12 500 $0.265 | 0 | N/A | Reel | TSSOP-8 | PI5 | Bus Switch | 2 | 5V | Surface Mount | |||||||||||
Qté Prix Internet 3 000 $0.30 6 000 $0.295 9 000 $0.29 12 000 $0.29 15 000 $0.28 | 0 | 24 Semaines | Reel | QSOP-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.345 6 000 $0.34 9 000 $0.335 12 000 $0.33 15 000 $0.325 | 0 | 24 Semaines | Reel | SSOP-20 | Bus Switch | 4.75V to 5.25V | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qté Prix Internet 3 000 $0.345 6 000 $0.34 9 000 $0.335 12 000 $0.33 15 000 $0.325 | 0 | 24 Semaines | Reel | QSOP-20 | Bus Switch | 8 | 4.75V to 5.25V | 0.25ns | 15Ω | 3µA | 120mA | 0.5W | -40°C to +85°C | -65°C to +150°C | 20 | 1 | Surface Mount | ||||
Qté Prix Internet 1 000 $0.44 2 000 $0.435 3 000 $0.425 5 000 $0.42 10 000 $0.405 | 0 | 24 Semaines | Reel | SOIC-20 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.36 6 000 $0.355 9 000 $0.35 12 000 $0.345 15 000 $0.335 | 0 | 24 Semaines | Reel | QSOP-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 2 500 $0.39 5 000 $0.38 7 500 $0.38 10 000 $0.375 12 500 $0.365 | 0 | 24 Semaines | Reel | SOIC-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.345 6 000 $0.34 9 000 $0.335 12 000 $0.33 15 000 $0.325 | 0 | 24 Semaines | Reel | QSOP-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 2 500 $0.30 5 000 $0.295 7 500 $0.29 10 000 $0.29 12 500 $0.28 | 0 | 24 Semaines | Reel | SOIC-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.30 6 000 $0.295 9 000 $0.29 12 000 $0.29 15 000 $0.28 | 0 | 24 Semaines | Reel | QSOP-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.30 6 000 $0.295 9 000 $0.29 12 000 $0.29 15 000 $0.28 | 0 | 24 Semaines | Reel | SOIC-8 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.425 6 000 $0.42 9 000 $0.415 12 000 $0.405 | 0 | 24 Semaines | Reel | QSOP-24 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.69 6 000 $0.665 | 0 | 24 Semaines | Reel | TSSOP-24 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.425 6 000 $0.42 9 000 $0.415 12 000 $0.405 | 0 | 24 Semaines | Reel | QSOP-24 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.47 6 000 $0.46 9 000 $0.45 | 0 | 24 Semaines | Reel | TSSOP-24 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.425 6 000 $0.42 9 000 $0.415 12 000 $0.405 | 0 | 24 Semaines | Reel | QSOP-24 | Surface Mount | ||||||||||||||||
Renesas IDTQS3VH125 Series 2.3 to 3.6V Quad Active Low High Bandwidth Bus Switch-QSOP-16 | Qté Prix Internet 3 000 $0.375 6 000 $0.365 9 000 $0.365 12 000 $0.36 15 000 $0.35 | 0 | 24 Semaines | Reel | QSOP-16 | Bus Switch | 4 | 2.3V to 3.6V | 0.2ns | 8Ω | 2mA | 120mA | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | ||||
Qté Prix Internet 2 500 $0.645 5 000 $0.63 7 500 $0.615 | 0 | 24 Semaines | Reel | SOIC-14 | Bus Switch | 2.3V to 3.6V | -40°C to +85°C | 3 | Surface Mount |
basket.added.to.basket