Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Family | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Propagation Delay | On-state Resistance-Max | Supply Current | Output Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Renesas IDTQS3VH126 Series 2.3 to 3.6 V Quad Active High, High Bandwidth Switch -QSOP-16 | Qté Prix Internet 3 000 $0.54 6 000 $0.53 9 000 $0.52 | 0 | 24 Semaines | Reel | QSOP-16 | Surface Mount | |||||||||||||||
Qté Prix Internet 2 000 $2.35 | 0 | 24 Semaines | Reel | TSSOP-56 | Bus Switch | 2.3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Renesas IDTQS3xx Series 2.3 to 3.6 V 32-bit to 16-Bit High Bandwidth Bus Switch-TSSOP-56 | Qté Prix Internet 2 000 $2.81 | 0 | 24 Semaines | Reel | TSSOP-56 | Surface Mount | |||||||||||||||
Qté Prix Internet 3 000 $0.92 | 0 | 24 Semaines | Reel | TSSOP-20 | Bus Switch | 2.3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qté Prix Internet 3 000 $0.88 | 0 | 18 Semaines | Reel | QSOP-20 | Bus Switch | 2 | 2.3V to 3.6V | 0.2ns | 2mA | 120mA | -40°C to +85°C | -65°C to +150°C | 20 | 1 | Surface Mount | ||||||
Qté Prix Internet 3 000 $0.515 6 000 $0.50 9 000 $0.49 | 0 | 24 Semaines | Reel | TSSOP-20 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.54 6 000 $0.53 9 000 $0.52 | 0 | 24 Semaines | Reel | SSOP-20 | Bus Switch | 2.3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qté Prix Internet 3 000 $1.09 | 0 | 18 Semaines | Reel | SSOP-16 | Bus Switch | 2.3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qté Prix Internet 2 500 $0.92 | 0 | 24 Semaines | Reel | TSSOP-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.86 | 0 | 24 Semaines | Reel | QSOP-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 2 500 $0.92 | 0 | 24 Semaines | Reel | TSSOP-16 | 2.3A to 3.6A | -40°C to +85°C | 1 | Surface Mount | |||||||||||||
Qté Prix Internet 3 000 $0.86 | 0 | 24 Semaines | Reel | QSOP-16 | Bus Switch | 4 | 2.3V to 3.6V | 0.2ns | 8Ω | 2mA | 120mA | -40°C to +85°C | -65°C to +150°C | 16 | 1 | Surface Mount | |||||
Qté Prix Internet 2 500 $0.86 | 0 | 24 Semaines | Reel | SOIC-16 | Surface Mount | ||||||||||||||||
Qté Prix Internet 3 000 $0.98 | 0 | 18 Semaines | Reel | SSOP-24 | Bus Switch | 2.3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qté Prix Internet 1 000 $19.92 | 0 | 22 Semaines | Reel | MLF-44 | Multiple Function | Differential | 2.3V to 3.6V | Surface Mount | |||||||||||||
Qté Prix Internet 2 500 $0.295 5 000 $0.285 7 500 $0.28 | 0 | 6 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 2 500 $0.295 5 000 $0.285 7 500 $0.28 | 0 | 6 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 66 $26.39 132 $26.13 | 0 | 39 Semaines | Tray | ||||||||||||||||||
Qté Prix Internet 66 $22.05 | 0 | 39 Semaines | Tray | ||||||||||||||||||
Qté Prix Internet 126 $18.85 252 $18.75 378 $18.69 504 $18.62 | 0 | N/A | Tray | ||||||||||||||||||
Qté Prix Internet 1 $20.91 5 $20.63 20 $20.38 50 $20.22 125 $19.92 | 0 | 22 Semaines | Tray | MLF-44 | Multiple Function | Differential | 2.3V to 3.6V | Surface Mount | |||||||||||||
Qté Prix Internet 90 $46.44 180 $45.99 | 0 | 8 Semaines | Tray | ||||||||||||||||||
Qté Prix Internet 15 $49.27 30 $48.94 45 $48.74 60 $48.61 75 $48.18 | 0 | 18 Semaines | Tube | Non-Inverting Buffer | 4 | 4.5V to 5.5V | 24mA to 48mA | -55°C to +125°C | 1 | Surface Mount | |||||||||||
Qté Prix Internet 1 $4.43 15 $4.26 50 $4.13 150 $4.02 500 $3.80 | 0 | 24 Semaines | Tube | TSSOP-48 | Bus Switch | 2.3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qté Prix Internet 34 $1.92 102 $1.87 170 $1.85 680 $1.78 1 020 $1.75 | 0 | 24 Semaines | Tube |
basket.added.to.basket