Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix Internet 100 $0.30 400 $0.29 1 500 $0.275 4 000 $0.27 10 000 $0.255 | 0 | N/A | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix Internet 100 $0.189 400 $0.181 1 500 $0.174 4 000 $0.169 10 000 $0.161 | 0 | N/A | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix Internet 100 $0.175 500 $0.168 3 000 $0.16 10 000 $0.155 30 000 $0.146 | 0 | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix Internet 100 $0.189 400 $0.181 1 500 $0.174 4 000 $0.169 10 000 $0.161 | 0 | N/A | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qté Prix Internet 100 $0.90 500 $0.86 2 500 $0.82 5 000 $0.805 15 000 $0.76 | 0 | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | |||||||||||
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qté Prix Internet 1 $0.925 100 $0.885 250 $0.855 1 000 $0.82 2 500 $0.76 | 0 | N/A | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qté Prix Internet 100 $0.90 500 $0.86 2 500 $0.82 5 000 $0.805 15 000 $0.76 | 0 | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | |||||||||||
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qté Prix Internet 1 $0.925 100 $0.885 250 $0.855 1 000 $0.82 2 500 $0.76 | 0 | N/A | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix Internet 100 $0.435 400 $0.415 1 000 $0.405 2 500 $0.395 4 000 $0.375 | 0 | N/A | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix Internet 100 $0.435 400 $0.415 1 000 $0.405 2 500 $0.395 4 000 $0.375 | 0 | N/A | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix Internet 100 $0.405 500 $0.385 2 500 $0.37 5 000 $0.36 15 000 $0.34 | 0 | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix Internet 100 $0.435 400 $0.415 1 000 $0.405 2 500 $0.395 4 000 $0.375 | 0 | N/A | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qté Prix Internet 13 $29.50 39 $29.23 65 $29.11 130 $28.95 260 $28.69 | 0 | Tube |
basket.added.to.basket