Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Microchip AT24C01D Series 1 Kb (128 x 8) 1.7 V I2C Compatible Serial EEPROM - SOIC-8 | Qté Prix unitaire 100 $0.186 5 400 $0.183 9 000 $0.181 18 000 $0.179 36 000 $0.176 | 0 | 5 Semaines | 2319 | Tube | SOIC-8 | Surface Mount | ||||||||||||||
Microchip AT25020B Series 2 KB (256 x 8) 1.8 - 5 V 80 ns 20 MHz SPI Serial EEPROM- SOIC-8 | Qté Prix unitaire 100 $0.167 500 $0.162 2 500 $0.158 10 000 $0.155 25 000 $0.15 | 0 | N/A | 1610 | Tube | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5V | 20MHz | 80ns | Surface Mount | |||||||||
Qté Prix unitaire 100 $0.245 300 $0.24 500 $0.235 1 500 $0.23 2 500 $0.225 | 0 | 7 Semaines | Tube | SOIC-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 100 yr | 2µs | 7.5mA | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | ||||
Qté Prix unitaire 100 $0.29 500 $0.285 2 500 $0.275 15 000 $0.265 | 0 | 4 Semaines | Tube | SOIC-8 | Surface Mount | ||||||||||||||||
Qté Prix unitaire 100 $0.28 300 $0.27 1 500 $0.26 2 500 $0.255 | 0 | 4 Semaines | Tube | SOIC-8 | Surface Mount | ||||||||||||||||
Qté Prix unitaire 100 $0.29 500 $0.285 2 500 $0.275 15 000 $0.265 | 0 | 7 Semaines | Tube | ||||||||||||||||||
Qté Prix unitaire 100 $0.28 300 $0.27 1 500 $0.26 2 500 $0.255 | 0 | 7 Semaines | Tube | ||||||||||||||||||
Qté Prix unitaire 100 $2.00 200 $1.98 300 $1.97 400 $1.95 | 0 | 7 Semaines | Tube | ||||||||||||||||||
STMicroelectronics M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix unitaire 100 $0.158 300 $0.155 1 000 $0.151 2 000 $0.149 4 000 $0.145 | 0 | 8 Semaines | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix unitaire 100 $0.158 300 $0.155 1 000 $0.151 2 000 $0.149 4 000 $0.145 | 0 | 8 Semaines | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix unitaire 100 $0.142 500 $0.139 2 500 $0.135 10 000 $0.132 25 000 $0.128 | 0 | 8 Semaines | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix unitaire 100 $0.153 300 $0.15 1 000 $0.146 2 000 $0.144 4 000 $0.141 | 0 | 8 Semaines | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qté Prix unitaire 100 $0.153 300 $0.15 1 000 $0.146 2 000 $0.144 4 000 $0.141 | 0 | 8 Semaines | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qté Prix unitaire 100 $0.335 500 $0.33 2 000 $0.32 5 000 $0.315 12 500 $0.305 | 0 | 8 Semaines | 2334 | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | |||||||||
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qté Prix unitaire 100 $0.335 500 $0.33 2 000 $0.32 5 000 $0.315 12 500 $0.305 | 0 | 8 Semaines | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95512 Series 512 Kb (64 x 8) 5.5 V Non-Volatile SPI Serial EEPROM SOIC - 8 | Qté Prix unitaire 100 $0.335 500 $0.33 2 000 $0.32 5 000 $0.315 12 500 $0.305 | 0 | 8 Semaines | Tube | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | ||||||||||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix unitaire 100 $0.38 300 $0.37 400 $0.365 1 000 $0.36 1 500 $0.35 | 0 | 8 Semaines | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix unitaire 100 $0.38 300 $0.37 400 $0.365 1 000 $0.36 1 500 $0.35 | 0 | 8 Semaines | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix unitaire 100 $0.345 500 $0.335 2 000 $0.325 5 000 $0.32 12 500 $0.31 | 0 | 8 Semaines | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qté Prix unitaire 100 $0.38 300 $0.37 400 $0.365 1 000 $0.36 1 500 $0.35 | 0 | 8 Semaines | Tube | SOIC-8N | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 4mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qté Prix unitaire 100 $0.205 300 $0.20 500 $0.197 2 000 $0.192 3 000 $0.188 | 0 | 8 Semaines | 2409 | Tube | SOIC-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 20ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qté Prix unitaire 100 $0.184 500 $0.179 2 500 $0.174 7 500 $0.171 20 000 $0.166 | 0 | 8 Semaines | Tube | SOIC-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 20ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |||
Qté Prix unitaire 13 $30.90 39 $30.62 65 $30.50 130 $30.32 260 $30.05 | 0 | 24 Semaines | Tube |
basket.added.to.basket