Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qté Prix Internet 3 000 $0.345 6 000 $0.335 | 0 | 52 Semaines | Reel | ||||||||||||||||||
Qté Prix Internet 3 000 $0.355 6 000 $0.35 9 000 $0.345 12 000 $0.345 15 000 $0.335 | 0 | Reel | SOT-23 (SC-59,TO-236) | 16kb | 2 K x 8 | 2.5V to 5.5V | 100kHz | 5ms | Surface Mount | ||||||||||||
Microchip 25AA010A Series 1 Kbit (128 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6 | Qté Prix Internet 3 000 $0.225 6 000 $0.22 9 000 $0.215 | 0 | 52 Semaines | Reel | SOT-23-6 (SOT-26) | 1kb | 128 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Qté Prix Internet 3 300 $0.46 6 600 $0.45 9 900 $0.44 | 0 | 52 Semaines | Reel | ||||||||||||||||||
Microchip 25AA02E48 Series 2 Kbit (256 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6 | Qté Prix Internet 3 000 $0.54 | 0 | 52 Semaines | Reel | SOT-23-6 (SOT-26) | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Microchip 25AA02E48 Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOIC-8 | Qté Prix Internet 3 300 $0.555 | 0 | 52 Semaines | Reel | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||||
Microchip 25AA02UID Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOT-23-6 | Qté Prix Internet 3 000 $0.445 | 0 | 52 Semaines | Reel | SOT-23-6 (SOT-26) | 2kb | 256 x 8 | 1.8V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 5mA | -40°C to +85°C | -65°C to +150°C | 6 | 1 | Surface Mount | |||
Qté Prix Internet 3 300 $0.635 6 600 $0.62 9 900 $0.615 13 200 $0.61 16 500 $0.595 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 3 000 $0.47 6 000 $0.46 9 000 $0.45 | 0 | 52 Semaines | Reel | SOT-23-6 (SOT-26) | 4kb | 512 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $0.48 6 600 $0.46 | 0 | 52 Semaines | Reel | SOIC-8 | 4kb | 512 x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 100 $3.41 | 0 | 52 Semaines | Reel | SOIJ-8 | 1Mb | 128 K x 8 | 1.8V to 5.5V | 20MHz | 6ms | Surface Mount | |||||||||||
Qté Prix Internet 2 500 $1.01 | 0 | 52 Semaines | Reel | TSSOP-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 500 $0.77 5 000 $0.745 | 0 | 52 Semaines | Reel | MSOP-8 | 16kb | 2 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 100 $1.63 | 0 | 52 Semaines | Reel | SOIC-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 2.5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||||
Qté Prix Internet 3 300 $1.92 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 2 100 $0.62 | 0 | 52 Semaines | Reel | SOIC-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $0.60 | 0 | 52 Semaines | Reel | SOIC-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 500 $1.38 | 0 | 52 Semaines | Reel | TSSOP-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $1.03 | 0 | 52 Semaines | Reel | TDFN-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 500 $0.36 5 000 $0.345 | 0 | 52 Semaines | Reel | TSSOP-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $0.78 | 0 | 52 Semaines | Reel | SOIC-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 1MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 100 $0.885 | 0 | 52 Semaines | Reel | SOIJ-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $2.15 | 0 | 52 Semaines | Reel | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||||
Microchip 25AA640A Series 64 Kb (8K x 8) 5.5 V Surface Mount SPI Bus Serial EEPROM -SOIC-8 | Qté Prix Internet 3 300 $0.355 | 0 | 52 Semaines | Reel | SOIC-8 | 64kb | 8Kx8 | 1.8V to 5.5V | 10MHz | 5ms | 200 yr | 5mA | -40°C to +85°C | 8 | 1 | Surface Mount | |||||
Qté Prix Internet 3 300 $0.71 | 0 | 52 Semaines | Reel | SOIC-8 | 4kb | 512 x 8 | 4.5V to 5.5V | 3MHz | 5ms | Surface Mount |
basket.added.to.basket