Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qté Prix Internet 3 300 $0.605 | 0 | N/A | Reel | SOIC-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 500 $0.71 | 0 | N/A | Reel | TSSOP-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $0.78 | 0 | N/A | Reel | SOIC-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 500 $0.805 | 0 | N/A | Reel | TSSOP-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 100 $2.36 | 0 | N/A | Reel | SOIC-8 | 512kb | 64 K x 8 | 2.5V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $2.54 | 0 | N/A | Reel | MLF-8 | 512kb | 64 K x 8 | 2.5V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $1.01 | 0 | N/A | Reel | SOIC-8 | 512kb | 64 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $0.805 | 0 | N/A | Reel | ||||||||||||||||||
Qté Prix Internet 3 300 $0.66 | 0 | N/A | Reel | SOIC-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 2 500 $0.705 | 0 | N/A | Reel | TSSOP-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||||
Qté Prix Internet 3 300 $0.89 6 600 $0.87 9 900 $0.855 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 2 500 $0.895 5 000 $0.875 7 500 $0.865 10 000 $0.855 12 500 $0.835 | 0 | Reel | TSSOP-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 3MHz | 5ms | 8b | 200 yr | 2µs | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | |||||
Qté Prix Internet 3 300 $0.62 6 600 $0.605 9 900 $0.60 13 200 $0.595 16 500 $0.58 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 3 300 $0.445 6 600 $0.44 9 900 $0.435 13 200 $0.43 16 500 $0.42 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 3 000 $0.21 6 000 $0.21 9 000 $0.205 | 0 | N/A | Reel | SOT-23-6 (SOT-26) | 8kb | 1 K x 8 | 4.5V to 5.5V | 3MHz | 8b | 200 yr | 100ns | -40°C to +85°C | 6 | Surface Mount | |||||||
Qté Prix Internet 3 300 $0.375 6 600 $0.365 9 900 $0.365 13 200 $0.36 16 500 $0.35 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 3 300 $0.445 6 600 $0.44 9 900 $0.435 13 200 $0.43 16 500 $0.42 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 3 300 $0.375 6 600 $0.365 9 900 $0.365 13 200 $0.36 16 500 $0.35 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 5 000 $0.235 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 1kb | 128x8 | 1.7V to 3.6V | 125kHz | 5ms | 100 yr | 0.5mA | -40°C to +85°C | 3 | 1 | Surface Mount | ||||||
Microchip AT25010B Series 1 Kb (128 x 8) 1.8 V Surface Mount SPI Serial EEPROM - SOIC-8 | Qté Prix Internet 4 000 $0.184 8 000 $0.18 12 000 $0.176 | 0 | N/A | Reel | SOIC-8 | 1kb | 128 x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||||
Qté Prix Internet 4 000 $0.199 8 000 $0.192 | 0 | N/A | Reel | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 100 yr | 8.5mA | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | |||||
Qté Prix Internet 4 000 $0.25 8 000 $0.24 | 0 | N/A | Reel | SOIC-8 | 4kb | 512 x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||||
Microchip AT25040B Series 8 Kb (1K x 8) 1.8 V Surface Mount SPI Serial EEPROM - SOIC-8 | Qté Prix Internet 4 000 $0.25 8 000 $0.24 | 0 | N/A | Reel | SOIC-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||||
Microchip AT25040B Series 8 Kb (1K x 8) 1.8 V Surface Mount SPI Serial EEPROM - SOIC-8 | Qté Prix Internet 4 000 $0.25 8 000 $0.245 12 000 $0.24 16 000 $0.24 20 000 $0.23 | 0 | Reel | SOIC-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | |||||||||||
Microchip AT25080B Series 8 Kb (1K x 8) 5.5 V Surface Mount SPI Serial EEPROM - TSSOP-8 | Qté Prix Internet 5 000 $0.345 | 0 | N/A | Reel | TSSOP-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount |
basket.added.to.basket