Détails de la pièce | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Memory Density | Memory Organization | Supply Voltage-Nom | Access Time-Max | Temperature Grade | Speed | Number of Words | Word Length | Supply Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Dimension | Mounting Feature |
Macronix MX29GL Series 3 V 256 Mb (32M x 8/16M x 16) 90 ns Parallel Flash - TSOP-56 T/R | Qté Prix Internet 1 000 $5.28 | 0 | 24 Semaines | Reel | TSOP-56 | 256Mb | 32 M x 8 | 2.7V to 3.6V | 90ns | Industrial | 90ns | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||||||
Qté Prix Internet 1 500 $3.30 | 0 | Reel | ||||||||||||||||||||
Macronix MX29GL320E Series 32 Mb (4 M x 8) 3 V 70 ns Top Boot Flash Memory - TSOP-48 | Qté Prix Internet 1 500 $2.68 | 0 | 16 Semaines | Reel | TSOP-48 | 32Mb | 4 M x 8 | 2.7V to 3.6V | 70ns | Surface Mount | ||||||||||||
Macronix MX29GL512F Series 512 Mb (x 8/x 16) 3 V 100 ns SMT Flash Memory - LFBGA-64 | Qté Prix Internet 1 500 $9.72 | 0 | Reel | LFBGA-64 | 512Mb | 64 M x 8/32 M x 16 | 2.7V to 3.6V | 100ns | Industrial | 64 M*32 M | 8/16b | 15mA | Parallel | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
![]() Macronix MX29GL512 Series 512 Mbit (64 M X 8) 3 V 100 ns Parallel Flash Memory - FBGA-56 | Qté Prix Internet 1 500 $9.72 | 0 | Reel | |||||||||||||||||||
Qté Prix Internet 2 500 $9.72 | 0 | Reel | ||||||||||||||||||||
Qté Prix Internet 1 000 $7.27 | 0 | 24 Semaines | Reel | |||||||||||||||||||
Qté Prix Internet 1 500 $7.27 | 0 | 24 Semaines | Reel | LFBGA-64 | 512Mb | 84 M x 8 | 2.7V to 3.6V | 100ns | Industrial | 100ns | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||||||
Macronix MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48 | Qté Prix Internet 1 500 $4.13 | 0 | Reel | TSOP-48 | 64Mb | 8 M x 8 | 2.7V to 3.6V | 70ns | Industrial | 70ns | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||||||
Macronix MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48 | Qté Prix Internet 1 500 $3.34 | 0 | 16 Semaines | Reel | TSOP-48 | 64Mb | 8 M x 8 | 2.7V to 3.6V | 70ns | Industrial | 70ns | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||||
Macronix MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-56 REEL | Qté Prix Internet 1 000 $3.76 | 0 | 16 Semaines | Reel | TSOP-56 | 64Mb | 8 M x 8 | 2.7V to 3.6V | 70ns | Industrial | 70ns | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||||
Qté Prix Internet 1 000 $3.76 | 0 | 16 Semaines | Reel | |||||||||||||||||||
Macronix MX29LV Series 3 V 4 Mb (512K x 8) CMOS Equal Sector Flash Memory - PLCC-32 | Qté Prix Internet 750 $1.68 | 0 | 16 Semaines | Reel | PLCC-32 | 4Mb | 512 K x 8 | 2.7V to 3.6V | 70ns | Surface Mount | ||||||||||||
Qté Prix Internet 1 500 $2.27 | 0 | Reel | TSOP-32 | 4Mb | 512 K x 8 | 2.7V to 3.6V | 70ns | Industrial | 70ns | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||||||||
Qté Prix Internet 1 500 $2.21 | 0 | 16 Semaines | Reel | TSOP-48 | 16Mb | 2 M x 8 / 1 M x 16 | 2.7V to 3.6V | 70ns | Surface Mount | |||||||||||||
Qté Prix Internet 2 000 $2.21 | 0 | 16 Semaines | Reel | TFBGA-48 | 16Mb | 2 M x 8 | 2.7V to 3.6V | 70ns | Industrial | 70ns | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | ||||||||
Macronix MX29LV160D Series 16 Mb (x 8/x 16) 3 V 70 ns SMT Flash Memory - TSOP-48 | Qté Prix Internet 1 500 $2.72 | 0 | Reel | TSOP-48 | 16Mb | 2 M x 8/1 M x 16 | 2.7V to 3.6V | 70ns | Industrial | 2 M*1 M | 8/16b | 15mA | Parallel | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
Macronix MX29LV160 Series 3 V 16 Mbit (2M x 8 / 1M x 16) 70 ns Parallel Flash - TFBGA-48 | Qté Prix Internet 2 000 $2.21 | 0 | 16 Semaines | Reel | TFBGA-48 | 16Mb | 2 M x 8 / 1 M x 16 | 2.7V to 3.6V | 70ns | Surface Mount | ||||||||||||
Qté Prix Internet 1 500 $3.30 | 0 | Reel | TSOP-48 | 32Mb | 4 M x 8 | 2.7V to 3.6V | 70ns | Industrial | 70ns | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||||||||
Macronix MX29LV Series 3 V 32 Mbit (4M x 8/2M x 16) 70 ns Parallel Flash - LFBGA-48 | Qté Prix Internet 2 000 $3.30 | 0 | 16 Semaines | Reel | LFBGA-48 | 32Mb | 4 M x 8 / 2 M x 16 | 2.7V to 3.6V | 70ns | Surface Mount | ||||||||||||
Macronix MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48 T/R | Qté Prix Internet 1 500 $2.68 | 0 | 16 Semaines | Reel | TSOP-48 | 32Mb | 4 M x 8 / 2 M x 16 | 2.7V to 3.6V | 70ns | Surface Mount | ||||||||||||
Qté Prix Internet 1 500 $1.94 | 0 | Reel | TSOP-48 | 4Mb | 512 K x 8 | 2.7V to 3.6V | 55ns | Industrial | 55ns | -40°C to +85°C | -65°C to +150°C | 3 | Surface Mount | |||||||||
Macronix MX29LV Series 4 Mb (512 K x 8) 3.6 V Surface Mount Flash Memory - TSOP-8 | Qté Prix Internet 1 500 $1.61 | 0 | 16 Semaines | Reel | TSOP-48 | 4Mb | 512 K x 8 / 256 K x 16 | 2.7V to 3.6V | 70ns | Surface Mount | ||||||||||||
![]() Macronix MX29LV Series 3 V 4 Mb (512k x 8 / 256k x 16) 70 ns Parallel Flash - LFBGA-48 | Qté Prix Internet 2 000 $1.48 | 0 | 16 Semaines | Reel | LFBGA-48 | 4Mb | 512 K x 8 / 256 K x 16 | 2.7V to 3.6V | 70ns | Surface Mount | ||||||||||||
Macronix MX29LV Series 3 V 4 Mb (524k x 8/256k x 16) 70 ns Parallel Flash - TSOP-48 | Qté Prix Internet 1 500 $1.61 | 0 | 16 Semaines | Reel | TSOP-48 | 4Mb | 524 K x 8 / 256 K x 16 | 2.7V to 3.6V | 70ns | Surface Mount |
basket.added.to.basket