Détails de la pièce | Prix (USD) | Stock | Délai | Code de date | Emballage | Style d'emballage | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min : 60 Mult. de : 60 Increase Button Decrease Button |
| 720 | 12 Semaines | 1918 | Tray | LQFP-144 | HCS12X | HCS12X | Flash | 1MB | 64kB | 50MHz | 119 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 1 | 1.72V to 5.5V | -40°C to +125°C | 2(24-chx12-bit) | 1 | Surface Mount | |
NXP LPC21xx Series 64 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64 Min : 160 Mult. de : 160 Increase Button Decrease Button |
| 640 | 12 Semaines | 1716 | Tray | LQFP-64 | Surface Mount | |||||||||||||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 624 | 12 Semaines | 1837 | Tube | QFN-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | |
| 600 | 1906 | Tray | LQFP-112 | HCS12X | HCS12X | Flash | 256kB | 16kB | 50MHz | 91 | CANbus/EBI/EMI/IrDA/I2C/SCI/SPI | LVD/POR/PWM/Watchdog | 1.72V to 5.5V | -40°C to +125°C | 12-chx12-bit | 1 | Surface Mount | ||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 600 | 10 Semaines | 1930 | Tray | LQFP-112 | HC12 | CPU12 | Flash | 60kB | 2kB | 8MHz | 68 | CAN/SCI/SPI | POR/PWM/Watchdog | 4.5V to 5.5V | -40°C to +85°C | 16-chx8-bit / 16-chx10-bit | 1 | Surface Mount | ||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 526 | 15 Semaines | 1931 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 128kB | 8kB | 25MHz | 59 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | -0.3V to +6V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount | |
Microchip PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller SMD - QFN-28 Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 519 | 11 Semaines | 1819 | Tube | QFN-28 | PIC24F | PIC | Flash | 16kB | 1.5kB | 32MHz | 24 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 1.8V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | |
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 514 | 9 Semaines | 1918 | Tube | SDIP-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Through Hole | |
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 510 | N/A | 1931 | Tray | LQFP-48 | R8C | R8C | Flash | 64kB | 3kB | 20MHz | 41 | I2C/LIN/UART | I2C/LIN/On-Chip-ADC/UART/Watchdog | 5 | 3V to 5.5V | -40°C to +85°C | 12-chx10-bit | 1 | Surface Mount | |
Renesas M16C65 Series 128 KB Flash 12 KB SRAM 32 MHz 16-Bit Microcontroller - LQFP-100 Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 495 | N/A | 1941 | Tray | LQFP-100 | M16C65 | M16C/60 | Flash | 128kB | 12kB | 32MHz | 85 | EBI/EMI/I2C/SIO/UART/USART | DMA/LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +85°C | 26-chx10-bit | 2-chx8-bit | Surface Mount | ||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 483 | 12 Semaines | 1918 | Tray | TQFP-100 | PIC24F | PIC | Flash | 128kB | 8kB | 32MHz | 85 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Min : 160 Mult. de : 160 Increase Button Decrease Button |
| 480 | 12 Semaines | 1603 | Tray | |||||||||||||||||
Renesas RL78/G11 Series 16 KB Flash 1.5 KB SRAM 24 MHz 16-Bit Microcontroller - SSOP-16 |
| 475 | N/A | 1915 | Tray | SSOP-16 | RL78/G11 | RL78 | Flash | 16kB | 1.5kB | 24MHz | 13 | CSI/I2C/UART/USART | LVD/POR/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 8-chx10-bit | 2-chx8-bit | Surface Mount | ||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 444 | 12 Semaines | 1726 | Tray | TQFP-80 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 69 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Min : 420 Mult. de : 420 Increase Button Decrease Button |
| 420 | 15 Semaines | 1920 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 128kB | 8kB | 25MHz | 59 | I2C/SCI/SPI | I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 400 | 12 Semaines | 1827 | Tray | TQFP-64 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 51 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
| 360 | 1822 | Tray | LQFP-112 | HCS12X | HCS12X | Flash | 512kB | 32kB | 50MHz | 91 | CANbus/EBI/EMI/IrDA/I2C/SCI/SPI | LVD/POR/PWM/Watchdog | 1.72V to 5.5V | -40°C to +85°C | 16-chx12-bit | Surface Mount | |||||
| 360 | 12 Semaines | 1910 | Tray | LQFP-144 | HCS12 | HCS12X | Flash | 256kB | 16kB | 50MHz | 119 | CANbus/EBI/EMI/IrDA/I2C/SCI/SPI | LVD/POR/PWM/Watchdog | 1.72V to 5.5V | -40°C to +125°C | 24-chx12-bit | Surface Mount | ||||
| 360 | 10 Semaines | 1923 | Tray | LQFP-128 | 56F8xx | 56800E | Flash | 64kB | 6kB | 60MHz | 49 | CAN/EBI/EMI/SCI/SPI | POR/PWM/Temp Sensor/Watchdog | 2.25V to 3.6V | -40°C to +105°C | 16-chx12-bit | Surface Mount | ||||
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 360 | 12 Semaines | 1938 | Tube | QFN-44 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | |
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 360 | 5 Semaines | 1915 | Tube | SDIP-28 | PIC24F | PIC | Flash | 64kB | 8kB | 32MHz | 19 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 9-chx10-bit | 2 | Through Hole | |
Microchip PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100 Min : 90 Mult. de : 90 Increase Button Decrease Button |
| 360 | 14 Semaines | 1924 | Tray | TQFP-100 | PIC24F | PIC | Flash | 256kB | 16kB | 32MHz | 85 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 357 | 12 Semaines | 1852 | Tray | TQFP-80 | PIC24F | PIC | Flash | 128kB | 16kB | 32MHz | 69 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2V to 2.75V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller SMD - SOIC-28 Min : 27 Mult. de : 27 Increase Button Decrease Button |
| 351 | 5 Semaines | 1319 | Tube | SOIC-28 | PIC24F | PIC | Flash | 16kB | 1.5kB | 32MHz | 28 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 1.8V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | |
Min : 1 Mult. de : 1 Increase Button Decrease Button |
| 338 | 10 Semaines | 1934 | Tray | QFP-80 | HCS12 | HCS12 | Flash | 256kB | 12kB | 25MHz | 59 | CAN/I2C/SCI/SPI | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog | 8 | 2.35V to 5.25V | -40°C to +85°C | 2(8-chx10-bit) | 1 | Surface Mount |
basket.added.to.basket