Détails de la pièce | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Supply Voltage | Transmission Distance | Power Dissipation | Supply Current | Carrier Frequency | Output Current | Viewing Angle | Output Voltage-Max | Power Dissipation | View/Orientation | Operating Temp Range | Storage Temperature Range | No of Terminals | Mounting Feature |
Qté Prix Internet 1 500 $0.395 3 000 $0.385 4 500 $0.38 6 000 $0.375 | 0 | 5 Semaines | Bag | |||||||||||||||||
Qté Prix Internet 2 400 $0.46 | 0 | 5 Semaines | Bag | 2.5V to 5.5V | 450µA | 10mW | -25°C to +85°C | -25°C to +85°C | 4 | Through Hole | ||||||||||
Qté Prix Internet 250 $0.375 3 000 $0.37 4 500 $0.365 7 500 $0.36 15 000 $0.35 | 0 | Bag | 2.5V to 5.5V | 18m | 0.8mA | 38kHz | 5mA | 90° | 5.5V | Side View | -25°C to +85°C | -25°C to +85°C | 3 | Through Hole | ||||||
Qté Prix Internet 2 160 $0.405 4 320 $0.39 | 0 | 5 Semaines | Bag | |||||||||||||||||
Qté Prix Internet 1 800 $0.695 | 0 | 5 Semaines | Bag | |||||||||||||||||
![]() Vishay IR Receiver with fixed gain, direct sunlight operability, through-hole, Minimold | Qté Prix Internet 1 800 $0.585 | 0 | N/A | Bag | ||||||||||||||||
Qté Prix Internet 250 $0.196 1 500 $0.19 5 000 $0.184 10 000 $0.18 20 000 $0.173 | 0 | Box | 2.7V to 5.5V | 14m | 0.45mA | 38kHz | 70° | Side View | -20°C to +80°C | -40°C to +85°C | 3 | Through Hole | ||||||||
Qté Prix Internet 2 160 $0.46 4 320 $0.445 | 0 | 5 Semaines | Box | 2.5V to 5.5V | 45m | 10mW | 0.7mA | 38kHz | Through Hole | |||||||||||
Qté Prix Internet 1 $0.132 300 $0.128 1 250 $0.123 4 000 $0.119 15 000 $0.111 | 0 | Bulk | T-1 | Through Hole | ||||||||||||||||
Qté Prix Internet 1 $0.675 50 $0.655 200 $0.62 500 $0.60 2 000 $0.555 | 0 | 5 Semaines | Bulk | RADIAL | 2.5V to 5.5V | 35m | 3mA | 57.6kHz | 5mA | 45° | Side View | -25°C to +85°C | -25°C to +85°C | Through Hole | ||||||
Qté Prix Internet 1 $0.54 75 $0.52 250 $0.50 750 $0.48 2 500 $0.445 | 0 | 5 Semaines | Bulk | |||||||||||||||||
Qté Prix Internet 1 $0.30 125 $0.29 400 $0.28 1 250 $0.27 4 000 $0.25 | 0 | 20 Semaines | Bulk | Surface Mount | ||||||||||||||||
![]() Everlight 1.6 mm Round 20° Water Clear 1.3 V Side Looking Subminiature Infrared LED | Qté Prix Internet 2 000 $0.0977 6 000 $0.0938 10 000 $0.0921 20 000 $0.0897 40 000 $0.0862 | 0 | Reel | 100mW | 20° | Side View | -25°C to +85°C | -40°C to +100°C | Surface Mount | |||||||||||
Qté Prix Internet 1 000 $0.59 2 000 $0.575 3 000 $0.565 4 000 $0.555 | 0 | 22 Semaines | Reel | 2.7V to 5.5V | 8m | 1.2mA | 38kHz | Surface Mount | ||||||||||||
Qté Prix Internet 2 000 $0.235 4 000 $0.23 6 000 $0.23 10 000 $0.225 20 000 $0.22 | 0 | Reel | ||||||||||||||||||
Qté Prix Internet 2 000 $0.465 4 000 $0.455 6 000 $0.445 8 000 $0.445 10 000 $0.43 | 0 | Reel | ||||||||||||||||||
Qté Prix Internet 1 000 $0.31 2 000 $0.305 3 000 $0.30 4 000 $0.30 5 000 $0.29 | 0 | 22 Semaines | Reel | |||||||||||||||||
![]() Lumileds Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Automotive | Qté Prix Internet 1 000 $1.66 2 000 $1.62 | 0 | Reel | |||||||||||||||||
Qté Prix Internet 2 000 $0.0696 6 000 $0.0669 10 000 $0.0658 40 000 $0.0626 60 000 $0.0606 | 0 | Reel | ||||||||||||||||||
Qté Prix Internet 2 500 $0.765 | 0 | 19 Semaines | Reel | Surface Mount | ||||||||||||||||
Qté Prix Internet 2 000 $0.157 4 000 $0.154 6 000 $0.152 8 000 $0.15 10 000 $0.146 | 0 | 15 Semaines | Reel | |||||||||||||||||
Qté Prix Internet 1 000 $0.0874 3 000 $0.0838 5 000 $0.0822 15 000 $0.0788 25 000 $0.0759 | 0 | 16 Semaines | Reel | Through Hole | ||||||||||||||||
Qté Prix Internet 2 000 $0.65 4 000 $0.635 6 000 $0.63 8 000 $0.625 10 000 $0.605 | 0 | Reel | Surface Mount | |||||||||||||||||
Qté Prix Internet 2 000 $0.62 | 0 | 10 Semaines | Reel | Surface Mount | ||||||||||||||||
Qté Prix Internet 1 000 $2.64 | 0 | Reel | Surface Mount |
basket.added.to.basket