Détails de la pièce | Prix (USD) | Stock | Délai | Code de date | Emballage | Style d'emballage | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Directional | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qté Prix Internet 100 $0.175 400 $0.152 2 000 $0.146 4 000 $0.144 12 500 $0.14 | 300 | N/A | 1811 | Tube | DIP-4 | 1 | 5000V | 70V | Uni-Directional | 1.2V | 6V | 30mA | 150mW | Phototransistor | 50% | 100°C | -55°C to +150°C | Through Hole | ||
Qté Prix Internet 100 $1.04 300 $0.885 500 $0.875 1 500 $0.845 2 500 $0.835 | 100 | N/A | 1707 | Strip | SSOP-4 | 1 | 2500V | 350V | 400% | 100°C | Surface Mount | |||||||||
Qté Prix Internet 100 $0.285 400 $0.245 1 500 $0.24 3 000 $0.235 7 500 $0.23 | 100 | 1719 | Tube | DIP-4 | 1 | 5000V | 80V | 80% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 1 $0.575 100 $0.505 250 $0.49 1 000 $0.47 2 500 $0.46 | 0 | N/A | Tube | DIP-4 | 1 | 5000V | 40V | Uni-Directional | 1.17V | 6V | 80mA | 0.2W | Darlington | 200% | 100°C | -55°C to +150°C | Through Hole | |||
Qté Prix Internet 2 000 $0.175 4 000 $0.143 6 000 $0.142 8 000 $0.141 10 000 $0.14 | 0 | N/A | Reel | DIP-4 | 1 | 5000V | 80V | 300% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 20 $1.50 80 $1.30 300 $1.25 500 $1.23 1 000 $1.20 | 0 | N/A | Tube | DIP-16 | 4 | 5000V | 80V | 80% | 100°C | Through Hole | ||||||||||
Qté Prix Internet 2 000 $0.545 4 000 $0.435 | 0 | N/A | Reel | |||||||||||||||||
Qté Prix Internet 2 000 $0.58 4 000 $0.465 | 0 | N/A | Reel | DIP-4 | 1 | 5000V | 40V | 200% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 100 $0.945 300 $0.805 500 $0.795 1 500 $0.77 2 500 $0.76 | 0 | N/A | Bag | DIP-4 | 1 | 5000V | 350V | 1500% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 50 $0.385 250 $0.305 750 $0.29 2 000 $0.28 5 000 $0.27 | 0 | N/A | Tube | DIP-4 | 1 | 5000V | 80V | 80% | 100°C | Through Hole | ||||||||||
Qté Prix Internet 2 000 $0.795 | 0 | N/A | Reel | |||||||||||||||||
Qté Prix Internet 2 000 $0.455 4 000 $0.37 6 000 $0.365 | 0 | N/A | Reel | DIP-4 | 1 | 5000V | 120V | 50% | 100°C | Surface Mount | ||||||||||
CEL PS2561 Series Single Ch 70 Vce 5000 Vrms SMT High Isolation Photocoupler - DIP-4 | Qté Prix Internet 2 000 $0.24 4 000 $0.197 6 000 $0.195 8 000 $0.194 | 0 | N/A | Reel | DIP-4 | 1 | 5000V | 70V | 400% | 100°C | Surface Mount | |||||||||
Qté Prix Internet 100 $0.255 400 $0.22 1 500 $0.215 3 000 $0.21 7 500 $0.205 | 0 | N/A | Tube | DIP-4 | 2 | 5000V | 70V | 400% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 400 $0.166 1 200 $0.14 2 000 $0.139 8 000 $0.134 12 000 $0.133 | 0 | N/A | Tube | |||||||||||||||||
CEL PS2561 Series Single Channel 80V 5000 Vrms SMT High Isolation Photocoupler-DIP-4 | Qté Prix Internet 2 000 $0.27 4 000 $0.255 6 000 $0.24 8 000 $0.23 | 0 | N/A | Reel | DIP-4 | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | |||||||||
Qté Prix Internet 100 $0.55 400 $0.44 1 000 $0.425 2 500 $0.41 4 000 $0.405 | 0 | N/A | Tube | DIP-4 | 1 | 5000V | 80V | 80% | 100°C | Through Hole | ||||||||||
CEL PS2561 Series Single Channel 80V 5000 Vrms SMT High Isolation Photocoupler-DIP-4 | Qté Prix Internet 100 $0.39 400 $0.33 1 500 $0.32 2 500 $0.315 5 000 $0.31 | 0 | N/A | Tube | DIP-4 | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | |||||||||
Qté Prix Internet 100 $0.57 300 $0.49 1 000 $0.47 2 000 $0.465 4 000 $0.455 | 0 | N/A | Tube | DIP-4 | 1 | 5000V | 40V | 200% | 110°C | Surface Mount | ||||||||||
Qté Prix Internet 2 000 $0.405 4 000 $0.33 6 000 $0.325 | 0 | N/A | Reel | DIP-4 | 1 | 5000V | 80V | 80% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 2 000 $0.305 4 000 $0.29 6 000 $0.275 8 000 $0.26 | 0 | N/A | Reel | DIP-4 | 1 | 5000V | 80V | 80% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 3 500 $0.24 7 000 $0.196 10 500 $0.194 | 0 | N/A | Reel | SOP-4 | 1 | 3750V | 70V | 50% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 100 $0.385 400 $0.33 1 000 $0.32 2 500 $0.315 4 000 $0.31 | 0 | N/A | Tube | SOIC-4 | 1 | 3750V | 40V | 50% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 3 500 $0.35 7 000 $0.28 | 0 | N/A | Reel | SOIC-4 | 1 | 3750V | 40V | 200% | 100°C | Surface Mount | ||||||||||
Qté Prix Internet 3 500 $0.43 7 000 $0.325 | 0 | N/A | Reel | SOP-4 | 1 | 3750V | 120V | 200% | 100°C | Surface Mount |
basket.added.to.basket