Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | No of I/O Lines | No of Macrocells | System Gates | No of Logic Elements | Propagation Delay | Supply Voltage | Operating Temp Range | Storage Temperature Range | Frequency | No of Pins | Leakage Current | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qté Prix Internet 250 $24.50 | 0 | 14 Semaines | 2025 | Tray | |||||||||||||||
Lattice Semiconductor ispMACH4000V Series 384 MacroCell 128 I/O 7.5ns 3.3V High Density CPLD -TQFP-176 | Qté Prix Internet 40 $87.00 | 0 | 13 Semaines | 2052 | Tray | TQFP-176 | 128 | 384 | 16 | 7.5ns | 3V to 3.6V | 0°C to 90°C | -65°C to +150°C | 322MHz | 176 | 200µA | Surface Mount |
basket.added.to.basket