Détails de la pièce | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Data Rate | ESD Voltage-Max | Operating Temp Range | Supply Voltage | Duplex | Function | No. of Drivers | No. of Receivers | Supply Current | Output Type | Power Dissipation | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qté Prix Internet 1 $5.58 20 $5.51 75 $5.47 250 $5.43 1 000 $5.35 | 0 | 52 Semaines | Tube | QFN-16 | 500kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Surface Mount | |||||||||||
Qté Prix Internet 60 $4.84 180 $4.72 300 $4.66 900 $4.54 1 500 $4.44 | 0 | 52 Semaines | Tube | QFN-32 | 500kbps | ±15kV | -40°C to +85°C | 2.7V to 5.5V | Surface Mount | |||||||||||
Qté Prix Internet 60 $2.36 240 $2.29 600 $2.25 1 500 $2.21 2 400 $2.14 | 0 | 52 Semaines | Tube | QFN-32 | 500kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Surface Mount | |||||||||||
Qté Prix Internet 60 $4.11 180 $4.01 300 $3.96 1 200 $3.84 1 800 $3.76 | 0 | Tube | QFN-32 | 250kbps | -40°C to +85°C | 2.7V to 5.5V | Full Duplex | Transceiver | 3 | 5 | 3 | Surface Mount | ||||||||
Qté Prix Internet 60 $4.60 180 $4.48 300 $4.43 1 200 $4.29 1 800 $4.20 | 0 | 52 Semaines | Tube | QFN-32 | 1Mbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Surface Mount | |||||||||||
![]() Renesas QFN, ±15kV ESD Prot, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx,w Logic Sup | Qté Prix Internet 60 $5.08 180 $4.95 300 $4.89 900 $4.77 1 500 $4.66 | 0 | 52 Semaines | Tube | ||||||||||||||||
Qté Prix Internet 1 $4.92 20 $4.71 75 $4.57 250 $4.45 1 000 $4.20 | 0 | 52 Semaines | Tube | QFN-32 | 500kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Surface Mount | |||||||||||
Qté Prix Internet 1 $1.93 40 $1.87 150 $1.82 500 $1.78 2 000 $1.68 | 0 | 52 Semaines | Tube | TSSOP-20 | 500kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Surface Mount | |||||||||||
Qté Prix Internet 1 $0.55 100 $0.53 400 $0.505 1 500 $0.485 7 500 $0.45 | 0 | 8 Semaines | Tube | SOIC-16N | 240kbps | ±15kV | 0°C to 70°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 15mA | 375mW | 16 | 2 | Surface Mount | |||
Qté Prix Internet 1 $0.50 125 $0.48 400 $0.465 2 000 $0.44 7 500 $0.41 | 0 | Tube | SOIC-16N | 240kbps to 240kbps | ±2kV | -40°C to +85°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 11mA | 375mW | 16 | 2 | Surface Mount | ||||
Qté Prix Internet 1 $0.535 125 $0.51 400 $0.495 2 000 $0.47 7 500 $0.435 | 0 | 8 Semaines | Tube | SOIC-16N | 240kbps | ±15kV | 0°C to 70°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 15mA | 375mW | 16 | 2 | Surface Mount | |||
Qté Prix Internet 37 $3.73 148 $3.63 555 $3.53 1 110 $3.47 2 775 $3.36 | 0 | N/A | Tube | |||||||||||||||||
Qté Prix Internet 37 $3.73 148 $3.63 555 $3.53 1 110 $3.47 2 775 $3.36 | 0 | Tube | ||||||||||||||||||
Qté Prix Internet 74 $1.22 296 $1.19 1 110 $1.16 2 960 $1.14 7 400 $1.10 | 0 | 8 Semaines | 2241 | Tube | ||||||||||||||||
Qté Prix Internet 74 $1.16 296 $1.13 1 110 $1.11 2 960 $1.09 7 400 $1.05 | 0 | Tube | ||||||||||||||||||
Qté Prix Internet 1 $1.20 100 $1.17 400 $1.15 1 500 $1.12 7 500 $1.06 | 0 | 8 Semaines | 2210 | Tube | SOIC-16N | 235kbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 1.086W | 16 | 2 | Surface Mount | ||
Qté Prix Internet 190 $0.575 760 $0.55 2 850 $0.53 5 700 $0.52 14 250 $0.495 | 0 | Tube | TSSOP-16 | 235kbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 0.85W | 16 | 1 | Surface Mount | ||||
Qté Prix Internet 1 $0.85 100 $0.81 300 $0.785 1 500 $0.75 5 000 $0.69 | 0 | 8 Semaines | Tube | TSSOP-16 | 235kbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 0.85W | 16 | 1 | Surface Mount | |||
Qté Prix Internet 95 $0.585 475 $0.56 1 900 $0.535 4 750 $0.525 11 875 $0.495 | 0 | Tube | TSSOP-16 | 235kbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 0.85W | 16 | 1 | Surface Mount | ||||
Qté Prix Internet 76 $0.88 380 $0.835 1 520 $0.805 3 800 $0.78 9 500 $0.74 | 0 | 8 Semaines | Tube | SSOP-16 | 235kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 775mW | 16 | 2 | Surface Mount | |||
Qté Prix Internet 76 $0.88 380 $0.835 1 520 $0.805 3 800 $0.78 9 500 $0.74 | 0 | 8 Semaines | Tube | SSOP-16 | 235kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 775mW | 16 | 2 | Surface Mount | |||
Qté Prix Internet 1 $0.595 100 $0.57 400 $0.55 1 500 $0.53 7 500 $0.485 | 0 | 8 Semaines | 2306 | Tube | SOIC-16N | 235kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 1.086W | 16 | 2 | Surface Mount | ||
Qté Prix Internet 49 $0.58 245 $0.55 1 225 $0.525 3 675 $0.51 9 800 $0.48 | 0 | 8 Semaines | Tube | SOIC-16N | 1Mbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 1.086W | 16 | 2 | Surface Mount | |||
Qté Prix Internet 1 $0.76 75 $0.73 300 $0.70 1 250 $0.67 5 000 $0.615 | 0 | 8 Semaines | Tube | TSSOP-28 | 250kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 3 | 5 | 0.3mA | 1.059W | 28 | 1 | Surface Mount | |||
Qté Prix Internet 50 $0.815 250 $0.775 1 250 $0.74 2 500 $0.725 7 500 $0.68 | 0 | Tube | TSSOP-28 | 250kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 3 | 5 | 0.3mA | 1.059W | 28 | 1 | Surface Mount |
basket.added.to.basket