Détails de la pièce | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Data Rate | Supply Voltage | ESD Voltage-Max | Duplex | Function | Output Type | No. of Drivers | No. of Receivers | Supply Current | Interface | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qté Prix unitaire 2 000 $2.19 | 0 | 16 Semaines | Reel | 2.7Gbps | 3V to 3.6V | 8kV | LVDS / CMOS / Open Drain | I2C | 0°C to 70°C | -65°C to +150°C | 56 | 3 | ||||||||||
Qté Prix unitaire 2 000 $2.19 | 0 | 16 Semaines | Reel | 2.7Gbps | 3V to 3.6V | 8kV | LVDS / CMOS / Open Drain | I2C | 0°C to 70°C | -65°C to +150°C | 56 | 3 | ||||||||||
Qté Prix unitaire 100 $11.23 200 $11.17 300 $11.13 400 $11.09 | 0 | 24 Semaines | Reel | 6.25Gbps | 1.1V to 1.3V | ±2kV | Receiver | Differential | 4 | 260mA | Serial | 0°C to 70°C | -55°C to +150°C | 46 | 1 | Surface Mount | ||||||
Qté Prix unitaire 1 000 $11.09 | 0 | 24 Semaines | Reel | 6.25Gbps | 1.1V to 1.3V | ±2kV | Receiver | Differential | 4 | 260mA | Serial | 0°C to 70°C | -55°C to +150°C | 46 | 1 | Surface Mount | ||||||
Renesas AS-Interface Spec. V3.0 Compliant Universal AS-i IC; SOP /20/ 300mil G1- T/R 13 | Qté Prix unitaire 1 000 $11.25 | 0 | 24 Semaines | Reel | SOIC-20 | 16V to 34V | Half-Duplex | 1 | 1 | 6mA | -25°C to +85°C | -55°C to +125°C | 20 | 3 | Surface Mount | |||||||
Microchip SHA104 Series 5.5 V SWI Interface Surface Mount Authentication Chip - SOIC-8 | Qté Prix unitaire 3 300 $0.37 | 0 | 5 Semaines | Reel | SOIC-8 | 125kbps | 1.65V to 5.5V | 1-Wire | -40°C to +105°C | -65°C to +150°C | 8 | 3 | Surface Mount | |||||||||
Microchip SHA104 Series 5.5 V I2C Interface Surface Mount Authentication Chip - SOIC-8 | Qté Prix unitaire 3 300 $0.37 | 0 | 5 Semaines | Reel | SOIC-8 | 125kbps | 1.65V to 5.5V | I2C | -40°C to +105°C | -65°C to +150°C | 8 | 3 | Surface Mount | |||||||||
Microchip SHA105 Series 5.5 V I2C Interface Surface Mount Authentication Chip - SOIC-8 | Qté Prix unitaire 3 300 $0.385 | 0 | 5 Semaines | Reel | SOIC-8 | 1.65V to 5.5V | I2C | -40°C to +105°C | -65°C to +150°C | 8 | 3 | Surface Mount | ||||||||||
Qté Prix unitaire 5 000 $0.805 | 0 | 8 Semaines | Reel | |||||||||||||||||||
![]() STMicroelectronics Long-term evolution Flash-memory-based TPM 2.0 device with an SPI interface | Qté Prix unitaire 3 000 $2.03 | 0 | 20 Semaines | Reel | ||||||||||||||||||
Qté Prix unitaire 2 500 $4.10 | 0 | 21 Semaines | Reel | |||||||||||||||||||
Qté Prix unitaire 2 000 $2.75 | 0 | 10 Semaines | Reel | |||||||||||||||||||
Qté Prix unitaire 3 000 $0.82 | 0 | 12 Semaines | Reel | |||||||||||||||||||
Qté Prix unitaire 2 500 $0.765 | 0 | N/A | Reel | |||||||||||||||||||
Qté Prix unitaire 2 500 $0.765 | 0 | N/A | Reel | |||||||||||||||||||
Qté Prix unitaire 2 500 $0.82 | 0 | N/A | Reel | |||||||||||||||||||
MaxLinear XRA1403 Series 1.65 to 3.6 V 16-Bit SPI GPIO Expander with Reset Input-QFN-24 | Qté Prix unitaire 3 000 $1.41 | 0 | N/A | Reel | QFN-24 | 1.65V to 3.6V | ±3kV | 2.4mA | SPI | 0.2W | -40°C to +85°C | -65°C to +150°C | 24 | 2 | Surface Mount | |||||||
Renesas Analog Output Sensor Signal Conditioner; SOP / 8 / 150mil G1 - tape&reel - 13 | Qté Prix unitaire 2 500 $3.52 | 0 | 24 Semaines | Reel | SOP-8 | 2.7V to 5.5V | ±4kV | Analog / Digital | 1mA | 1-Wire | -50°C to +150°C | -50°C to +150°C | 8 | 3 | Surface Mount | |||||||
Qté Prix unitaire 2 000 $4.88 | 0 | 24 Semaines | Reel | SSOP-16 | 2.7V to 5.5V | ±2kV | Analog / Digital | 2.5mA | Digital | -25°C to +85°C | -45°C to +150°C | 16 | 1 | Surface Mount | ||||||||
Qté Prix unitaire 2 000 $2.76 | 0 | 24 Semaines | Reel | SSOP-14 | 4.5V to 5.5V | ±2kV | Analog | 5.5mA | I2C | -40°C to +150°C | -55°C to +150°C | 14 | 1 | Surface Mount | ||||||||
Renesas ZSSC3018 Series 3.6 V High Resolution 18-Bit Sensor Signal Conditioner - PQFN-24 | Qté Prix unitaire 1 800 $2.57 | 0 | 24 Semaines | Reel | PQFN-24 | 1.68V to 3.6V | 1mA | I2C/SPI | -40°C to +125°C | Surface Mount | ||||||||||||
Qté Prix unitaire 5 000 $2.85 | 0 | 24 Semaines | Reel | PQFN-24 | 1.68V to 3.6V | Digital | 1.05mA | I2C/SPI | -40°C to +85°C | -50°C to +150°C | 24 | 1 | Surface Mount | |||||||||
Qté Prix unitaire 1 $24.59 4 $24.29 20 $23.95 40 $23.80 125 $23.42 | 0 | 26 Semaines | 2145 | Tray | ||||||||||||||||||
Qté Prix unitaire 96 $8.46 192 $8.42 288 $8.39 384 $8.38 480 $8.32 | 0 | 24 Semaines | Tray | MQFP-44 | 4.5V to 5.5V | 1mA | Parallel | 0°C to 70°C | -65°C to +150°C | 44 | 3 | Surface Mount | ||||||||||
Microchip FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100 | Qté Prix unitaire 66 $7.79 132 $7.75 198 $7.73 264 $7.71 330 $7.66 | 0 | 4 Semaines | Tray | QFP-100 | 2Mbps | 4.5V to 5.5V | 25mA | ISA | 0°C to 70°C | -55°C to +150°C | 100 | Surface Mount |
basket.added.to.basket