text.skipToContent text.skipToNavigation
Résultats : 126
Détails de la pièce Prix (USD)
Stock
Délai
Code de date
Emballage
Style d'emballage
Data Rate
No of Functions / Channels
Interface Circuit Type
Supply Voltage-Nom
Memory Density
Supply Current
Power Dissipation
Clock Frequency-Max
Operating Temperature
Storage Temperature Range
Mounting Feature

Fiche tech.
8012339 XR20M1172IG28TR-F
MaxLinear
XR20M Series 1.62 - 3.6 V I2C/SPI 2 Channel UART 64-Byte FIFO - TSSOP-28
Min : 2 500
Mult. de : 2 500
Increase Button Decrease Button
  • 2 500: $4.01
40 000 N/A 1845 Reel TSSOP-28 16Mbps 1 I2C/SPI 1.62V to 3.63V 500µA 0.5W 64MHz -40°C to +85°C -65°C to +150°C Surface Mount

Fiche tech.
5456884 XR21V1414IM48-F
MaxLinear
XR21V1414 Series 12 Mbps 3.63 V Quad Channel USB UART SMT - TQFP-48
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $7.23
  • 15: $6.20
  • 30: $5.96
  • 100: $5.57
  • 200: $5.35
34 585 N/A 1738 Tray TQFP-48 12Mbps 4 USB 2.97V to 3.63V 16mA 48MHz -40°C to +85°C Surface Mount
1034402 XR21V1410IL16TR-F
MaxLinear
XR21V1410 Series 12 Mbps 3.63 V Single Channel USB Interface UART SMT - QFN-16
Min : 3 000
Mult. de : 3 000
More Info Increase Button Decrease Button
  • 3 000: $2.26
12 000 N/A 1844 Reel QFN-16 12Mbps 1 USB 2.97V to 3.63V 16mA 48MHz -40°C to +85°C Surface Mount
7300221 ST16C2550CQ48TR-F
MaxLinear
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
Min : 1 500
Mult. de : 1 500
Increase Button Decrease Button
  • 1 500: $5.04
12 000 N/A 1731 Reel TQFP-48 4Mbps 2 Parallel 2.97V to 5.5V 3mA 0.5W 64MHz 0°C to 70°C -65°C to +150°C Surface Mount
3967650 ST16C2550IQ48-F
MaxLinear
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $5.01
  • 15: $4.67
  • 30: $4.59
  • 100: $4.44
  • 200: $4.36
7 411 N/A 1849 Tray TQFP-48 4Mbps 2 Parallel 2.97V to 5.5V 3mA 0.5W 64MHz -40°C to +85°C -65°C to +150°C Surface Mount

Fiche tech.
4000948 XR21V1412IL32TR-F
MaxLinear
Dual Channel 3.63 V 12 Mbps Full Speed USB UART - QFN-32
Min : 3 000
Mult. de : 3 000
Increase Button Decrease Button
  • 3 000: $4.51
6 000 N/A 1915 Reel
6845820 XR20M1170IG16-F
MaxLinear
XR20M1170 Series 16 Mbps 3.6 V I2C / SPI UART With 64-Byte FIFO - TSSOP-16
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $3.46
  • 190: $2.44
  • 285: $2.37
  • 380: $2.33
  • 475: $2.29
3 773 N/A 1831 Tube TSSOP-16 16Mbps 1 I2C/SPI 1.62V to 3.6V 500µA 0.5W 64MHz -40°C to +85°C -65°C to +150°C Surface Mount
3966512 ST16C2550CQ48-F
MaxLinear
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $6.64
3 525 N/A 1731 Tray TQFP-48 4Mbps 2 Parallel 2.97V to 5.5V 3mA 0.5W 64MHz 0°C to 70°C -65°C to +150°C Surface Mount

Fiche tech.
2937100 XR16L2550IM-F
MaxLinear
XR16L2550 Series 3.125 Mbps 5.5V Dual Low Voltage UART With 16-Byte FIFO-TQFP-48
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $6.31
3 500 N/A 1650 Tray TQFP-48 4Mbps 2 Parallel 2.25V to 5.5V 3mA 0.5W 64MHz -40°C to +85°C -65°C to +150°C Surface Mount

Fiche tech.
7020403 XR21V1412IL32-F
MaxLinear
XR21V1412 Series 12 Mbps 3.3 V 2-Channel Full-Speed USB UART - QFN-32
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $5.87
  • 15: $4.76
  • 40: $4.42
  • 100: $4.11
  • 250: $3.83
3 196 N/A 1846 Tray QFN-32 12Mbps 2 USB 2.97V to 3.63V 16mA 48MHz -40°C to +85°C Surface Mount

Fiche tech.
2852788 ST16C2550CJ44-F
MaxLinear
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $6.42
  • 81: $5.47
  • 108: $5.41
  • 270: $5.24
  • 405: $5.16
2 943 N/A 1849 Tube PLCC-44 4Mbps 2 Parallel 2.97V to 5.5V 3mA 0.5W 64MHz 0°C to 70°C -65°C to +150°C Surface Mount
1428911 XR16M752IM48-F
MaxLinear
XR16M752 Series 16Mbps 3.63V Dual High Performance UART With 64-Byte FIFO-TQFP48
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $6.00
  • 500: $3.96
2 767 N/A 1903 Tray TQFP-48 16Mbps 2 Parallel 1.62V to 3.63V 2mA 0.5W 64MHz -40°C to +85°C -65°C to +150°C Surface Mount

Fiche tech.
9136292 XR68M752IM48-F
MaxLinear
1.8V HIGH PERFORMANCE DUAL UAR
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $6.20
  • 500: $4.59
2 429 N/A 1902 Tray TQFP-48 16Mbps 2 Parallel 1.62V to 3.63V 2mA 0.5W 64MHz -40°C to +85°C -65°C to +150°C Surface Mount
1827658 XR16L2750CM-F
MaxLinear
XR16L2750 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - TQFP-48
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $6.94
2 251 N/A 1745 Tray TQFP-48 6.25Mbps 2 Parallel 2.25V to 5.5V 5mA 0.5W 50MHz 0°C to 70°C -65°C to +150°C Surface Mount

Fiche tech.
6284947 XR16L788IQ-F
MaxLinear
XR16L788 Series 6.25 Mbps 5.5 V SMT Octal High Performance UART - QFP-100
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $26.44
  • 4: $25.16
  • 15: $24.01
  • 25: $23.58
  • 50: $23.00
2 206 N/A 1834 Tray QFP-100 6.25Mbps 8 Parallel 2.97V to 5.5V 5mA 0.5W 50MHz -40°C to +85°C -65°C to +150°C Surface Mount
8609182 XR82C684JTR-F
MaxLinear
XR82C684 Series 5 V 1 Mbps Surface Mount CMOS Quad Channel UART - PLCC-68
Min : 250
Mult. de : 250
Increase Button Decrease Button
  • 250: $13.77
2 000 N/A 1846 Reel PLCC-68 1Mbps 4 Parallel 4.75V to 5.25V 6mA 16MHz 0°C to 70°C -65°C to +150°C Surface Mount
6038960 XR16L570IL32-F
MaxLinear
1.62 to 5.5V UART with 16 Byte FIFOs and Power Save
Min : 490
Mult. de : 490
More Info Increase Button Decrease Button
  • 490: $3.12
1 960 N/A 1823 Tray HVQFN-32 4Mbps 1 UART 1.62V to 5.5V 3mA 500mW 50MHz -40°C to +85°C -65°C to +150°C Surface Mount

Fiche tech.
6215487 ST16C554DIQ64-F
MaxLinear
ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64
Min : 1
Mult. de : 1
More Info Increase Button Decrease Button
  • 1: $9.53
  • 5: $9.08
  • 20: $8.70
  • 40: $8.52
  • 100: $8.29
1 878 N/A 1734 Tray LQFP-64 1.5Mbps 4 Parallel 2.97V to 5.5V 6mA 0.5W 24MHz -40°C to +85°C -65°C to +150°C Surface Mount
4009347 XR16L2750IMTR-F
MaxLinear
XR16L2750IM Series UART 6.25 Mbps 2 Channel Surface Mount UART - TQFP-48
Min : 1 500
Mult. de : 1 500
More Info Increase Button Decrease Button
  • 1 500: $4.76
1 500 1849 Reel HTQFP-48 4Mbps 1 UART 1.62V to 5.5V 16b 3mA 500mW 50MHz -40°C to +85°C -65°C to +150°C Surface Mount
3968039 ST16C2550IQ48TR-F
MaxLinear
ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
Min : 1 500
Mult. de : 1 500
More Info Increase Button Decrease Button
  • 1 500: $4.77
1 500 N/A 1849 Reel
4060877 XR16L784CV-F
MaxLinear
XR16L784 Series 6.25 Mbps 5.5 V SMT Quad High Performance UART - LQFP-64
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $19.18
  • 4: $18.39
  • 15: $17.67
  • 40: $17.16
  • 100: $16.69
1 433 N/A 1711 Tray LQFP-64 6.25Mbps 4 Parallel 2.97V to 5.5V 5mA 0.5W 50MHz 0°C to 70°C -65°C to +150°C Surface Mount
6166979 XR68C681CJ-F
MaxLinear
XR68C681 Series 5 V 1 Mbps Surface Mount CMOS Dual UART - PLCC-44
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $6.32
  • 15: $5.88
  • 30: $5.78
  • 100: $5.60
  • 200: $5.50
1 370 N/A 1850 Tube PLCC-44 1Mbps 2 Parallel 4.75V to 5.25V 6mA 16MHz 0°C to 70°C -65°C to +150°C Surface Mount

Fiche tech.
7619695 ST16C554DCQ64-F
MaxLinear
ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - TQFP-64
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $9.59
1 368 N/A 1539 Tray LQFP-64 1.5Mbps 4 Parallel 2.97V to 5.5V 6mA 0.5W 24MHz 0°C to 70°C -65°C to +150°C Surface Mount
5162490 XR16L2750IM-F
MaxLinear
XR16L2750 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - TQFP-48
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $7.26
  • 15: $6.23
  • 30: $5.99
  • 100: $5.59
  • 200: $5.37
1 250 N/A 1652 Tray TQFP-48 6.25Mbps 2 Parallel 2.25V to 5.5V 5mA 0.5W 50MHz -40°C to +85°C -65°C to +150°C Surface Mount

Fiche tech.
7015571 XR17V354IB176-F
MaxLinear
XR17V352 Series 25 Mbps 3.3 V High Performance Quad PCI Express UART - FPBGA-176
Min : 1
Mult. de : 1
Increase Button Decrease Button
  • 1: $10.45
  • 5: $9.97
  • 20: $9.58
  • 50: $9.33
  • 125: $9.09
1 244 N/A 1714 Tray FPBGA-176 31.25Mbps 4 PCIe 2.97V to 3.3V 100mA 0.5W 125MHz -40°C to +85°C -65°C to +150°C Surface Mount