Détails de la pièce | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Data Rate | No of Functions / Channels | Interface Circuit Type | Supply Voltage-Nom | Memory Density | Supply Current | Power Dissipation | Output Current | Clock Frequency-Max | Operating Temperature | Storage Temperature Range | Mounting Feature |
Maxim Integrated MAX3107 Series 3.6 V 0.65 mA 1.23 W SPI/I2C UART with 128-Word FIFOs - TQFN-24 | Qté Prix Internet 2 $10.10 5 $9.29 20 $8.65 30 $8.47 75 $8.08 | 33 Prêt à expédier! | 33 Semaines | 1716 | Tube | TQFN-24 | 24Mbps | 1 | I2C / SPI | 2.35V to 3.6V | 0.65mA | 1.23W | 35MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||
Qté Prix Internet 1 $18.62 5 $17.49 30 $16.30 100 $15.55 300 $14.90 | 28 Prêt à expédier! | 52 Semaines | 1905 | Tube | PLCC-44 | 3.125Mbps | 2 | Parallel | 2.97V to 5.5V | 4mA | 0.5W | 50MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 27 $8.53 108 $8.53 405 $8.38 675 $8.36 1 350 $8.32 | 27 Prêt à expédier! | 52 Semaines | 2027 | Tube | PLCC-44 | 4Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 64MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 1 $8.76 15 $7.95 50 $7.61 150 $7.32 500 $7.01 | 11 Prêt à expédier! | 52 Semaines | 2027 | Tray | TQFP-48 | 3Mbps | 4 | LPC | 2.97V to 3.63V | 17mA | 0.5W | 48MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 260 $17.49 | 4 Prêt à expédier! | 52 Semaines | 1630 | Tray | QFN-48 | 16Mbps | 4 | Parallel | 2.25V to 3.6V | 3mA | 0.5W | 64MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 1 $5.60 20 $5.06 75 $4.84 200 $4.68 750 $4.48 | 1 Prêt à expédier! | 52 Semaines | 1733 | Tray | TQFP-48 | 1.5Mbps | 1 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 24MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 1 $281.95 3 $262.34 5 $253.70 20 $231.64 30 $225.56 | 0 | 18 Semaines | Bulk | |||||||||||||||
Qté Prix Internet 1 $657.90 3 $600.96 4 $586.88 10 $544.20 15 $526.32 | 0 | 18 Semaines | Bulk | |||||||||||||||
Qté Prix Internet 1 $1.20 75 $1.20 300 $0.98 1 500 $0.88 7 500 $0.79 | 0 | Die | ||||||||||||||||
Qté Prix Internet 1 000 $8.42 | 0 | 52 Semaines | Reel | SOIC-28 | AS-i | 16V to 33.1V | Surface Mount | |||||||||||
Qté Prix Internet 750 $7.30 | 0 | 52 Semaines | Reel | |||||||||||||||
Maxim Integrated MAX14830 Series 3.6 SMT Quad Serial UART with 128-Word FIFOs - TQFN-48 | Qté Prix Internet 2 500 $14.01 | 0 | 30 Semaines | Reel | ||||||||||||||
Maxim Integrated MAX3100 Series 5.5 V 0.27 mA 667mW SPI/MICROWIRE-Compatible UART - QSOP-16 | Qté Prix Internet 2 500 $5.48 | 0 | 45 Semaines | Reel | QSOP-16 | 230kbps | 1 | SPI / MICROWIRE | 2.7V to 5.5V | 0.27mA | 667mW | 100mA | 3.6864MHz | 0°C to 70°C | -65°C to +160°C | Surface Mount | ||
Maxim Integrated MAX3100 Series 5.5 V 0.27 mA 667mW SPI/MICROWIRE-Compatible UART - QSOP-16 | Qté Prix Internet 2 500 $5.48 | 0 | Reel | QSOP-16 | 230kbps | 1 | SPI / MICROWIRE | 2.7V to 5.5V | 0.27mA | 667mW | 100mA | 3.6864MHz | 0°C to 70°C | -65°C to +160°C | Surface Mount | |||
Maxim Integrated MAX3100 Series 5.5V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16 | Qté Prix Internet 2 500 $7.24 | 0 | 45 Semaines | Reel | QSOP-16 | 230kbps | 1 | SPI / MICROWIRE | 2.7V to 5.5V | 0.27mA | 667mW | 100mA | 3.6864MHz | -40°C to +85°C | -65°C to +160°C | Surface Mount | ||
Maxim Integrated MAX3100 Series 5.5V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16 | Qté Prix Internet 2 500 $7.24 | 0 | Reel | QSOP-16 | 230kbps | 1 | SPI / MICROWIRE | 2.7V to 5.5V | 0.27mA | 667mW | 100mA | 3.6864MHz | -40°C to +85°C | -65°C to +160°C | Surface Mount | |||
Maxim Integrated MAX3100 Series 5.5V 0.27 mA 2666.7 mW SPI/MICROWIRE-Compatible UART - TQFN-24 | Qté Prix Internet 2 500 $6.18 | 0 | 43 Semaines | Reel | TQFN-24 | 230kbps | 1 | SPI / MICROWIRE | 2.7V to 5.5V | 0.27mA | 2.67W | 100mA | 3.6864MHz | -40°C to +85°C | -65°C to +160°C | Surface Mount | ||
Maxim Integrated MAX3100 Series 5.5V 0.27 mA 2666.7 mW SPI/MICROWIRE-Compatible UART - TQFN-24 | Qté Prix Internet 2 500 $5.83 | 0 | Reel | TQFN-24 | 230kbps | 1 | SPI / MICROWIRE | 2.7V to 5.5V | 0.27mA | 2.67W | 100mA | 3.6864MHz | -40°C to +85°C | -65°C to +160°C | Surface Mount | |||
Maxim Integrated MAX3107 Series 3.6V 0.65 mA 988 mW SPI/I2C UART with 128-Word FIFOs - SSOP-24 | Qté Prix Internet 2 000 $7.76 | 0 | 33 Semaines | Reel | SSOP-24 | 24Mbps | 1 | I2C / SPI | 2.35V to 3.6V | 0.65mA | 988mW | 35MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Maxim Integrated MAX3107 Series 3.6V 0.65 mA 1.23 W SPI/I2C UART with 128-Word FIFOs - TQFN-24 | Qté Prix Internet 2 500 $7.45 | 0 | 33 Semaines | Reel | TQFN-24 | 24Mbps | 1 | I2C / SPI | 2.35V to 3.6V | 0.65mA | 1.23W | 35MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 2 500 $7.27 | 0 | 6 Semaines | Reel | |||||||||||||||
Maxim Integrated MAX3109 Series 3.6V 500 uA 2.76 W Dual Serial UART with 128-Word FIFOs -TQFN-32 | Qté Prix Internet 2 500 $8.55 | 0 | 6 Semaines | Reel | TQFN-32 | 24Mbps | 2 | I2C / SPI | 1.71V to 3.6V | 500µA | 2.76W | 35MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
![]() Maxim Integrated Programmable Serializer/Deserializer with UART/I²C Control Channel | Qté Prix Internet 2 000 $7.27 | 0 | 29 Semaines | Reel | ||||||||||||||
![]() Maxim Integrated Programmable Serializer/Deserializer with UART/I²C Control Channel | Qté Prix Internet 2 000 $6.81 | 0 | Reel | |||||||||||||||
Maxim Integrated Programmable Serializer/Deserializer with UART/I²C Control Channel | Qté Prix Internet 2 500 $7.37 | 0 | 6 Semaines | Reel | TQFN-40 | 840Mbps | 1.71V to 3.6V | 2857mW | 70MHz | -40°C to +105°C | -65°C to +150°C | Surface Mount |
basket.added.to.basket