Détails de la pièce | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Data Rate | No of Functions / Channels | Interface Circuit Type | Supply Voltage-Nom | Memory Density | Supply Current | Power Dissipation | Output Current | Clock Frequency-Max | Operating Temperature | Storage Temperature Range | Mounting Feature |
Maxim Integrated Programmable Serializer/Deserializer with UART/I²C Control Channel | Qté Prix Internet 2 500 $6.78 | 0 | Reel | TQFN-40 | 840Mbps | 1.71V to 3.6V | 2857mW | 70MHz | -40°C to +105°C | -65°C to +150°C | Surface Mount | |||||||
![]() Maxim Integrated Programmable Serializer/Deserializer with UART/I²C Control Channel | Qté Prix Internet 2 000 $7.27 | 0 | 6 Semaines | Reel | ||||||||||||||
![]() Maxim Integrated Programmable Serializer/Deserializer with UART/I²C Control Channel | Qté Prix Internet 2 000 $7.09 | 0 | Reel | |||||||||||||||
Qté Prix Internet 3 300 $2.59 | 0 | 52 Semaines | Reel | |||||||||||||||
Qté Prix Internet 1 600 $2.39 | 0 | 52 Semaines | Reel | |||||||||||||||
Qté Prix Internet 1 600 $2.39 | 0 | 52 Semaines | Reel | |||||||||||||||
Qté Prix Internet 3 300 $2.57 | 0 | 52 Semaines | Reel | |||||||||||||||
Qté Prix Internet 2 000 $3.44 4 000 $3.44 | 0 | Reel | HVQFN-56 | Surface Mount | ||||||||||||||
Qté Prix Internet 2 000 $2.90 | 0 | 52 Semaines | Reel | HVQFN-56 | Surface Mount | |||||||||||||
NXP SC16C550B Series 5 V 48 MHz 3 Mbit/s Surface Mount UART W/16-byte FIFO - LQFP-48 | Qté Prix Internet 2 000 $2.68 4 000 $2.68 6 000 $2.61 | 0 | Reel | |||||||||||||||
Qté Prix Internet 2 000 $4.52 | 0 | 52 Semaines | Reel | LQFP-48 | 5Mbps | 2 | UART | 2.5V to 5.5V | 4.5mA | 80MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
Qté Prix Internet 2 500 $2.53 | 0 | 52 Semaines | Reel | TSSOP-16 | 5Mbps | 1 | I2C/SPI | 2.5V to 3.3V | Surface Mount | |||||||||
Qté Prix Internet 2 500 $2.40 | 0 | 52 Semaines | Reel | TSSOP-16 | 5Mbps | 1 | I2C/SPI | 2.3V to 3.6V | Surface Mount | |||||||||
Qté Prix Internet 1 500 $2.54 3 000 $2.05 4 500 $2.03 | 0 | 52 Semaines | Reel | HVQFN-24 | 5Mbps | 1 | I2C/SPI | 2.5V to 3.3V | Surface Mount | |||||||||
Qté Prix Internet 1 500 $5.37 | 0 | 52 Semaines | Reel | HVQFN-32 | 5Mbps | 2 | I2C/SPI | 2.3V to 3.6V | 2mA | 0.3W | 10mA | 80MHz | -40°C to +95°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 2 500 $5.25 | 0 | Reel | TSSOP-28 | 5Mbps | 2 | I2C/SPI | 2.3V to 3.6V | Surface Mount | ||||||||||
Qté Prix Internet 2 500 $2.84 5 000 $2.84 | 0 | Reel | TSSOP-16 | 460.8kbps | 1 | I2C | 2.4V to 3.6V | 9mA | 1.5W | 20mA | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
Qté Prix Internet 1 500 $9.04 | 0 | Reel | HTQFP-48 | 1.5Mbps | 1 | UART | 2.97V to 5.5V | 16b | 3mA | 500mW | 24MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | ||||
MaxLinear ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48 | Qté Prix Internet 1 500 $6.51 | 0 | 52 Semaines | Reel | TQFP-48 | 4Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 64MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||
![]() MaxLinear ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48 | Qté Prix Internet 1 500 $6.26 | 0 | 52 Semaines | Reel | ||||||||||||||
Qté Prix Internet 500 $4.25 1 000 $3.47 1 500 $3.43 2 000 $3.40 | 0 | 52 Semaines | Reel | PLCC-44 | 1.5Mbps | 1 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 24MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | ||||
Qté Prix Internet 1 500 $5.51 3 000 $5.51 | 0 | Reel | ||||||||||||||||
Qté Prix Internet 500 $8.16 1 000 $6.53 | 0 | 52 Semaines | Reel | PLCC-44 | 3.125Mbps | 1 | Parallel | 2.9V to 5.5V | 3mA | 0.5W | 24MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | ||||
Qté Prix Internet 3 000 $5.94 | 0 | 52 Semaines | Reel | HVQFN-32 | 4Mbps | 2 | UART | 2.25V to 5.5V | 16b | 3mA | 500mW | 50MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 1 500 $8.78 | 0 | Reel | HTQFP-48 | 4Mbps | 1 | UART | 1.62V to 5.5V | 16b | 3mA | 500mW | 50MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount |
basket.added.to.basket