Détails de la pièce | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Data Rate | No of Functions / Channels | Interface Circuit Type | Supply Voltage-Nom | Memory Density | Supply Current | Power Dissipation | Output Current | Clock Frequency-Max | Operating Temperature | Storage Temperature Range | Mounting Feature |
Qté Prix Internet 1 $8.93 5 $8.26 20 $7.72 40 $7.46 100 $7.14 | 0 | 6 Semaines | Tube | |||||||||||||||
Qté Prix Internet 250 $8.38 500 $6.85 750 $6.76 1 000 $6.70 | 0 | Tube | ||||||||||||||||
Qté Prix Internet 62 $2.87 | 0 | N/A | Tube | |||||||||||||||
Qté Prix Internet 96 $2.87 | 0 | N/A | Tube | |||||||||||||||
Qté Prix Internet 50 $4.37 | 0 | N/A | Tube | |||||||||||||||
Qté Prix Internet 73 $4.61 | 0 | N/A | Tube | |||||||||||||||
Qté Prix Internet 62 $2.82 | 0 | N/A | Tube | |||||||||||||||
Qté Prix Internet 50 $3.17 | 0 | N/A | Tube | |||||||||||||||
Qté Prix Internet 73 $3.58 | 0 | N/A | Tube | |||||||||||||||
Qté Prix Internet 1 $3.16 30 $2.85 125 $2.73 400 $2.63 1 500 $2.53 | 0 | 52 Semaines | Tube | TSSOP-16 | 5Mbps | 1 | I2C/SPI | 2.3V to 3.6V | 6mA | 0.3W | 10mA | 80MHz | -40°C to +95°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 63 $3.51 252 $3.51 945 $3.28 1 575 $3.24 3 150 $3.18 | 0 | Tube | TSSOP-24 | 5Mbps | 1 | I2C/SPI | 2.3V to 3.6V | Surface Mount | ||||||||||
NXP 3.6V 5 Mbps I2C-bus/SPI bus Interface to a 2 Ch. High Performance UART- TSSOP-28 | Qté Prix Internet 1 $5.22 20 $4.74 75 $4.54 250 $4.37 1 000 $4.18 | 0 | 52 Semaines | Tube | TSSOP-28 | 5Mbps | 2 | I2C/SPI | 2.3V to 3.6V | Surface Mount | ||||||||
Qté Prix Internet 1 $9.06 15 $8.22 50 $7.87 150 $7.57 500 $7.25 | 0 | 52 Semaines | 2116 | Tube | PLCC-44 | 4Mbps | 2 | Parallel | 2.97V to 5.5V | 3mA | 0.5W | 64MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 1 $4.08 25 $3.69 100 $3.53 300 $3.41 1 250 $3.26 | 0 | 52 Semaines | Tube | PLCC-44 | 1.5Mbps | 1 | Parallel | 2.97V to 5.5V | 3mA | 24MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||||
Qté Prix Internet 1 $11.45 15 $10.35 40 $9.98 150 $9.50 400 $9.16 | 0 | 52 Semaines | Tube | PLCC-44 | 2.25Mbps | 1 | Parallel | 2.97V to 5.5V | 4mA | 0.5W | 36MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | ||||
MaxLinear XR20M1170 Series 16 Mbps 3.6 V I2C / SPI UART With 64-Byte FIFO - TSSOP-24 | Qté Prix Internet 1 $6.41 15 $5.85 50 $5.62 200 $5.36 750 $5.13 | 0 | 20 Semaines | Tube | TSSOP-24 | 16Mbps | 1 | I2C/SPI | 1.62V to 3.63V | 500µA | 0.5W | 64MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
MaxLinear XR20M1172 Series 16Mbps 3.6V Two Channel I2C/SPI UART With 64-Byte FIFO-TSSOP-28 | Qté Prix Internet 1 $6.12 20 $5.53 75 $5.29 200 $5.12 750 $4.90 | 0 | 52 Semaines | Tube | TSSOP-28 | 16Mbps | 1 | I2C/SPI | 1.62V to 3.63V | 500µA | 0.5W | 64MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||
Qté Prix Internet 27 $10.25 81 $8.85 135 $8.70 540 $8.31 810 $8.20 | 0 | 52 Semaines | 2023 | Tube | PLCC-44 | 1Mbps | 2 | Parallel | 4.75V to 5.25V | 6mA | 16MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||
Qté Prix Internet 1 $9.74 15 $8.80 40 $8.49 150 $8.08 400 $7.79 | 0 | 52 Semaines | Tube | PLCC-44 | 1Mbps | 2 | Parallel | 4.75V to 5.25V | 6mA | 16MHz | 0°C to 70°C | -65°C to +150°C | Surface Mount | |||||
Qté Prix Internet 1 $10.90 15 $9.85 40 $9.50 150 $9.04 400 $8.72 | 0 | 52 Semaines | Tube | PLCC-44 | 1Mbps | 2 | Parallel | 4.75V to 5.25V | 6mA | 16MHz | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||
Qté Prix Internet 1 $8.69 15 $7.88 50 $7.55 150 $7.26 500 $6.95 | 0 | 52 Semaines | 2215 | Tube | PLCC-44 | 230.4kbps | 2 | 2.97V to 5.5V | 500mW | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
Qté Prix Internet 1 $1.70 40 $1.53 150 $1.47 750 $1.41 2 500 $1.36 | 0 | N/A | Tube |
basket.added.to.basket