Détails de la pièce | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Module | Data Rate | Range | RF Band | Certified | Gain | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qté Prix Internet 50 $281.52 | 0 | N/A | Bulk | 76.8kbps | -99dBm | 902MHz to 928MHz | 7V to 18V | 1000mW | 1 | ||||||||||||||
Qté Prix Internet 100 $117.98 | 0 | 52 Semaines | Bulk | 115.2kbps | -99dBm | 902MHz to 928MHz | 7V to 18V | 1000mW | 1 | ||||||||||||||
CL4790-1000-485-SP Ezurio 900 MHz RS485 Transceiver Starter Pack (Peer-to-peer protocol)** 1.0 Watt - | Qté Prix Internet 50 $281.52 | 0 | N/A | Bulk | 76.8kbps | -99dBm | 902MHz to 928MHz | 7V to 18V | 1000mW | 1 | |||||||||||||
Qté Prix Internet 1 $11.17 5 $11.04 25 $10.91 100 $10.80 250 $10.64 | 0 | N/A | Bulk | 802.11 a/b/g/n | 150Mbps | 2.4 / 5GHz | Yes | -98dBm | 1.8V to 4V | 400mA | -30°C to +85°C | -55°C to +125°C | 3 | 17.5 mm x 10.0 mm x 2.6 mm | Surface Mount | ||||||||
Qté Prix Internet 1 $10.83 5 $10.68 20 $10.56 50 $10.47 125 $10.31 | 0 | 22 Semaines | Bulk | ||||||||||||||||||||
SX-590-2700-WWR Silex Technology SX-590 Enterprise 802.11ac System on Module for Embedded Applications | Qté Prix Internet 100 $143.89 | 0 | 34 Semaines | Bulk | 802.11ac | 2.4/5GHz | Yes | 2.412GHz to 5.825GHz | 4.75V to 5.25V | 630mA | -40°C to +85°C | -40°C to +85°C | 50 | Screw Mount | |||||||||
Qté Prix Internet 1 $53.01 4 $52.27 15 $51.58 25 $51.31 50 $50.49 | 0 | 32 Semaines | Bulk | 802.11 a/b/g/n | 2.4/5GHz | Yes | -94dBm | 2.412GHz to 5.825GHz | 3.14V to 3.46V | 330mA | 0°C to 70°C | -40°C to +85°C | 62 | 3 | Surface Mount | ||||||||
Qté Prix Internet 1 $238.19 3 $234.26 4 $233.24 10 $230.02 15 $226.85 | 0 | 42 Semaines | Bulk | ModuleWLAN-80211abgn | 2.4/5GHz | Yes | |||||||||||||||||
Qté Prix Internet 1 $34.97 | 0 | 40 Semaines | Cut Tape | 433.3Mbps | 2.4/5GHz | Yes | -87dBm | 2.4GHz to 5.835GHz | 3.2V to 3.6V | 320mA | -40°C to +85°C | -40°C to +85°C | 47 | 4 | Surface Mount | ||||||||
Qté Prix Internet 1 $7.34 5 $7.25 25 $7.15 75 $7.09 200 $6.99 | 0 | 26 Semaines | Cut Tape | 802.11 b/g/n | 65Mbps | 2.4GHz | 3.3V | 301mA | -40°C to +85°C | 1 | Surface Mount | ||||||||||||
Qté Prix Internet 1 $5.57 5 $5.32 30 $5.04 100 $4.87 250 $4.64 | 0 | 12 Semaines | Cut Tape | Module | 802.11 b/g/n | 72.2Mbps | 2.4GHz | Yes | -97dBm | 2412MHz to 2472MHz | 3V to 3.6V | 335mA | -40°C to +85°C | -40°C to +85°C | 37 | 4 | Surface Mount | ||||||
Qté Prix Internet 1 $70.84 4 $69.80 10 $69.13 25 $68.46 40 $67.46 | 0 | 20 Semaines | Kit | ||||||||||||||||||||
Qté Prix Internet 1 $70.84 4 $69.80 10 $69.13 25 $68.46 40 $67.46 | 0 | 20 Semaines | Kit | ||||||||||||||||||||
Qté Prix Internet 1 $295.59 3 $290.71 4 $289.45 10 $285.45 15 $281.52 | 0 | 52 Semaines | Kit | 76.8kbps | -99dBm | 902MHz to 928MHz | 7V to 18V | 400mA | -40°C to +80°C | 1 | Chassis Mount | ||||||||||||
Qté Prix Internet 9 000 $0.28 | 0 | 8 Semaines | Reel | Surface Mount | |||||||||||||||||||
Qté Prix Internet 2 $17.43 8 $17.23 30 $17.05 80 $16.91 200 $16.69 | 0 | 40 Semaines | Reel | 802.11 a/b/g/n | 1Mbps to 65bps | 2.4GHz | Yes | 19dB | -92dBm | 2.4MHz to 2.5GHz | 1.8V to 3.6V | 300mA to 600mA | -40°C to +85°C | -40°C to +125°C | Surface Mount | ||||||||
Qté Prix Internet 1 000 $16.69 | 0 | 40 Semaines | Reel | 802.11 a/b/g/n | 1Mbps to 65Mbps | 2.5GHz | Yes | 19dB | -92dBm | 2.4GHz to 2.5GHz | 1.8V to 3.6V | 300mA to 600mA | -40°C to +85°C | -40°C to +125°C | Surface Mount | ||||||||
Qté Prix Internet 500 $28.28 | 0 | 40 Semaines | Reel | 433.3Mbps | 2.4/5GHz | Yes | -87dBm | 2.4GHz to 5.835GHz | 3.2V to 3.6V | 320mA | -40°C to +85°C | -40°C to +85°C | 84 | 4 | Surface Mount | ||||||||
Qté Prix Internet 2 000 $28.28 | 0 | 40 Semaines | Reel | Module | 433.3Mbps | 2.4/5GHz | Yes | -93dBm | 2400MHz to 5835MHz | 3.2V to 3.6V | 320mA | -40°C to +85°C | -40°C to +85°C | 84 | 4 | Surface Mount | |||||||
Qté Prix Internet 1 000 $33.38 | 0 | 40 Semaines | Reel | 433.3Mbps | 2.4/5GHz | Yes | -87dBm | 2.402GHz to 2.48GHz | 3.2V to 3.6V | 320mA | -40°C to +85°C | -40°C to +85°C | 47 | 4 | Surface Mount | ||||||||
Qté Prix Internet 1 000 $33.38 | 0 | 40 Semaines | Reel | Module | 433.3Mbps | 2.4/5GHz | Yes | -93dBm | 2400MHz to 5835MHz | 3.2V to 3.6V | 320mA | -40°C to +85°C | -40°C to +85°C | 47 | 4 | Surface Mount | |||||||
Qté Prix Internet 50 $8.41 100 $8.37 150 $8.34 250 $8.31 500 $8.24 | 0 | 16 Semaines | Reel | Module | 802.15.4 | 500kbps to 2Mbps | 2.48GHz | 2dB | -96dBm | 2.4GHz to 2.48GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +85°C | Surface Mount | |||||||||
Qté Prix Internet 1 000 $8.24 | 0 | 16 Semaines | Reel | Module | 802.15.4 | 500kbps to 2Mbps | 2.48GHz | Yes | 2dB | -103dBm | 2.4GHz to 2.48GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | Surface Mount | ||||||||
Qté Prix Internet 500 $8.24 | 0 | 16 Semaines | Reel | Module | 802.15.4 | 500kbps to 2Mbps | 2.4GHz | Yes | 2dB | -103dBm | 2.4GHz to 2.8GHz | 1.7V to 3.6V | -40°C to +85°C | -40°C to +85°C | Surface Mount | ||||||||
Qté Prix Internet 100 $5.65 200 $5.63 300 $5.61 400 $5.60 500 $5.56 | 0 | 22 Semaines | Reel | 802.11 b/g/n | 65Mbps | 2.4GHz | 3.3V | 301mA | -40°C to +85°C | 1 | Surface Mount |
basket.added.to.basket