Détails de la pièce | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock globale | Délai | Code de date | Emballage | Style d'emballage | Type | Clock Frequency-Max | Range | Supply Current | Supply Voltage | Gain | Sensitivity | Frequency Range | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qté Prix Internet 490 $0.625 1 470 $0.605 1 960 $0.60 4 900 $0.58 7 350 $0.565 | 0 | Tray | HVQFN-24 | 70mA | 2.7V to 5.5V | 250mW | -25°C to +85°C | Surface Mount | |||||||||||||
Qté Prix Internet 24 $13.09 48 $13.02 96 $12.94 120 $12.92 360 $12.78 | 0 | Tube | SOIC-32 | Read | 13.56MHz | 0mm to 100mm | 40mA | 3.3V to 5V | Surface Mount | ||||||||||||
Qté Prix Internet 1 $13.12 5 $12.96 25 $12.80 75 $12.69 200 $12.50 | 0 | 20 Semaines | Tube | SOIC-32 | Read | 13.56MHz | 0mm to 100mm | 40mA | 3.3V to 5V | Surface Mount | |||||||||||
![]() Melexis MLX90109 Series 3.1 - 5.5 V 125 kHz Surface Mount RFID Transceiver - SOIC-8 | Qté Prix Internet 80 $4.45 240 $4.34 400 $4.29 1 200 $4.18 2 000 $4.09 | 0 | Tube | ||||||||||||||||||
Melexis MLX90109 Series 3.1 - 5.5 V 125 kHz Surface Mount RFID Transceiver - SOIC-8 | Qté Prix Internet 1 $4.08 25 $3.91 75 $3.81 250 $3.71 750 $3.51 | 0 | N/A | Tube | SOIC-8 | Read/Write | 125kHz | 1cm to 15cm | 1.8mA | 3.1V to 5.5V | Surface Mount | ||||||||||
Melexis MLX90109 Series 3.1 - 5.5 V 125 kHz Surface Mount RFID Transceiver - SOIC-8 | Qté Prix Internet 80 $2.50 240 $2.44 400 $2.41 800 $2.37 1 600 $2.31 | 0 | N/A | Tube | SOIC-8 | Read/Write | 125kHz | 1cm to 15cm | 1.8mA | 3.1V to 5.5V | Surface Mount |
basket.added.to.basket