text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 249 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.43
250 $0.24
500 $0.22
750 $0.215
1 500+ $0.198
Total :

0,86 $

USD
Attributs
Attributes Table
Amplifier Type Voltage Feedback
No of Channels 1
3dB Bandwidth-Min 2.3MHz
Slew Rate-Nom 3V/µs
Input Offset Voltage-Max 6mV
Gain Bandwidth Product 3.7MHz
Average Bias Current-Max 5pA
Supply Voltage 2.3V to 5.25V
Common Mode Rejection Ratio 73dB
Supply Current 200µA
Output Type Rail to Rail
Power Supply Rejection Ratio 73dB
Operating Temp Range -40°C to +125°C
Low Noise 25nV/√Hz
Output Current 33mA
Moisture Sensitivity Level 1