text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 000

Sur commande :Order inventroy details 79 000
Stock d'usine :Stock d'usine : 0
Délai d'usine : 5 Semaines
Commande minimale : 1 000
Multiples de : 1 000
Quantité Prix Internet
1 000 $0.95
2 000+ $0.825
Total :

950,00 $

USD
Attributs
Attributes Table
Amplifier Type General Purpose
No of Channels 2
Slew Rate-Nom 0.2V/µs
Input Offset Voltage-Max 40µV
Gain Bandwidth Product 0.4MHz
Average Bias Current-Max 700pA
Supply Voltage 1.8V to 5.5V
Common Mode Rejection Ratio 125dB
Supply Current 20µA
Output Type Rail to Rail
Power Supply Rejection Ratio 138dB
Operating Temp Range -40°C to +125°C
DC Voltage Gain 150dB
Low Noise 65nV/√Hz
Output Current 15mA
Moisture Sensitivity Level 2