text.skipToContent text.skipToNavigation

Référence fabricant

LMV321IYLT

LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5

Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 1934
Product Specification Section
Caractéristiques techniques
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 63nA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 145mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 44°
Low Noise: 40nV/√Hz
Output Current: 48mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock:
150 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
690,00 $
USD
Quantité
Prix Internet
3 000
$0.23
9 000
$0.19
15 000
$0.188
30 000
$0.186
60 000+
$0.183