text.skipToContent text.skipToNavigation

Référence fabricant

NCV33202VDR2G

NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8

Product Specification Section
Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 8mV
Gain Bandwidth Product: 2.2MHz
Average Bias Current-Max: 500nA
Supply Voltage: 1.8V to 12V
Common Mode Rejection Ratio: 90dB
Supply Current: 0.9mA
Output Type: Rail to Rail
Operating Temp Range: -55°C to +125°C
Phase Margin: 65°
Low Noise: 20nV/√Hz
Output Current: 80mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCV33202VDR2G is a low voltage Rail-to-Rail operational amplifier with a slew rate of 1 V/µs, available in a SOIC-8 package.

It is designed to work at very low supply voltages (± 0.9 V) yet can operate with a supply of up to +12 V and ground.

Features:

  • Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
  • Input Voltage Range Includes both Supply Rails
  • Output Voltage Swings within 50 mV of both Rails
  • No Phase Reversal on the Output for Over−driven Input Signals
  • High Output Current (ISC = 80 mA, Typ)
  • Low Supply Current (ID = 0.9 mA, Typ)
  • 600 Ω Output Drive Capability
  • Extended Operating Temperature Ranges: (−40° to +105°C and −55° to +125°C)
  • Typical Gain Bandwidth Product = 2.2 MHz
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Stock:
19 000
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Total 
1,19 $
USD
Quantité
Prix Internet
1
$1.19
50
$0.99
100
$0.96
250
$0.92
500+
$0.89