text.skipToContent text.skipToNavigation

Référence fabricant

TS3702CDT

TS3702 Series 16 V 600 pA Micropower Dual CMOS Voltage Comparator - SOIC-8

Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 1949
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS3702CDT is a micropower CMOS dual voltage comparator with extremely low consumption of 9μA typ / comparator (20 times less than bipolar LM393). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators.

Features:

  • Push-pull CMOS output (no external pull-up resistor required)
  • Extremely low supply current: 9 μA typ / comparator
  • Wide single supply range: 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ
  • Extremely low input offset currents: 1 pA typ
  • Input common-mode voltage range includes GND
  • High input impedance: 1012 Ω typ
  • Fast response time: 2 μs typ for 5mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM393

View the Complete family of TS370 Comparators

Pricing Section
Stock:
12 500
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Total 
0,62 $
USD
Quantité
Prix Internet
1
$0.615
50
$0.415
100
$0.39
250
$0.355
500+
$0.33