text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 12 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $1.96
100 $1.28
250 $1.17
500 $1.10
1 500+ $0.91
Total :

3,92 $

USD
Attributs
Attributes Table
Amplifier Type CMOS
No of Channels 2
Slew Rate-Nom 2.7V/ms
Input Offset Voltage-Max 150µV
Gain Bandwidth Product 11.5kHz
Average Bias Current-Max 10pA
Supply Voltage 1.5V to 5.5V
Common Mode Rejection Ratio 112dB
Supply Current 950nA
Output Type Rail to Rail
Power Supply Rejection Ratio 116dB
Operating Temp Range -40°C to +85°C
DC Voltage Gain 135dB
Phase Margin 60°
Low Noise 200nV/√Hz
Output Current 45mA
Moisture Sensitivity Level 1
Fonctionnalités et applications

The TSU111, 112 and 114 from STMicroelectronics are operational amplifiers which may be used in circuits supplied by a lithium-ion coin cell battery, or by a regulated voltage in low-power applications.


APPLICATIONS

• Sensor signal conditioning
• Battery-powered and portable devices

FEATURES
• 3.6μVp-p noise over 0.1Hz to 10Hz bandwidth
• Rail-to-rail input and output
• 10pA input bias current at 25°C
• 4kV ESD rating on the human body model