text.skipToContent text.skipToNavigation

Référence fabricant

ADC120IPT

ADC120 Series 3.6 V ±10 mA 8-Channel 1 Msps 12-bit A/D Converter - TSSOP-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 1852
Product Specification Section
Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 8
Supply Voltage: 2.7V to 3.6V
Sampling Rate: 1Mbps
Rated Current: ±10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  TSSOP-10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ADC120 from STMicroelectronics is an eight-channel, 12-bit ADC which is suitable for applications requiring low power consumption and high-speed operation.

APPLICATIONS
• Shunt resistor detector
• Analog multiplexing and conversion
• Telemetry

FEATURES
• 72dB signal-to-noise plus distortion ratio
• 84dB channel-to-channel isolation
• 8-to-1 channel input multiplexer
• 3.3V supply voltage
• Power-down function
• Ambient-temperature range: -40°C to 125°C

Pricing Section
Stock:
2 500
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
5 500,00 $
USD
Quantité
Prix Internet
2 500+
$2.20