text.skipToContent text.skipToNavigation

Référence fabricant

VND810PTR-E

VND810P-E Series 36 V SMT Double Channel High-Side Driver - SOIC-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 160mΩ
Output Current: 5A
Supply Voltage-Max: 36V
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The VND810PTR-E is a double channel high-side driver, available in SO-16 package.

This device is designed by STMicroelectronics™ VIPower™ M0-3 technology, intended for driving any kind of load with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes.

Features:

  • ECOPACK®: lead free and RoHS compliant
  • Automotive Grade: compliance with AEC Guidelines
  • Very low standby current
  • CMOS compatible input
  • On-state open-load detection
  • Off-state open-load detection
  • Thermal shutdown protection and diagnosis
  • Undervoltage shutdown
  • Overvoltage clamp
  • Output stuck to VCC detection
  • Load current limitation
  • Reverse battery protection
  • Electrostatic discharge protection
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
2 550,00 $
USD
Quantité
Prix Internet
2 500+
$1.02
Product Variant Information section