text.skipToContent text.skipToNavigation

Référence fabricant

ULN2803A

ULN Series 50V 500 mA Integral Suppression Diode Eight Darlington Array - DIP-18

Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 1914
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  DIP-18
Méthode de montage : Through Hole
Fonctionnalités et applications

The ULN2801A-ULN2805A each contain eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600 mA (500 mA continuous) and can withstand at least 50 V in the off state. Outputs may be paralleled for higher current capability.

Five versions are available to simplify interfacing to standard logic families : the ULN2801A is designed for general purpose applications with a current limit resistor ; the ULN2802A has a 10.5 k. input resistor and zener for 14-25 V PMOS ; the ULN2803A has a 2.7 k, input resistor for 5 V TTL and CMOS ; the ULN2804A has a 10.5 k, input resistor for 6-15 V CMOS and the ULN2805A is designed to sink a minimum of 350 mA for standard and Schottky TTL where higher output current is required.

All types are supplied in a 18-lead plastic DIP with a copper lead from and feature the convenient input-opposite-output pinout to simplify board layout.

Features:

  • Eight darlingtons with common emitters
  • Output current to 500 ma
  • Output voltage to 50 v
  • Integral suppression diodes
  • Versions for all popular logic families
  • Output can be paralleled
  • Inputs pinned opposite outputs to simplify board layout
  • Output voltage to 50 v
  • Integral suppression diodes
  • Versions for all popular logic families
  • Output can be paralleled
  • Inputs pinned opposite outputs to simplify board layout

View the ULNx family of Darlington Arrays

Pricing Section
Stock:
110 519
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,73 $
USD
Quantité
Prix Internet
1
$0.725
125
$0.535
400
$0.495
2 000
$0.445
7 500+
$0.41