text.skipToContent text.skipToNavigation

Référence fabricant

VND830SP-E

VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  POWERSO-10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The VND830SP-E is a monolithic double channel high side driver made by using VIPower M0-3 technology, available in surface mount PowerSO-10 package.

This device is intended for driving any kind of load with one side connected to ground.

Features:

  • ECOPACK: lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • Very low standby current
  • CMOS compatible input
  • On-state open-load detection
  • Off-state open-load detection
  • Thermal shutdown protection and diagnosis
  • Undervoltage shutdown
  • Overvoltage clamp
  • Output stuck to VCC detection
  • Load current limitation
  • Reverse battery protection
  • Electrostatic discharge protection

View the list of available VND830SP series of high side drivers

Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
1 930,00 $
USD
Quantité
Prix Internet
1 000+
$1.93
Product Variant Information section