text.skipToContent text.skipToNavigation

Référence fabricant

VNH3SP30TR-E

VNH3SP30-E Series 36 V 30 A Automotive Fully Integrated H-bridge Motor Driver

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Load Voltage: 5.5V to 36V
No of Outputs: Dual
Output Current-Max: 30A
Supply Voltage-Max: 36V
Style d'emballage :  MULTIPOWER SO-30
Méthode de montage : Surface Mount
Fonctionnalités et applications
The VNH3SP30TR-E is a fully integrated automotive H-bridge motor driver that incorporates a dual monolithic high-side driver (HSD) and two low-side switches, available in surface mount multipower SO-30 package.

Features:

  • Output current: 30 A
  • 5 V logic level compatible inputs
  • Undervoltage and overvoltage shutdown
  • Overvoltage clamp
  • Thermal shut down
  • Cross-conduction protection
  • Linear current limiter
  • Very low standby power consumption
  • PWM operation up to 10 kHz
  • Protection against loss of ground and loss of VCC
  • Package: ECOPACK

View the list of available VNH3SP30 series of motor drivers

Pricing Section
Stock:
0
Commande minimale :
1 000
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Total 
3 890,00 $
USD
Quantité
Prix Internet
1 000+
$3.89
Product Variant Information section